PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 41 - 60 of 153 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 627-6310
Mfr. Part No.RS01/CFL2T
BrandPerancea
HK$90.57
Each
units
25 x 50 x 75mm 25 mm 50 mm 75 mm Tin Plated Steel - - - - -
RS Stock No. 773-7302
Mfr. Part No.36503505
HK$56.48
Each
units
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 179-3134
Mfr. Part No.2203443
HK$351.08
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 163-4383
Mfr. Part No.36103205
HK$25.50
Each (In a Tray of 44)
units
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 163-4390
Mfr. Part No.36503505
HK$54.59
Each (In a Tray of 12)
units
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 773-7311
Mfr. Part No.36003500
HK$52.71
Each
units
51.8 x 51.8 x 3mm 51.8 mm 51.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS Stock No. 826-6775
Mfr. Part No.MS263-10
HK$16.09
1 Pair
Pair(s)
26.3 x 16.8 x 4.5mm 26.3 mm 16.8 mm 4.5 mm Tin Plated Steel - MS - - -
RS Stock No. 724-2557
Mfr. Part No.EEC-325X4B
BrandDeutsch
HK$92.46
Each
units
- - - - - - PFL - - -
RS Stock No. 179-3130
Mfr. Part No.2203401
HK$37.47
Each
units
- - - - PA - - - - UL 94
RS Stock No. 917-1993
Mfr. Part No.MS593-20
HK$19.31
1 Pair
Pair(s)
59.3 x 20.6 x 5.7mm 59.3 mm 20.6 mm 5.7 mm Tin Plated Steel 2 - 59mm - EN 10202:2001
RS Stock No. 627-6382
Mfr. Part No.PFL2T
BrandPerancea
HK$87.75
Each
units
50 x 25 x 15mm 50 mm 25 mm 15 mm Steel 10 PLF 10.5 mm, 20 mm - -
RS Stock No. 826-6790
Mfr. Part No.MS345-10
HK$17.81
1 Pair
Pair(s)
34.5 x 23.3 x 3.5mm 34.5 mm 23.3 mm 3.5 mm Tin Plated Steel - MS - - -
RS Stock No. 917-1990
Mfr. Part No.MS737-10
HK$24.48
1 Pair
Pair(s)
73.7 x 28.1 x 2.9mm 73.7 mm 28.1 mm 2.9 mm Tin Plated Steel 2 - 27.8mm - EN 10202:2001
RS Stock No. 826-6810
Mfr. Part No.MS384-10
HK$24.71
1 Pair
Pair(s)
38.4 x 37.6 x 11mm 38.4 mm 37.6 mm 11 mm Tin Plated Steel - MS - - -
RS Stock No. 724-2551
Mfr. Part No.EEC-325X4B-E016
BrandDeutsch
HK$182.17
Each
units
- - - - - - PFL - - -
RS Stock No. 773-7273
Mfr. Part No.36503205
HK$37.65
Each
units
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 917-1956
Mfr. Part No.MS220-20
HK$14.71
1 Pair
Pair(s)
22 x 17.7 x 3mm 22 mm 17.7 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
New
RS Stock No. 201-3613
Mfr. Part No.360002
HK$177.32
Each
units
206.4 x 148.1 x 0.2 206 mm 148 mm 0 mm - - WE-SHC ShielDIY - - -
RS Stock No. 179-3136
Mfr. Part No.2203444
HK$366.12
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 773-7279
Mfr. Part No.36103205
HK$26.36
Each
units
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...