Digital Isolator ICs

Filters

Viewing 41 - 60 of 660 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 823-2163
Mfr. Part No.Si8650BB-B-IS1
HK$22.116
Each (In a Pack of 5)
units
150Mbps 5 SOIC - 9.8 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 162-6169
Mfr. Part No.ISO7420FED
HK$24.771
Each (In a Tube of 75)
units
- 2 SOIC 5.5V 10 μA 3 kVrms - 8 Surface Mount - - - - -
New
RS Stock No. 210-8604
Mfr. Part No.ADP1032ACPZ-1-R7
HK$70.652
Each (On a Reel of 750)
units
100kbps 2 LFCSP - 5 A 5.15 V - 41 - - - - - -
RS Stock No. 796-8760
Mfr. Part No.ADUM6211BRSZ
HK$84.25
Each
units
25Mbps 2 SSOP 5.5V 6.5 mA 3750 V 3ns 20 Surface Mount -40°C +105°C 7.5mm 1.85mm 5.6mm
RS Stock No. 823-2097
Mfr. Part No.Si8660AB-B-IS1
HK$18.602
Each (In a Pack of 5)
units
1Mbps 6 SOIC - 12.3 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
New
RS Stock No. 210-8605
Mfr. Part No.ADP1032ACPZ-1-R7
HK$92.56
Each
units
100kbps 2 LFCSP - 5 A 5.15 V - 41 - - - - - -
RS Stock No. 923-2414
Mfr. Part No.ISO7221CD
HK$28.487
Each (In a Tube of 75)
units
25Mbps 1 SOIC - - - - 8 - - - - - -
RS Stock No. 148-802
Mfr. Part No.IL712-2E
BrandNVE
HK$63.35
Each
units
- 2 - 7V 3 mA 2.5 kVrms 4ns - - -40°C +125°C 10.2mm 6.6mm 3.81mm
RS Stock No. 823-2129
Mfr. Part No.Si8642BB-B-IS1
HK$21.414
Each (In a Pack of 5)
units
150Mbps 4 SOIC - 6.6 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 709-8231
Mfr. Part No.ADUM1201WTRZ
HK$51.39
Each
units
10Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 168-9876
Mfr. Part No.SI8641BD-B-IS
HK$20.172
Each (In a Tube of 46)
units
150Mbps 4 SOIC W 5.5V 7.8 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
New
RS Stock No. 210-8611
Mfr. Part No.ADP1032ACPZ-4-R7
HK$101.02
Each
units
100kbps 2 LFCSP - 5 A 5 V - 41 - - - - - -
RS Stock No. 135-1055
Mfr. Part No.ADuM162N0BRZ
HK$41.60
Each
units
150Mbps 6 SOIC 5.5V 10 μA 3 kVrms 2.5ns 16 Surface Mount -40°C +125°C 10mm 1.75mm 6.2mm
RS Stock No. 121-9145
Mfr. Part No.ISO7242CDW
HK$48.754
Each (In a Tube of 40)
units
25Mbps 2 SOIC 5.5V 10 μA 2500 Vrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.65mm 7.6mm
RS Stock No. 709-8376
Mfr. Part No.ADUM3441CRWZ
HK$58.46
Each
units
50Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-8821
Mfr. Part No.ADUM1401ARWZ
HK$39.11
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8420
Mfr. Part No.ADUM5404ARWZ
HK$101.13
Each
units
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 169-0075
Mfr. Part No.SI8630AB-B-IS1
HK$12.97
Each (In a Tube of 48)
units
1Mbps 3 SOIC - 7.4 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 905-3817
Mfr. Part No.Si8620BT-IS
HK$18.65
Each (In a Pack of 2)
units
150Mbit/s 2 SOIC W - 5.3 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
New
RS Stock No. 210-2044
Mfr. Part No.STISO621WTR
HK$9.238
Each (On a Reel of 1000)
units
100 Mbps 2 SO8 7V 2 mA 1.2 kV - 8 - - - - - -
Related Products
From Commscope, a patch panel outrigger set for ...
Description:
From Commscope, a patch panel outrigger set for 19” rack systems. The tool attaches to the front of standard 19” racks and supports the front of the rack. The comb style strip dresses the cables into position leaving both hands ...
Supplied in packs of 10 with screws and ...
Description:
Supplied in packs of 10 with screws and cup washers. Rack Snap panel fixings replace fiddly cage nuts. They simply push fit into cabinet racksOffers considerable installation convenienceStrong, moulded thread inserts will fit the standard 3 square holes in a ...
Individually customisable with modular designs (patch panel and ...
Description:
Individually customisable with modular designs (patch panel and RJ45 keystones)Core connection with LSA cutting terminal technologyColour coding in accordance with EIA/TIA 568 A/BAssembly material available separately (stock no.:542-5410 ).
The RapidNet blanking plate is designed to fill ...
Description:
The RapidNet blanking plate is designed to fill any voids in the RapidNet patch panels where space has been left for expansion. 4 port cassette blanking plateEasy push-down clip fitPrevents dust and dirt ingress.