UV LEDs

Filters

Viewing 61 - 80 of 183 products
Results per page
Description Price Number of LEDs Peak Wavelength Luminous Intensity Radiant Flux Package Type Viewing Angle Lens Shape Number of Pins LED Material Mounting Type Diameter Height Length Width
RS Stock No. 890-5644
Mfr. Part No.VAOL-3GUVOY4
BrandVCC
HK$4.041
Each (In a Pack of 50)
units
1 405nm 150 mcd - - 15 ° Dome 2 InGaN Through Hole 3.9mm 5.3mm - -
RS Stock No. 713-4882
Mfr. Part No.UV3TZ-395-30
BrandBivar
HK$13.75
Each (In a Pack of 2)
units
1 395nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS Stock No. 173-6279
Mfr. Part No.EOLD-355-525
BrandOSA Opto
HK$151.776
Each (In a Bag of 100)
units
- - - - - - - - - - - - - -
RS Stock No. 176-9772
Mfr. Part No.LZ1-10UB00-01U8
HK$153.35
Each
units
1 410nm - 1000mW SMD 68 ° Dome - Ceramic Through Hole 3.2mm 2.7mm 4.4mm 4.4mm
RS Stock No. 133-6089
Mfr. Part No.VLMU3500-405-120
BrandVishay
HK$44.531
Each (On a Reel of 100)
units
1 410nm - 1250 mW @ 700 mAmW - 120 ° Dome 3 InGaN Surface Mount - 2mm 3.5mm 3.5mm
RS Stock No. 173-6355
Mfr. Part No.OCU-400-UC375-X-T
BrandOSA Opto
HK$46.74
Each
units
1 380nm - - SMD - Square 2 - Surface Mount - 1mm 3mm 2mm
RS Stock No. 173-6283
Mfr. Part No.OCU-400-UE400-X-T
BrandOSA Opto
HK$16.747
Each (On a Reel of 500)
units
1 405nm - - SMD - Square 2 - Surface Mount - 1mm 3mm 2mm
RS Stock No. 176-9762
Mfr. Part No.LZ1-00UV00-0100
HK$173.615
Each (In a Pack of 10)
units
1 370nm - 1250mW SMD 70 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm
RS Stock No. 176-9774
Mfr. Part No.LZ1-00UV00-0100
HK$189.98
Each
units
1 370 (Maximum)nm - 1250mW SMD 70 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm
RS Stock No. 176-3311
Mfr. Part No.KTS-2012UV395
BrandKingbright
HK$8.467
Each (On a Reel of 2000)
units
1 400nm - 16mW SMD 150 ° - 2 Ceramic Surface Mount - 0.75mm 2mm 1.25mm
RS Stock No. 133-6271
Mfr. Part No.VLMU3500-385-120
BrandVishay
HK$77.49
Each
units
1 390nm - 1250 mW @ 700 mAmW - 120 ° Dome 3 InGaN Surface Mount - 2mm 3.5mm 3.5mm
RS Stock No. 133-6273
Mfr. Part No.VLMU3500-395-060
BrandVishay
HK$77.49
Each
units
1 400nm - 1250 mW @ 700 mAmW - 60 ° Dome 3 InGaN Surface Mount - 2.9mm 3.5mm 3.5mm
RS Stock No. 133-6090
Mfr. Part No.VLMU5200-385-140
BrandVishay
HK$191.84
Each (On a Reel of 100)
units
4 390nm - 4400 mW @ 700 mAmW - 140 ° Dome 9 InGaN Surface Mount - 3.1mm 5.2mm 5.2mm
RS Stock No. 135-9771
Mfr. Part No.ILH-LF01-L380-SC201-WIR200.
HK$160.78
Each
units
1 380nm - 250mW PCB Star 75 ° Square 2 - Surface Mount - 2mm 20mm 20mm
RS Stock No. 133-6275
Mfr. Part No.VLMU3500-395-120
BrandVishay
HK$77.49
Each
units
1 400nm - 1250 mW @ 700 mAmW - 120 ° Dome 3 InGaN Surface Mount - 2mm 3.5mm 3.5mm
RS Stock No. 171-8649
Mfr. Part No.LZC-70UB00-00U7
HK$956.13
Each
units
12 405nm - 12W - 115 ° Dome 24 - Surface Mount - 5.4mm 9mm 9mm
RS Stock No. 888-7303
Mfr. Part No.SSL-LXTO46375C
BrandLumex
HK$130.61
Each (In a Pack of 1000)
units
1 380nm - 1.3mW - 80 ° Round 2 - Through Hole 5.55mm 3.93mm - -
RS Stock No. 173-6285
Mfr. Part No.OCU-400-UE365-X-T
BrandOSA Opto
HK$46.999
Each (On a Reel of 500)
units
1 367nm - - - - - - - - - - - -
RS Stock No. 897-8844
Mfr. Part No.L1F2-U380100003001
BrandLumileds
HK$64.07
Each
units
1 380 → 390nm - 662mW CSP - - 2 - Surface Mount - 0.25mm 0.98mm 0.98mm
RS Stock No. 173-6281
Mfr. Part No.OCU-400-UE415-X-T
BrandOSA Opto
HK$15.034
Each (On a Reel of 500)
units
1 420nm - - SMD - Square 2 - Surface Mount - 1mm 3mm 2mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...