LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 21 - 40 of 1023 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 660-0261
Mfr. Part No.LPC-20-350
BrandMean Well
HK$94.13
Each
units
90 → 264 V ac, 127 → 370 V dc 9 → 48V Constant Current 350mA 16.8W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 773-6958
Mfr. Part No.PCV1220
BrandPowerLED
HK$96.08
Each
units
220 → 240 V ac 12V Constant Voltage 0 → 1.7A 20W - Ac - - - - - - -
RS Stock No. 816-3856
Mfr. Part No.HLG-600H-24A
BrandMean Well
HK$1,610.26
Each
units
90 → 305 V ac, 127 → 431 V dc 12 → 24V Constant Voltage 25A 600W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 738-2306
Mfr. Part No.HLG-80H-24ARS
BrandMean Well
HK$331.57
Each
units
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 3.4A 81.6W Potentiometer Ac, Dc IP65 - - 1 - - -
RS Stock No. 146-0798
Mfr. Part No.IZC035-008F-5065C-SA
HK$134.315
Each (In a Box of 40)
units
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 - - - - - -
RS Stock No. 738-2365
Mfr. Part No.HLG-120H-24A
BrandMean Well
HK$1,331.50
Each
units
90 → 264 V ac, 127 → 370 V dc 24V Constant Voltage 5A 120W Potentiometer Ac, Dc IP65 - - 1 - - -
RS Stock No. 890-4446
Mfr. Part No.PCC1
BrandPowerLED
HK$82.48
Each
units
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 Encapsulated 85 mA @ 230 V ac 1 36 V dc @ 350 mA - -
RS Stock No. 162-6575
Mfr. Part No.LMD300-0040-C900-7030000
BrandCree
HK$214.353
Each (In a Box of 10)
units
108 → 305 V 40V Constant Current 900mA 36W 1-10 V Ac IP20 - - - - - -
RS Stock No. 810-4197
Mfr. Part No.LMD300-0040-C900-7030000
BrandCree
HK$229.93
Each
units
108 → 305 V 40V Constant Current 900mA 36W 1-10 V Ac IP20 - - - - - -
RS Stock No. 777-2724
Mfr. Part No.PCD-40-700B
BrandMean Well
HK$194.84
Each
units
180 → 295 V ac 34 → 57V Constant Current 700mA 39.9W Triac Ac IP30 - - - - - -
RS Stock No. 414-131
Mfr. Part No.CLG-100-48
BrandMean Well
HK$500.69
Each
units
90 → 295 V ac, 127 → 417 V dc 48V Constant Voltage 2A 96W - Ac, Dc IP67 - 2A 1 - - -
RS Stock No. 177-5981
Mfr. Part No.L05021-40250
BrandLumotech
HK$243.024
Each (In a Box of 20)
units
230 → 240 V 20 → 40V Constant Current 200 mA, 250 mA 10W Phase Ac IP20 Encapsulated - - - - -
RS Stock No. 893-0570
Mfr. Part No.OTE 35/220-240/700 PC
BrandOsram
HK$287.09
Each
units
195 → 264 V ac 27 → 50V Constant Current 700mA 35W Leading Edge Ac IP20 Sealed - 1 27 → 50 V @ 700 mA - 7W
RS Stock No. 837-7822
Mfr. Part No.L05021-40250
BrandLumotech
HK$205.75
Each
units
230 → 240 V 20 → 40V Constant Current 200 mA, 250 mA 10W Phase Ac IP20 Encapsulated - - - - -
RS Stock No. 876-4749
Mfr. Part No.HBG-60-2100
BrandMean Well
HK$207.51
Each
units
90 → 295 V ac, 127 → 417 V dc 35V Constant Current 2.1A 60W - Ac, Dc - Enclosed 700 mA @ 115 V ac 1 35 V @ 2100 mA - -
RS Stock No. 791-1156
Mfr. Part No.HLG-120H-C1400B
BrandMean Well
HK$415.10
Each
units
90 → 305 V ac, 127 → 431 V dc 54 → 108V Constant Current 1.4A 151.2W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS Stock No. 171-1607
Mfr. Part No.OTE 18/220-240/350 PC
BrandOsram
HK$91.533
Each (In a Box of 20)
units
198 → 264 V ac 27 → 54V Constant Current 350mA 19W Leading Edge Ac IP20 Sealed - 1 27 → 54 V @ 350 mA - 4W
RS Stock No. 893-0564
Mfr. Part No.OTE 18/220-240/350 PC
BrandOsram
HK$99.30
Each
units
198 → 264 V ac 27 → 54V Constant Current 350mA 19W Leading Edge Ac IP20 Sealed - 1 27 → 54 V @ 350 mA - 4W
RS Stock No. 171-1609
Mfr. Part No.OTE 35/220-240/700 PC
BrandOsram
HK$287.09
Each (In a Box of 10)
units
195 → 264 V ac 27 → 50V Constant Current 700mA 35W Leading Edge Ac IP20 Sealed - 1 27 → 50 V @ 700 mA - 7W
RS Stock No. 893-0460
Mfr. Part No.OT 50/220-240/24
BrandOsram
HK$287.49
Each
units
198 → 264 V ac 24V Constant Voltage - 50W Optotronic Dimmer Ac, Dc IP20 Sealed - 1 - - 8W
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...