Description | Price | Typical Luminous Flux | Luminous Intensity | Optical Source Diameter | Colour Temperature | Radiant Flux | Series | Viewing Angle | Colour Rendering | LED Colours | Forward Voltage | Forward Current | Dimensions | Automotive Standard | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
171-2922
Mfr. Part No.CMA1516-0000-000N0H0A30G
BrandCree
|
HK$42.30
Each
units
|
2150 lm | - | 9mm | 3000K | 41W | XLamp | 115 ° | 82 | White | 35 V | 1050 (Maximum)mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
171-2932
Mfr. Part No.CMA2550-0000-000N0U0A30G
BrandCree
|
HK$132.21
Each
units
|
5792 lm | - | 19mm | 3000K | 122W | XLamp | 115 ° | 92 | White | 34 V | 3300 (Maximum)mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
919-9730
Mfr. Part No.CXA3070-0000-000N0HZ240H
BrandCree
|
HK$239.63
Each (In a Tray of 100)
units
|
- | - | - | 4000K | 117000mW | XLamp CXA3070 | 115 ° | - | White | 38.5 V | 2800mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
171-2942
Mfr. Part No.CMA1840-0000-000N0H0A30G
BrandCree
|
HK$80.95
Each
units
|
5300 lm | - | 14mm | 3000K | 87W | XLamp | 115 ° | 82 | White | 34.7 V | 2300 (Maximum)mA | 17.85 x 17.85 x 1.7mm | - | |
RS Stock No.
171-2918
Mfr. Part No.CMA3090-0000-000R0H0A30G
BrandCree
|
HK$264.41
Each
units
|
11720 lm | - | 23mm | 3000K | 174W | XLamp | 115 ° | 82 | White | 68 V | 2400 (Maximum)mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
811-9569
Mfr. Part No.CXA2540-0000-000N00U427F
BrandCree
|
HK$123.04
Each
units
|
- | - | - | 2700K | 86000mW | XLamp CXA2540 | 115 ° | - | White | 36 V | 1600 mA, 2100 mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
884-7355
Mfr. Part No.CXB1512-0000-000N0UK427G
BrandCree
|
HK$37.54
Each
units
|
1313 lm, 1411 lm | - | 8.9mm | 2700K | 22W | CXA2 | 115 ° | 90 | White | 36 V | 600mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
171-2920
Mfr. Part No.CMA1516-0000-000N0H0A27G
BrandCree
|
HK$42.30
Each
units
|
2063 lm | - | 9mm | 2700K | 41W | XLamp | 115 ° | 82 | White | 35 V | 1050 (Maximum)mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
171-2916
Mfr. Part No.CMA3090-0000-000R0U0A30G
BrandCree
|
HK$226.95
Each (In a Tray of 100)
units
|
9909 lm | - | 23mm | 3000K | 174W | XLamp | 115 ° | 92 | White | 68 V | 2400 (Maximum)mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
810-0518
Mfr. Part No.CXA1304-0000-000C00C450F
BrandCree
|
HK$10.715
Each (In a Pack of 2)
units
|
- | - | - | 5000K | 10900mW | XLamp CXA1304 | 115 ° | - | White | 9 V | 1000mA | 13.35 x 13.35 x 1.15mm | - | |
RS Stock No.
171-2915
Mfr. Part No.CMA3090-0000-000R0H0A40G
BrandCree
|
HK$226.95
Each (In a Tray of 100)
units
|
12372 lm | - | 23mm | 4000K | 174W | XLamp | 115 ° | 82 | White | 68 V | 2400 (Maximum)mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
162-6556
Mfr. Part No.CXA3050-0000-000N0HX250H
BrandCree
|
HK$166.664
Each (In a Tray of 100)
units
|
- | - | - | 5000K | 100000mW | XLamp CXA3070 | 115 ° | - | White | 36 V | 2500mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
134-6738
Mfr. Part No.CXB2530-0000-000N0HU240G
BrandCree
|
HK$64.87
Each
units
|
4063 lm | - | 19mm | 4000K | - | CXB25 | 115 ° | 80 (Min.) | White | 38 V | 1600mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
180-7038
Mfr. Part No.VLMS30K1L2-GS08
BrandVishay
|
HK$0.785
Each (On a Reel of 1500)
units
|
- | 18 mcd | 2.4mm | - | - | VLMS30 | - | - | Red | 2.2 V | 2mA | 3.5 x 2.8 x 1.75mm | AEC-Q101 | |
RS Stock No.
180-7183
Mfr. Part No.VLMV3100-GS08
BrandVishay
|
HK$3.265
Each (In a Pack of 20)
units
|
- | 10 mcd | 2.4mm | - | - | VLMV3100 | - | - | Red | 3 V | 10mA | 3.5 x 2.8 x 1.75mm | AEC-Q101 | |
RS Stock No.
111-3590
Mfr. Part No.L2C5-40701205E1300
BrandLumileds
|
HK$52.00
Each
units
|
3258 lm | - | 13mm | 4000K | - | LUXEON COB Gen3 | 115 ° | 70 | White | 35 V | 1200 (Max.)mA | 20 x 24 x 1.5mm | - | |
RS Stock No.
809-2136
Mfr. Part No.CXA1816-0000-000N0HN450H
BrandCree
|
HK$28.38
Each
units
|
- | - | - | 5000K | 38000mW | XLamp CXA1816 | 115 ° | - | White | 36 V | 900mA | 17.85 x 17.85 x 1.7mm | - | |
RS Stock No.
897-8869
Mfr. Part No.L2C2-35901205E1300
BrandLumileds
|
HK$124.20
Each
units
|
2400 lm | - | 13mm | 3500K | - | LUXEON CoB Gen2 | 115 ° | 90 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
171-2936
Mfr. Part No.CMA1825-0000-000N0U0A30G
BrandCree
|
HK$60.81
Each
units
|
2650 lm | - | 12mm | 3000K | 61W | XLamp | 115 ° | 92 | White | 34.6 V | 1600 (Maximum)mA | 17.85 x 17.85 x 1.7mm | - | |
RS Stock No.
162-7649
Mfr. Part No.CXA2520-0000-000N0UM430F
BrandCree
|
HK$66.548
Each (In a Tray of 100)
units
|
- | - | - | 3000K | 47000mW | XLamp CXA2520 | 115 ° | - | White | 36 V | 1250mA | 23.85 x 23.85 x 1.7mm | - |