LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filters

Viewing 1 - 20 of 487 products
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS Stock No. 451-6565
Mfr. Part No.SC10-11EWA
BrandKingbright
HK$24.68
Each
units
7-Segment 1 Red 7 13mm 625 nm 26mm Cathode Through Hole - 8.5mm 32.9 x 22.5 x 8.5mm 32.9mm 22.5mm
RS Stock No. 178-3021
Mfr. Part No.HDSP-5503
BrandBroadcom
HK$11.467
Each (In a Tube of 320)
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 587-951
Mfr. Part No.HDSP-5503
BrandBroadcom
HK$22.47
Each
units
7-Segment 1 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 12.6 x 8mm 17mm 12.6mm
RS Stock No. 124-6754
Mfr. Part No.LA-401VD
BrandROHM
HK$28.47
Each (In a Pack of 3)
units
7-Segment 1 Red 7 5.6mm 650 nm 10.2mm Anode Through Hole - 7mm 9.6 x 7 x 13mm 13mm 9.6mm
RS Stock No. 235-8783
Mfr. Part No.SC05-11EWA
BrandKingbright
HK$14.72
Each
units
7-Segment 1 Red 7 7.3mm 625 nm 12.7mm Cathode Through Hole - 8mm 19 x 12.7 x 8mm 19mm 12.7mm
RS Stock No. 124-6761
Mfr. Part No.LB-603VF
BrandROHM
HK$49.265
Each (In a Pack of 2)
units
7-Segment 3 Red 7 8mm 650 nm 14.2mm Anode Through Hole - 8mm 37.5 x 8 x 18mm 18mm 37.5mm
RS Stock No. 165-1849
Mfr. Part No.KCSA03-107
BrandKingbright
HK$11.70
Each (On a Reel of 550)
units
7-Segment 1 Yellow 7 4.2mm 590 nm 7.6mm Anode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS Stock No. 294-527
Mfr. Part No.KCDC02-105
BrandKingbright
HK$28.90
Each (In a Pack of 5)
units
7-Segment 2 Red 7 3.2mm 630 nm 5.1mm Cathode Surface Mount - 3mm 10 x 14.1 x 3mm 10mm 14.1mm
RS Stock No. 178-2977
Mfr. Part No.HDSP-5523-GH000
BrandBroadcom
HK$25.935
Each (In a Tube of 160)
units
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm
RS Stock No. 178-2986
Mfr. Part No.HDSP-7501-CD000
BrandBroadcom
HK$18.782
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS Stock No. 178-3003
Mfr. Part No.HDSP-U503
BrandBroadcom
HK$16.655
Each (In a Tube of 200)
units
7-Segment 1 Green 7 4mm 571 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS Stock No. 195-170
Mfr. Part No.HDSP-7501-CD000
BrandBroadcom
HK$30.08
Each
units
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS Stock No. 195-186
Mfr. Part No.HDSP-7503-CD000
BrandBroadcom
HK$32.53
Each
units
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Cathode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS Stock No. 872-2010
Mfr. Part No.CC56-21CGKWA
BrandKingbright
HK$38.735
Each (In a Pack of 2)
units
7-Segment 4 Green 7 8mm 570 nm 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 146-1451
Mfr. Part No.KCDC02-105
BrandKingbright
HK$21.25
Each (On a Reel of 300)
units
7-Segment 2 Red 7 3.2mm - 5.1mm Cathode Surface Mount - 3mm 10 x 14.1 x 3mm 10mm 14.1mm
RS Stock No. 165-4367
Mfr. Part No.CC56-21CGKWA
BrandKingbright
HK$35.423
Each (In a Tube of 10)
units
7-Segment 4 Green 7 8mm 570 nm 14.2mm Cathode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm
RS Stock No. 249-7737
Mfr. Part No.LA-601VB
BrandROHM
HK$20.98
Each
units
7-Segment 1 Red 7 8.3mm 650 nm 14.6mm Anode Through Hole - 8mm 19 x 12.5 x 8mm 19mm 12.5mm
RS Stock No. 616-5305
Mfr. Part No.KCSA03-107
BrandKingbright
HK$15.91
Each (In a Pack of 5)
units
7-Segment 1 Yellow 7 4.2mm 590 nm 7.6mm Anode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS Stock No. 178-2987
Mfr. Part No.HDSP-7503-CD000
BrandBroadcom
HK$19.68
Each (In a Tube of 200)
units
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Cathode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS Stock No. 195-142
Mfr. Part No.HDSP-5523-GH000
BrandBroadcom
HK$41.46
Each
units
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm