Display Drivers, LED & LCD Display Drivers | RS
Recently searched

    Display Drivers

    What is it?

    A driver is software written for a specific operating system (OS). The OS uses the driver to communicate with a specific hardware device

    Applications

    • Printers

    • Digital Cameras

    • Image Scanners

    • Computers

    251 Products showing for Display Drivers

    Texas Instruments
    SON
    -
    -
    -
    -
    -
    6
    3.3 V, 5 V, 9 V, 12 V, 15 V
    10
    -
    -
    -40°C
    +85°C
    Surface Mount
    2mm
    0.75mm
    onsemi
    SOD
    LED
    -
    -
    -
    -
    123
    45 V
    -
    -
    25mA
    -55°C
    +150°C
    Surface Mount
    1.80mm
    1.35mm
    Texas Instruments
    SOT-23
    -
    -
    -
    -
    -
    6
    3 → 5.5 V
    10
    -
    1.2A
    -40°C
    +85°C
    Surface Mount
    1.75mm
    1.3mm
    onsemi
    SOIC8
    -
    -
    Analogue
    -
    -
    -
    30 V
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    PLCC
    -
    -
    -
    -
    -
    20
    -
    20 → 100
    -
    30mA
    -
    -
    -
    -
    -
    onsemi
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    DPAK
    LED
    -
    -
    -
    -
    3
    50 V
    1
    -
    350mA
    -55°C
    +175°C
    Surface Mount
    6.22mm
    2.38mm
    Microchip
    PDIP
    LED
    -
    -
    -
    -
    40
    2.8 → 16 V
    34
    -
    10mA
    -40°C
    +85°C
    Through Hole
    13.86mm
    3.81mm
    onsemi
    SOIC8
    -
    -
    Analogue
    -
    -
    -
    5 V
    -
    -
    -
    -40°C
    +125°C
    -
    -
    -
    onsemi
    SOIC
    LED
    -
    -
    -
    -
    10
    4.5 → 40 V
    1
    -
    1.2mA
    -40°C
    +125°C
    Surface Mount
    3.9mm
    1.25mm
    STMicroelectronics
    SOIC
    -
    -
    -
    -
    -
    8
    5 V
    -
    -
    5.5mA
    -40°C
    +150°C
    Surface Mount
    4mm
    1.65mm
    onsemi
    SOD
    LED
    -
    -
    -
    -
    123
    45 V
    -
    -
    30mA
    -55°C
    +150°C
    Surface Mount
    -
    1.35mm
    STMicroelectronics
    SO16
    LED
    -
    -
    -
    30MHz
    -
    3.3 V, 5 V
    -
    -
    100mA
    -40°C
    +125°C
    Surface Mount
    -
    -
    onsemi
    SOIC8
    -
    -
    Analogue
    -
    -
    -
    5 V
    -
    -
    -
    -40°C
    +125°C
    -
    -
    -
    Microchip
    PLCC
    LED
    -
    -
    -
    500KHz
    44
    5 V, 9 V
    -
    -
    10mA
    -40°C
    +85°C
    Surface Mount
    16.65mm
    3.66mm
    NXP
    TSSOP
    LED
    -
    -
    -
    -
    28
    4 → 5.5 V
    -
    -
    400mA
    -40°C
    +85°C
    Surface Mount
    4.5mm
    0.95mm
    onsemi
    DPAK
    LED
    -
    -
    -
    -
    3
    40 V
    1
    -
    350mA
    -55°C
    +175°C
    Surface Mount
    -
    6.22mm
    STMicroelectronics
    SOIC
    LED
    -
    -
    -
    30MHz
    24
    3.3 V, 5 V
    -
    -
    100mA
    -40°C
    +125°C
    Surface Mount
    7.6mm
    2.35mm
    Texas Instruments
    HTSSOP
    -
    -
    -
    -
    -
    32
    3.3 V, 5 V
    24
    -
    90mA
    -40°C
    +85°C
    Surface Mount
    6.2mm
    1.15mm
    onsemi
    SMB
    LED
    -
    -
    -
    -
    2
    3 → 5.5 V
    -
    -
    34.5mA
    -55°C
    +175°C
    Surface Mount
    3.95mm
    2.09mm
    Results per page