Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS Stock No. 124-2526
Mfr. Part No.148-90037 HCPM-3-PC-CL/OG (100)
HK$171.59
1 Box of 100
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 3 - - - -
RS Stock No. 124-2527
Mfr. Part No.148-90038 HCPM-4-PC-CL (100)
HK$205.56
1 Box of 100
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 4 - - - -
RS Stock No. 666-0153
Mfr. Part No.148-00077 HelaCon Plus Variobox 100-PC-MIX (100)
HK$496.06
1 Kit
Kit(s)
- - 22 → 12 AWG - - - - - - - - - - -
RS Stock No. 820-8388
Mfr. Part No.148-90025 HECP-3-PC-CL/OG (100)
HK$162.94
1 Pack of 75
Pack(s)
- - 0.5 → 4 mm² - - - - - - 3 - - - -
RS Stock No. 666-0106
Mfr. Part No.148-90009 HECE-5-PA66-GY (100)
HK$167.58
1 Box of 100
Box(es)
- - 1.0 → 2.5 mm² - - - - - - 5 - - - -
RS Stock No. 124-2529
Mfr. Part No.148-90040 HCPM-6-PC-CL/VT (50)
HK$145.01
1 Box of 50
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 6 - - - -
RS Stock No. 666-0083
Mfr. Part No.148-90006 HECE-2-PA66-GY (100)
HK$103.49
1 Box of 100
Box(es)
- - 22 → 12 AWG - - - - - - 2 - - - -
RS Stock No. 124-2525
Mfr. Part No.148-90036 HCPM-2-PC-CL/YE (150)
HK$199.29
1 Box of 150
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 2 - - - -
RS Stock No. 124-2528
Mfr. Part No.148-90039 HCPM-5-PC-BU/CL (75)
HK$180.99
1 Box of 75
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 5 - - - -
RS Stock No. 666-0140
Mfr. Part No.148-90023 HECL-2/1-PA66-WH (100)
HK$248.96
1 Box of 100
Box(es)
- - 0.5 → 2.5 mm² - - - - - - 3 - - - -
RS Stock No. 124-2530
Mfr. Part No.148-90041 HCPM-8-PC-BK/CL (50)
HK$194.08
1 Box of 50
Box(es)
- - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² - - - - - - 8 - - - -
RS Stock No. 666-0093
Mfr. Part No.148-90008 HECE-4-PA66-GY (100)
HK$176.15
1 Box of 100
Box(es)
- - 22 → 12 AWG - - - - - - 4 - - - -
RS Stock No. 666-0138
Mfr. Part No.148-90022 HECL-1/1-PA66-GY (100)
HK$229.82
1 Box of 100
Box(es)
- - 0.5 → 2.5 mm² - - - - - - 2 - - - -