Splice Connectors

A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.


Types of splice connectors:


  • Crimp Butt Splice Terminal

  • Crimp Closed End Terminal

  • Crimp Barrel Foil Terminal

  • Push Wire Terminal

 


Frequently asked Questions


What are Crimp Butt Splice Terminals


Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.


How Do Crimp Butt Splice Terminals Work ?


Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.


What are Crimp Closed-End Connectors used for?


Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.


Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filters

Viewing 1 - 20 of 284 products
Results per page
Description Price Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Contact Dimensions Insulation Material Contact Length
RS Stock No. 533-673
Mfr. Part No.DS-18-22-RS
HK$13.18
Each (In a Pack of 50)
units
Butt - 22 → 18 AWG - 36mm 3.7mm - Insulated - - Red - - -
RS Stock No. 533-667
Mfr. Part No.DS-14-16-RS
HK$3.637
Each (In a Pack of 50)
units
Butt - 16 → 14 AWG - 36mm 4.6mm - Insulated - - Blue - - -
RS Stock No. 431-8816
Mfr. Part No.36964
HK$1.207
Each (In a Pack of 100)
units
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - - Purple - - -
RS Stock No. 170-9426
Mfr. Part No.36964
HK$727.00
1 Bag of 1000
Bag(s)
Closed End - 22 → 14 AWG - 21.21mm 4.75mm - Insulated - - Purple - - -
RS Stock No. 528-9264
Mfr. Part No.320559
HK$5.02
Each (In a Pack of 100)
units
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - - Red - Nylon -
RS Stock No. 164-0712
Mfr. Part No.177766-1
HK$3.07
Each (In a Bag of 8000)
units
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - - Natural - Glass Filled Nylon -
RS Stock No. 712-2236
Mfr. Part No.177766-1
HK$6.466
Each (In a Pack of 5)
units
Tap - 24 → 22 AWG - 12mm 11mm - Insulated - - Natural - Glass Filled Nylon -
RS Stock No. 170-9442
Mfr. Part No.320559
HK$5.76
Each (In a Bag of 50)
units
Butt - 22 → 16 AWG - 32.13mm 3.18mm - Insulated - - Red - Nylon -
RS Stock No. 118-5691
Mfr. Part No.735410-0
HK$3.579
Each (In a Pack of 10)
units
Tap - 20 → 18.5 AWG - 17.5mm 12.5mm - Insulated - - Red - Glass Filled Nylon -
RS Stock No. 164-8674
Mfr. Part No.735410-0
HK$3.023
Each (In a Bag of 100)
units
Tap - 20 → 18.5 AWG - 17.5mm 12.5mm - Insulated - - Red - Glass Filled Nylon -
RS Stock No. 246-6480
Mfr. Part No.322324
HK$10.27
Each (In a Pack of 10)
units
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - - - -
RS Stock No. 136-1656
Mfr. Part No.735398-0
HK$6.693
Each (In a Bag of 100)
units
Tap - 17 → 13 AWG - 17.5mm 12.5mm - Insulated - - Blue - Glass Filled Nylon -
RS Stock No. 136-1691
Mfr. Part No.322324
HK$7,460.00
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 14.68mm 3.58mm - Uninsulated - - - - - -
RS Stock No. 528-9286
Mfr. Part No.320562
HK$4.35
Each (In a Pack of 100)
units
Butt - 16 → 14 AWG - 32.13mm 3.81mm - Insulated - - Blue - Nylon -
RS Stock No. 170-9400
Mfr. Part No.34071
HK$1,201.70
1 Box of 1000
Box(es)
Butt - 16 → 14 AWG - 27.05mm 4.32mm - Insulated - - Blue - - -
RS Stock No. 170-9398
Mfr. Part No.34070
HK$829.40
1 Box of 1000
Box(es)
Butt - 22 → 16 AWG - 27.33mm 3.56mm - Insulated - - Red - - -
RS Stock No. 842-107
Mfr. Part No.34071
HK$1.683
Each (In a Pack of 100)
units
Butt - 16 → 14 AWG - 27.05mm 4.32mm - Insulated - - Blue - - -
RS Stock No. 170-9443
Mfr. Part No.320562
HK$4.74
Each (In a Bag of 50)
units
Butt - 16 → 14 AWG - 32.13mm 3.81mm - Insulated - - Blue - Nylon -
RS Stock No. 842-012
Mfr. Part No.34070
HK$1.143
Each (In a Pack of 100)
units
Butt - 22 → 16 AWG - 27.33mm 3.56mm - Insulated - - Red - - -
RS Stock No. 118-5708
Mfr. Part No.735398-0
HK$7.907
Each (In a Pack of 10)
units
Tap - 17 → 13 AWG - 17.5mm 12.5mm - Insulated - - Blue - Glass Filled Nylon -