Screw Terminals

What is a PCB Screw Terminal?
A PCB screw terminal is an electrical connector made from plated brass that enables wires to be connected directly to a PCB and consists of a metal frame and a screw. The screw terminal is secured to the PCB using mounting legs which are snapped into holes on the PCB and soldered into place. Pre-stripped wire is wrapped under the head of the screw and the screw is tightened down using a screwdriver making a secure electrical connection between the wire and the metal frame. Wires that are terminated with connectors such as spade or ring terminals are pushed into place over the screw. Screw terminals are available with a right angle or vertical mounting body orientation, different body platings and to suit a wide range of current ratings
Some screw terminals feature colour coded screws for ease of identification and to aid trouble shooting.
Benefits
• Simple to use and easy to snap into place. Only basic hand tools required
• Allow high density wire connections to PCB
• Low cost, eliminate the need for a mating connector
• When properly tightened provide an electrically secure connection
• Can be reused in the field allowing for the replacement of wires or equipment
• Can be used with solid, stranded and pre-terminated wire
• Kinked leg versions for extra retention on the PCB
Applications
PCB screw terminals allow electrical signals and current to flow to and from PCBs and electrical equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 173 products
Results per page
Description Price Orientation Wire Size Current Rating Minimum Wire Size AWG Snap-In Maximum Wire Size AWG Number of Legs Body Material Body Plating Colour Maximum Wire Size Minimum Wire Size
RS Stock No. 163-1861
Mfr. Part No.7461094
HK$22.051
Each (In a Box of 500)
units
Vertical - 130A - - - 9 - Tin - - -
RS Stock No. 122-4990
Mfr. Part No.7461094
HK$33.16
Each
units
Vertical - 130A - - - 9 - Tin - - -
RS Stock No. 163-3413
Mfr. Part No.7466113R
HK$15.158
Each (On a Reel of 500)
units
Vertical - 50A - - - - - Tin - - -
RS Stock No. 122-5145
Mfr. Part No.7466113R
HK$21.84
Each
units
Vertical - 50A - - - - - Tin - - -
RS Stock No. 162-1771
Mfr. Part No.7462095
HK$41.161
Each (In a Box of 200)
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 163-1860
Mfr. Part No.7461093
HK$28.15
Each (In a Box of 500)
units
Vertical - 160A - - - 9 - Tin - - -
RS Stock No. 163-1864
Mfr. Part No.7461097
HK$20.79
Each (In a Box of 200)
units
Vertical - 240A - - - 16 - Tin - - -
RS Stock No. 162-2118
Mfr. Part No.7461122
HK$42.36
Each
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-2097
Mfr. Part No.7461121
HK$59.02
Each
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 122-4978
Mfr. Part No.7461066
HK$54.42
Each
units
Right Angle - 130A - - - 9 - Tin - - -
RS Stock No. 122-4976
Mfr. Part No.7461107
HK$132.55
Each
units
Right Angle - 240A - - - 10 - Tin - - -
RS Stock No. 162-2242
Mfr. Part No.7461166
HK$42.76
Each
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-1766
Mfr. Part No.7461126
HK$21.763
Each (In a Box of 500)
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-2151
Mfr. Part No.7462810
HK$20.98
Each
units
Straight - 70A - - - - Brass Tin - - -
RS Stock No. 163-3414
Mfr. Part No.7466114R
HK$16.465
Each (On a Reel of 500)
units
Vertical - 50A - - - - - Tin - - -
RS Stock No. 162-1772
Mfr. Part No.7462096
HK$24.168
Each (In a Box of 250)
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 163-1865
Mfr. Part No.7461098
HK$25.41
Each (In a Box of 150)
units
Vertical - 250A - - - 25 - Tin - - -
RS Stock No. 162-1752
Mfr. Part No.7460211
HK$38.51
Each (In a Box of 250)
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 162-2136
Mfr. Part No.7461123
HK$26.78
Each
units
Straight - - - - - - Brass Tin - - -
RS Stock No. 163-1882
Mfr. Part No.7461147
HK$16.60
Each (In a Box of 250)
units
Vertical - 180A - - - 16 - Tin - - -