D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 693-1092
Mfr. Part No.09691827421
BrandHARTING
HK$27.70
Each
units
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS Stock No. 923-5274
Mfr. Part No.09691827421
BrandHARTING
HK$22.15
Each (In a Box of 100)
units
Female Copper Alloy - - - 14 → 12 AWG Power - - - - - 20A Crimp
RS Stock No. 741-2832
Mfr. Part No.09670007177
BrandHARTING
HK$2.028
Each (In a Bag of 5)
units
Male Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS Stock No. 117-3907
Mfr. Part No.09670008167
BrandHARTING
HK$873.05
1 Reel of 500
Reel(s)
Male Brass Gold over Nickel - - 24 → 20 AWG - - - - - - - Crimp
RS Stock No. 693-0890
Mfr. Part No.09670007267
BrandHARTING
HK$1.08
Each (In a Pack of 100)
units
Female Brass Gold over Nickel - - 28 → 24 AWG - - - - - - 7.5A Crimp
RS Stock No. 755-3851
Mfr. Part No.09670003476
BrandHARTING
HK$9.67
Each (In a Bag of 25)
units
Female Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.8mm - - Crimp
RS Stock No. 755-3841
Mfr. Part No.09670003576
BrandHARTING
HK$4.838
Each (In a Bag of 25)
units
Male Nickel Gold over Nickel - - 22 → 18 AWG Signal - - D-Sub Standard 1.04mm - - Crimp
RS Stock No. 923-5264
Mfr. Part No.09691817422
BrandHARTING
HK$20.82
Each (In a Box of 100)
units
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS Stock No. 693-1076
Mfr. Part No.09691817422
BrandHARTING
HK$24.50
Each
units
Female Copper Alloy Gold - - 12 → 10 AWG Power - - - - - 30A Solder
RS Stock No. 741-2854
Mfr. Part No.09670008278
BrandHARTING
HK$2.48
Each (In a Bag of 5)
units
Female Copper Alloy Gold 10mΩ - 24 → 20 AWG - - - - - - 6.5A Crimp
RS Stock No. 865-8317
Mfr. Part No.09691815143
BrandHARTING
HK$96.83
Each
units
Female - Gold - - - Coaxial - - D-Sub Mixed - - - Crimp, Solder
RS Stock No. 865-8323
Mfr. Part No.09691825420
BrandHARTING
HK$30.20
Each
units
Female - - - - 20 → 16 AWG Power - - D-Sub Mixed - - 10A Crimp
RS Stock No. 693-1098
Mfr. Part No.09691827420
BrandHARTING
HK$31.37
Each
units
Female Copper Alloy Gold - - 20 → 16 AWG Power - - - - - 10A Crimp
RS Stock No. 865-8326
Mfr. Part No.09691817140
BrandHARTING
HK$46.64
Each
units
Female - Gold - - - Coaxial - - D-Sub Mixed - - - Crimp, Solder
RS Stock No. 865-8354
Mfr. Part No.09692815143
BrandHARTING
HK$98.79
Each
units
Male - Gold - - - Coaxial - - D-Sub Mixed - - - Crimp, Solder
RS Stock No. 923-0496
Mfr. Part No.09691870063
BrandHARTING
HK$80.149
Each (In a Box of 10)
units
Female - - - - - Pneumatic - - - - - - -
RS Stock No. 141-0370
Mfr. Part No.09670003676
BrandHARTING
HK$24.99
Each
units
Female Copper Alloy - - 0.33mm² 18 → 22 AWG Pin 0.82mm² 22AWG D-Sub - 18AWG - Crimp
RS Stock No. 865-8329
Mfr. Part No.09691825230
BrandHARTING
HK$72.54
Each
units
Female - Gold - - 24 AWG, 26 AWG, 28 AWG, 30 AWG Coaxial - - D-Sub Mixed - - - Crimp
RS Stock No. 693-1115
Mfr. Part No.09692827423
BrandHARTING
HK$22.75
Each
units
Male Copper Alloy Gold - - 10 → 8 AWG Power - - - - - 40A Crimp
RS Stock No. 139-3675
Mfr. Part No.09670007268
BrandHARTING
HK$1.627
Each (On a Reel of 500)
units
Female Brass PdNi ≤10MΩ 0.09mm² 24 → 28 AWG Pin 0.25mm² 28AWG D-Sub - 24AWG 6.5A Crimp