D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Read more Read less

Filters

Viewing 61 - 80 of 1163 products
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series CAD Drawing
RS Stock No. 100-7456
Mfr. Part No.FKH2-5779 / 1731110496
BrandFCT
HK$35.87
Each
units
15 A ABS, PC Straight - Black - - - FKH -
RS Stock No. 740-1295
Mfr. Part No.863093C25MLF
HK$45.00
Each
units
25 B Thermoplastic - - Silver Metallised Yes - 863093C -
RS Stock No. 163-9877
Mfr. Part No.1-5745172-3
HK$59.78
Each (In a Bag of 150)
units
15 A Zinc Alloy - - Silver - - - Amplimite -
RS Stock No. 173-8678
Mfr. Part No.8655MH5011LF
HK$98.011
Each (In a Pack of 50)
units
50 D Die Cast Zinc Straight - Silver Nickel Yes - 8655MH -
RS Stock No. 821-2813
Mfr. Part No.MHEE-25-K
HK$32.38
Each
units
25 B Zinc Straight - Silver - Yes - MHEE -
RS Stock No. 322-9765
Mfr. Part No.DTPK15-K
HK$27.56
Each
units
15 A ABS Straight - Silver - Yes - MHDTPK -
RS Stock No. 135-5035
Mfr. Part No.1534809-1
HK$53.06
Each (In a Bag of 10)
units
25 B Gadolinium Zinc Angled - Silver - - - Amplimite HD-20 -
RS Stock No. 160-0055
Mfr. Part No.8655MH5011LF
HK$141.55
Each
units
50 D Die Cast Zinc Straight - Silver Nickel Yes - 8655MH 3D CAD Model
RS Stock No. 770-9243
Mfr. Part No.10340-3210-000
Brand3M
HK$46.82
Each
units
40 - ABS Straight - Beige - Yes - 103 -
RS Stock No. 173-5511
Mfr. Part No.5748677-1
HK$30.529
Each (In a Pack of 200)
units
9 E Metal Plated Plastic Straight - Silver - - - Amplimite HD-20 -
RS Stock No. 173-8632
Mfr. Part No.8655MHRA1502KLF
HK$24.448
Each (In a Pack of 100)
units
15 A Die Cast Zinc Angled - Silver Nickel Yes - 8655MHR -
RS Stock No. 740-1176
Mfr. Part No.8630CH37UNCLF
HK$10.93
Each
units
37 C Thermoplastic Straight - Grey - - - 8630CH -
RS Stock No. 173-8659
Mfr. Part No.8630CH37UNCLF
HK$9.24
Each (In a Pack of 25)
units
37 C Thermoplastic Straight - Grey - - - 8630CH -
RS Stock No. 484-638
Mfr. Part No.MHDPPK9-R-K
HK$10.636
Each (In a Pack of 5)
units
9 E Polyamide Straight - Red - Yes - MHDPPK-SLIM -
RS Stock No. 923-1907
Mfr. Part No.09670090425
BrandHARTING
HK$73.67
Each (In a Box of 10)
units
9 E - - - - - - - - -
RS Stock No. 481-049
BrandRS PRO
HK$13.35
Each
units
9 E Steel - - - - - - - -
RS Stock No. 923-0459
Mfr. Part No.0967025042401
BrandHARTING
HK$50.962
Each (In a Box of 10)
units
25 B Thermoplastic Straight - Black - - - D-Sub -
RS Stock No. 483-8865
Mfr. Part No.0967025042401
BrandHARTING
HK$36.65
Each (In a Pack of 5)
units
25 B Thermoplastic Straight - Black - - - D-sub -
RS Stock No. 548-9953
Mfr. Part No.09670150348
BrandHARTING
HK$68.68
Each
units
15 A Metal Straight - Silver - - - - -
RS Stock No. 692-5905
Mfr. Part No.09670090334
BrandHARTING
HK$86.13
Each
units
9 E Metal Right Angle - - - Yes - D-sub -
Related Products
ZX series Micro-USB 2.0 receptacle connectors with a ...
Description:
ZX series Micro-USB 2.0 receptacle connectors with a compact design and high reliability. These ZX series Micro-USB receptacles are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
Micro USB 2.0 receptacle support OTG (On-The Go) ...
Description:
Micro USB 2.0 receptacle support OTG (On-The Go) for user accessibility and convenience. The housings of these Micro USB 2.0 receptacle connectors are made from high temperature UL94V-0 thermoplastic and metal shields provide EMI/ESD protection. These Micro USB 2.0 receptacle ...
0.65 mm pitch micro USB Type B connector ...
Description:
0.65 mm pitch micro USB Type B connector with a compact design, a PCB space saving footprint and a high durability of over 10000 insertion cycles. The specification of these micro USB connectors supports OTG (On-The-Go) and enable portable devices ...