D-sub Connector Backshells

The D-subminiature or D-sub connector is a type of electronic connector commonly found in computing hardware. A D-sub connector backshell fits over a D-sub connector in order to protect and handle it safely. Backshells can also change the orientation of the connector and are available in a range of sizes, materials and colours to suit your application.

What are D-sub connector backshells used for?

The D-sub connector backshell stabilises the connector and prevents damage from straining on the cables to which the connector is attached. The backshells are often colour-coded or labelled so they can be easily identified when connected to large modular boards.

Types of D-sub connector backshells

Backshells are available in a variety of different designs. The main type of D-sub connector backshell is the screw type connector. These ensure that the D–sub connector is firmly fixed in place when connected.

D-sub connector backshells can be used to change the orientation of the connection and allow the connectors to be tailored to the application in which they will be used. This enables connections to be made when the space available is restricted.


...
Read more Read less

Filters

Viewing 21 - 40 of 1144 products
Results per page
Description Price Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series CAD Drawing
RS Stock No. 821-2784
Mfr. Part No.MHDPPK-M-9-K
HK$25.12
Each
units
9 E ABS Straight - Silver - Yes - MHDPPK-T/M -
RS Stock No. 821-2743
Mfr. Part No.MHDTZK9-RA-HI-K
HK$22.91
Each
units
9 E Zinc Straight - Silver - Yes - MHDTZK-RA -
RS Stock No. 121-7324
Mfr. Part No.86303639BLF
HK$13.583
Each (In a Box of 100)
units
25 B Plastic Straight - - - - - - -
RS Stock No. 233-326
Mfr. Part No.86303639BLF
HK$17.44
Each
units
25 B Nylon Straight - Black - - - - -
RS Stock No. 544-3418
BrandRS PRO
HK$20.043
Each (In a Pack of 10)
units
15 A PET Straight - Black - Yes - - -
RS Stock No. 475-230
Mfr. Part No.192990-0470/TST03AH00
BrandITT Cannon
HK$12.526
Each (In a Pack of 5)
units
- - - Straight - - - - - - -
RS Stock No. 160-0005
Mfr. Part No.8655MH0911LF
HK$66.67
Each
units
9 E Die Cast Zinc Straight - Silver Nickel Yes - 8655MH 3D CAD Model
RS Stock No. 692-5927
Mfr. Part No.09670090344
BrandHARTING
HK$84.11
Each
units
9 E Metal Straight - - - Yes - D-sub -
RS Stock No. 542-7753
Mfr. Part No.3357-6509-1C
Brand3M
HK$34.15
Each
units
9 E ABS Angled - - - - - - -
RS Stock No. 680-9323
Mfr. Part No.5745173-1
HK$142.56
Each
units
25 B Zinc Alloy Straight - Silver - - - Amplimite -
RS Stock No. 923-0654
Mfr. Part No.09670090344
BrandHARTING
HK$84.025
Each (In a Box of 10)
units
9 E Metal Straight - - - Yes - D-Sub -
RS Stock No. 472-6841
Mfr. Part No.1534805-1
HK$82.52
Each
units
9 E Steel Angled - Silver - - - Amplimite HD-20 -
RS Stock No. 176-2024
Mfr. Part No.10350-52A0-008
Brand3M
HK$79.70
Each
units
50 D Polymer Straight - Black - Yes - 103 -
RS Stock No. 180-7206
Mfr. Part No.MHDTZK-9-BK-K
HK$27.24
Each
units
9 E Zinc Straight - Black - Yes - MHDTZK-BK -
RS Stock No. 135-5033
Mfr. Part No.1534805-1
HK$78.91
Each (In a Bag of 10)
units
9 E Gadolinium Zinc Angled - Silver - - - Amplimite HD-20 -
RS Stock No. 450-9113
Mfr. Part No.5206471-1
HK$48.84
Each
units
15 A Thermoplastic Straight - Grey - - - Amplimite HD-20 -
RS Stock No. 450-9157
Mfr. Part No.207470-1
HK$56.83
Each
units
15 A Thermoplastic Straight - Black - - - 207470 -
RS Stock No. 821-2800
Mfr. Part No.MHEE-9-K
HK$18.28
Each
units
9 E Zinc Straight - Silver - Yes - MHEE -
RS Stock No. 173-8767
Mfr. Part No.8630CH09UNCLF
HK$5.429
Each (In a Pack of 50)
units
9 E Thermoplastic Straight - Grey - - - 8630CH -
RS Stock No. 740-1160
Mfr. Part No.8630CH09UNCLF
HK$6.79
Each
units
9 E Thermoplastic Straight - Grey - - - 8630CH -
Related Products
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant ...
Description:
Non-inductive construction using metallised polypropylene filmCoated in fire-resistant epoxy plasticLow lossSuperior frequency characteristicsMain usage: High-frequency, high-current circuits.
KEMET PHE450 series double metallized polypropelene film capacitors ...
Description:
KEMET PHE450 series double metallized polypropelene film capacitors are encapsulated in a self-extinguishing resin in a box of material which meets UL 94 V-0 requirements. Suitable for applications with high current stress like protection circuits in switch mode power supplies ...
Round, axial leaded polypropylene film capacitors have dual ...
Description:
Round, axial leaded polypropylene film capacitors have dual metallized electrodes. This series features low ESR characteristics with excellent high frequency and high voltage capabilities. High dV/dtHigh pulse currentLow inductanceSelf healingSuitable for Snubber Applications.
Cornell Dubilier 942C series axial film capacitors utilize ...
Description:
Cornell Dubilier 942C series axial film capacitors utilize a hybrid section design of polypropylene film, metal foils and metallised polypropylene dielectric to achieve both high peak current as well as superior rms current ratings. The 942C series is ideal for ...