Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Read more Read less

Filters

Viewing 1 - 20 of 89 products
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS Stock No. 163-9916
Mfr. Part No.1-725996-2
HK$13,700.00
1 Box of 10000
Box(es)
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS Stock No. 680-5763
Mfr. Part No.1-725996-2
HK$1.37
Each (In a Pack of 100)
units
FASTON .110 2.79 x 0.79mm Right Angle - - Uninsulated 13.4mm Brass Tin - 1 0.79mm 2.79mm
RS Stock No. 534-834
BrandRS PRO
HK$0.324
Each (In a Pack of 100)
units
- 7.9 x 6.4mm - - - Uninsulated 16.5mm Brass Tin Grey 1 0.8mm 6.4mm
RS Stock No. 534-929
BrandRS PRO
HK$0.744
Each (In a Pack of 100)
units
- 7.3 x 6.4mm Right Angle - M5 Uninsulated 17.8mm Brass Tin Silver 1 1mm 6.4mm
RS Stock No. 680-5924
Mfr. Part No.726388-2
HK$1.14
Each (In a Pack of 100)
units
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS Stock No. 136-1936
Mfr. Part No.726388-2
HK$3,720.00
1 Box of 5000
Box(es)
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS Stock No. 164-8668
Mfr. Part No.62409-1
HK$8,380.00
1 Bag of 20000
Bag(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS Stock No. 164-2998
Mfr. Part No.63525-1
HK$6,250.00
1 Reel of 10000
Reel(s)
FASTON .187 4.75 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 4.75mm
RS Stock No. 680-6019
Mfr. Part No.928814-1
HK$1.231
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS Stock No. 284-8466
Mfr. Part No.62409-1
HK$0.719
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS Stock No. 164-0141
Mfr. Part No.928814-1
HK$7,440.00
1 Box of 10000
Box(es)
FASTON .250 6.35 x 0.81mm - - - Uninsulated 16mm Brass Tin - - - -
RS Stock No. 719-7031
Mfr. Part No.63525-1
HK$0.745
Each (In a Pack of 100)
units
FASTON .187 4.75 x 0.83mm Straight - - Uninsulated 12.37mm Brass Tin over Copper - 1 0.83mm 4.75mm
RS Stock No. 305-0957
Mfr. Part No.608200872100
HK$6.842
Each (In a Bag of 50)
units
- - - - - Uninsulated - - - - - - -
RS Stock No. 161-8694
Mfr. Part No.1217861-1
HK$3,080.00
1 Reel of 10000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS Stock No. 683-1500
Mfr. Part No.63824-1
HK$0.504
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS Stock No. 117-7246
Mfr. Part No.1267
BrandKeystone
HK$1.051
Each (In a Bag of 100)
units
1200 2.79 x 0.5mm Straight - - Uninsulated 13.77mm Brass Tin - 1 0.5mm 2.79mm
RS Stock No. 161-4448
Mfr. Part No.63824-1
HK$3,420.00
1 Reel of 10000
Reel(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS Stock No. 788-2815
Mfr. Part No.1217861-1
HK$0.553
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper - 1 0.83mm 6.35mm
RS Stock No. 680-5905
Mfr. Part No.725963-2
HK$2.52
Each (In a Pack of 100)
units
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS Stock No. 164-0090
Mfr. Part No.725963-2
HK$15,700.00
1 Box of 10000
Box(es)
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
Related Products
Integrated circuits utilising the Hall Effect to implement ...
Description:
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Texas Instruments range of Flip-Flops and Latches from ...
Description:
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...
Texas Instruments Complex Function ICs from the 74LS ...
Description:
Texas Instruments Complex Function ICs from the 74LS Low Power Schottky Logic Family includes Binary Adders, Magnitude & Identity Comparators and 4-to-7 BCD Decoder/Drivers. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds ...