DIN Rail Terminal Blocks

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met Material
RS Stock No. 180-9892
Mfr. Part No.EF2-D150-1
BrandHirose
HK$265.65
Each
units
EF2 - 22 mm², 38 mm², 60 mm² Black 94 A, 132 A, 175 A 1 Crimp 600 V ac/dc - -25°C +105°C - - -
RS Stock No. 180-9895
Mfr. Part No.EF2-D30-1
BrandHirose
HK$149.12
Each
units
EF2 - 1.25 mm², 2 mm², 3.5 mm², 5.5 mm² Black 16 A, 21 A, 30 A, 40 A 1 Crimp 600 V ac/dc - -25°C +105°C - - -
RS Stock No. 180-9896
Mfr. Part No.EF2-D60-1
BrandHirose
HK$158.56
Each
units
EF2 - 5.5 mm², 8 mm², 14 mm² Black 40 A, 50 A, 70 A 1 Crimp 600 V ac/dc - -25°C +105°C - - -
RS Stock No. 180-9894
Mfr. Part No.EF2-D400-1
BrandHirose
HK$837.83
Each
units
EF2 - 200mm² Black 400A 1 Crimp 1 kV ac, 1.5 kV dc - -25°C +105°C - - -
RS Stock No. 180-9893
Mfr. Part No.EF2-D250-1
BrandHirose
HK$740.35
Each
units
EF2 - 150mm² Black 310A 1 Crimp 1 kV ac, 1.5 kV dc - -25°C +105°C - - -