Terminal Strips

Filters

Viewing 1 - 20 of 191 products
Results per page
Description Price Current Rating Wire Size Colour Number of Contacts Minimum Operating Temperature Maximum Operating Temperature Pitch Screw Size Voltage Rating Number of Rows Length Width Depth Body Orientation
RS Stock No. 820-8375
Mfr. Part No.CS5NT
HK$4.29
Each (In a Pack of 10)
units
32A 6 mm² Natural 12 - +80°C 9.5mm - 250 V 2 - - - Straight
RS Stock No. 820-8372
Mfr. Part No.CS30NT
HK$10.874
Each (In a Pack of 10)
units
30A - Natural - - +80°C 16mm - - - - - - Straight
RS Stock No. 829-8744
Mfr. Part No.MK 6/6 - 0620120000
BrandWeidmuller
HK$61.783
Each (In a Pack of 10)
units
41A 22 → 10 AWG Yellow - -60°C +130°C - M4 690 V - 22mm 23mm 75.5mm Straight
RS Stock No. 820-8378
Mfr. Part No.CS15NT
HK$8.161
Each (In a Pack of 10)
units
15A - Natural - - +80°C 12mm - - - - - - Straight
RS Stock No. 703-3833
BrandRS PRO
HK$9.28
Each (In a Pack of 5)
units
24A 2.5 mm² Black 12 - +85°C 8mm - 400 V 2 93.7mm 16mm 15mm Straight
RS Stock No. 829-6653
Mfr. Part No.MK 3/12
BrandWeidmuller
HK$96.779
Each (In a Pack of 10)
units
24A 22 → 12 AWG Yellow - -60°C +130°C - M2.5 400 V 2 16.1mm 15mm 110mm Straight
RS Stock No. 279-7532
Mfr. Part No.0 342 11
BrandLegrand
HK$22.07
Each
units
24A 2.5 mm² Black 12 -25°C +55°C - - 400 V 2 94mm 15.6mm 12.3mm Straight
RS Stock No. 716-7346
Mfr. Part No.CTSOS431/12BK/RS
BrandCAMDENBOSS
HK$11.90
Each
units
24A 2.5 mm² Black 12 -30°C +110°C 8mm M3 450 V ac 2 95.5mm 17.5mm 14.75mm Straight
RS Stock No. 829-8719
Mfr. Part No.BK 12 CRN
BrandWeidmuller
HK$87.721
Each (In a Pack of 10)
units
32A 22 → 12 AWG Yellow - -60°C +130°C - M3 400 V - 20mm 22mm 92mm Straight
RS Stock No. 820-8384
Mfr. Part No.HTCB+
HK$15.867
Each (In a Pack of 10)
units
15A - White - - - - - 250 V ac - 109mm 52mm 28mm Straight
RS Stock No. 279-8793
Mfr. Part No.0 342 11
BrandLegrand
HK$21.072
Each (In a Pack of 10)
units
24A 2.5 mm² Black 12 -25°C +55°C - - 400 V 2 94mm 15.6mm 12.3mm Straight
RS Stock No. 703-3836
BrandRS PRO
HK$13.178
Each (In a Pack of 5)
units
24A 4 mm² Black 12 - +80°C 10mm - 380 V 2 116.5mm 20.5mm 17mm Straight
RS Stock No. 115-0948
Mfr. Part No.256-402
BrandWago
HK$8.458
Each (In a Pack of 10)
units
16A 28 → 12 AWG Grey 2 - - 5.08mm - 300 V 1 17.6mm 18.2mm 12.9mm Straight
RS Stock No. 835-2873
Mfr. Part No.34211
BrandLegrand
HK$20.02
Each
units
24A 2.5 mm² Black - - - - - 250 V 2 - - - Straight
RS Stock No. 279-8850
Mfr. Part No.0 342 21
BrandLegrand
HK$22.777
Each (In a Pack of 10)
units
24A 2.5 mm² White 12 -25°C +55°C - - 400 V 2 94mm 15.6mm 12.3mm Straight
RS Stock No. 279-8838
Mfr. Part No.0 342 17
BrandLegrand
HK$57.955
Each (In a Pack of 10)
units
76A 16 mm² Black 12 -25°C +55°C - - 400 V 2 156.8mm 24.2mm 22.5mm Straight
RS Stock No. 829-6697
Mfr. Part No.BK 4 CRN - 0625120000
BrandWeidmuller
HK$13.007
Each (In a Pack of 10)
units
32A 22 → 12 AWG Yellow - -60°C +130°C - M3 400 V - 20mm 22mm 38mm Straight
RS Stock No. 859-6335
Mfr. Part No.3240180
HK$634.12
1 Box of 10
Box(es)
76A 1.5 → 16 mm² Black 24 -40°C +80°C 15mm M4 450 V 1 174.5mm 20.7mm 25mm Straight
RS Stock No. 859-6310
Mfr. Part No.3240176
HK$320.32
1 Box of 10
Box(es)
57A 1 → 10 mm² White - - - - M3.5 450 V 1 133.8mm 17.3mm 23.4mm -
RS Stock No. 716-7349
Mfr. Part No.CTSOS433/12BK/RS
BrandCAMDENBOSS
HK$13.04
Each
units
41A 6 mm² Black 12 -30°C +110°C 10mm M3 450 V ac 2 118mm 19mm 15.6mm Straight
Related Products
The Insulated Gate Bipolar Transistor or IGBT is ...
Description:
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by ...
Vishay’s high-efficiency IGBT modules come with a choice ...
Description:
Vishay’s high-efficiency IGBT modules come with a choice of PT, NPT, and Trench IGBT technologies. The range includes single switches, inverters, choppers, half-bridges, or in custom configurations. These IGBT Modules are designed to be used as a main switching device ...
A Thyristor is a solid-state semiconductor device with ...
Description:
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are ...
The Infineon Thyristor modules vary in configuration, offering ...
Description:
The Infineon Thyristor modules vary in configuration, offering half controlled bridges, half controlled bridge with NTC and half controlled bridge with Chopper (IGBT) and NTC (negative temperature coefficient) temperature sensor. They cover 1600 volts and current ranges from 95A to ...