Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Read more Read less

Filters

Viewing 21 - 40 of 1402 products
Results per page
Description Price Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS Stock No. 464-9788
BrandRS PRO
HK$27.10
Each (In a Pack of 5)
units
- 12 Through Hole 10mm 24A Screw Down - - - 2.5 mm² Nylon - 400 V -
RS Stock No. 464-9766
BrandRS PRO
HK$40.20
Each (In a Pack of 5)
units
- 12 Through Hole 12mm 41A Screw Down - - Yes 4 mm² Nylon - 400 V -
RS Stock No. 811-1953
Mfr. Part No.1SPE007715F0745
BrandEntrelec
HK$48.90
Each
units
MISTRAL65 26 Clip Mount - 100A Screw 6 mm², 16 mm² - - 6 mm², 16 mm² PE - - -
RS Stock No. 868-0733
BrandRS PRO
HK$8.752
Each (In a Pack of 10)
units
- 10 Panel Mount - - Screw - - - 2.5 mm² PC - 450 V -
RS Stock No. 813-3123
BrandRS PRO
HK$5.332
Each (In a Pack of 5)
units
- 12 Screw Down - 5 → 32A Screw Down 6mm² - - 10 AWG Polyamide Natural 380 V -40°C
RS Stock No. 492-8687
BrandRS PRO
HK$10.708
Each (In a Pack of 5)
units
- 12 Through Hole 8mm 24A Screw Down - - No 2.5 mm² Nylon - 380 V -
RS Stock No. 220-4721
Mfr. Part No.1803675
HK$110.692
Each (In a Pack of 5)
units
MC 1.5/12-ST-3.81 12 Cable Mount 3.81mm 8A Screw Down - Female - 28 → 16 AWG Nylon Green 160 V -
RS Stock No. 804-3193
Mfr. Part No.3045208
HK$15.32
Each
units
UT 6 BK - - - 41A Screw 6mm² - - 24 → 8 AWG - Black 1 kV -
RS Stock No. 796-1163
Mfr. Part No.3045208
HK$15.32
Each (In a Pack of 5)
units
UT 6 BK 2 DIN Rail Mount - 41A Screw - - - 24 → 8 AWG Polyamide - 1 kV -
RS Stock No. 811-1940
Mfr. Part No.1SPE007715F0735
BrandEntrelec
HK$49.17
Each
units
MISTRAL65 26 Clip Mount - 100A Screw 6 mm², 16 mm² - - 6 mm², 16 mm² Nylon - - -
RS Stock No. 489-5234
Mfr. Part No.BK 12/E -7906100000
BrandWeidmuller
HK$127.07
Each (In a Pack of 5)
units
SAK 12 Screw - 32A Screw - - - 22 → 12 AWG Melamine Beige 400 V -60°C
RS Stock No. 786-9207
BrandRS PRO
HK$12.49
Each (In a Pack of 6)
units
- 10 - 16.5mm 57A Screw - - - 10 mm² PC - 500 V +85°C
RS Stock No. 811-1943
Mfr. Part No.1SPE007715F0741
BrandEntrelec
HK$23.57
Each
units
MISTRAL65 6 Clip Mount - 100A Screw 6 mm², 16 mm² - - 6 mm², 16 mm² PE - - -
RS Stock No. 703-3858
BrandRS PRO
HK$15.302
Each (In a Pack of 5)
units
- 2 - - 15 → 57A Screw Down 10mm² - - 8 AWG Ceramic White 450 V -40°C
RS Stock No. 811-1925
Mfr. Part No.1SPE007715F0731
BrandEntrelec
HK$23.57
Each
units
MISTRAL65 6 Clip Mount - 100A Screw 6 mm², 16 mm² - - 6 mm², 16 mm² Nylon - - -
RS Stock No. 464-9738
BrandRS PRO
HK$24.964
Each (In a Pack of 5)
units
- 12 Through Hole 10mm 24A Screw Down - - - 2.5 mm² Nylon - 400 V -
RS Stock No. 648-2149
Mfr. Part No.1990012
HK$3.75
Each
units
PTSA 0.5/ 3-2.5-Z 3 Through Hole 2.5mm 2A Solder - - - 24 → 20 AWG - Green 160 V -
RS Stock No. 763-8116
BrandRS PRO
HK$8.397
Each (In a Pack of 10)
units
- 12 Free Hanging, Panel Mount 10mm 5 → 32A Screw 6mm² - - 10 AWG PE Natural 380 V -40°C
RS Stock No. 811-1937
Mfr. Part No.1SPE007715F0733
BrandEntrelec
HK$41.95
Each
units
MISTRAL65 16 Clip Mount - 100A Screw 6 mm², 16 mm² - - 6 mm², 16 mm² Nylon - - -
RS Stock No. 786-9219
BrandRS PRO
HK$4.20
Each (In a Pack of 5)
units
- 1 - - 101A Screw - - - 25 mm² PC - 500 V +85°C
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...