Description | Price | Gender | Wire Size | Number of Contacts | Connector Type | Body Orientation | Mounting Type | Test Proof Voltage | Voltage Rating | Current Rating | Cable CSA | Dimensions | Depth | Length | CAD Drawing | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
868-878
Mfr. Part No.2281047
BrandPhoenix Contact
|
HK$480.17
Each
units
|
Male | 24 → 12 AWG | 20 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 50 V ac, 60 V dc | 1A | 0.2 → 4mm² | 56.3 x 58.5 x 77mm | 77mm | 56.3mm | - | |
RS Stock No.
292-9688
Mfr. Part No.2962696
BrandPhoenix Contact
|
HK$695.15
Each
units
|
Male | 26 → 16 AWG | 50 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 50 V ac, 60 V dc | 1A | 0.14 → 1.5mm² | 110 x 53 x 45mm | 45mm | 110mm | - | |
RS Stock No.
648-3912
Mfr. Part No.2962764
BrandPhoenix Contact
|
HK$995.29
Each
units
|
Female | 26 → 16 AWG | 50 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.14 → 1.5mm² | 156 x 42 x 45mm | 45mm | 156mm | - | |
RS Stock No.
868-929
Mfr. Part No.2281128
BrandPhoenix Contact
|
HK$392.99
Each
units
|
Male | 24 → 12 AWG | 9 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.2 → 4mm² | 33.8 x 58.5 x 77mm | 77mm | 33.8mm | - | |
RS Stock No.
667-0087
Mfr. Part No.2315201
BrandPhoenix Contact
|
HK$634.75
Each
units
|
Female | 24 → 12 AWG | 50 | D-sub | Straight | - | - | 25 V ac, 60 V dc | 2A | - | 98.2 x 62 x 69mm | 69mm | 98.2mm | - | |
RS Stock No.
648-3899
Mfr. Part No.2962803
BrandPhoenix Contact
|
HK$542.54
Each
units
|
Male | 26 → 16 AWG | 37 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.14 → 1.5mm² | 121 x 42 x 45mm | 45mm | 121mm | - | |
RS Stock No.
607-7876
Mfr. Part No.2962544
BrandPhoenix Contact
|
HK$323.40
Each
units
|
Male | 26 → 16 AWG | 10 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 25 V ac, 60 V dc | 1A | 0.14 → 1.5mm² | 54 x 50 x 45mm | 45mm | 54mm | - | |
RS Stock No.
666-9986
Mfr. Part No.2315052
BrandPhoenix Contact
|
HK$407.44
Each
units
|
Male | 24 → 12 AWG | 26 | Flat Ribbon Cable | Straight | - | - | 60 V ac/dc | 1A | - | 57.1 x 62 x 69mm | 69mm | 57.1mm | - | |
RS Stock No.
868-862
Mfr. Part No.2281034
BrandPhoenix Contact
|
HK$394.14
Each
units
|
Male | 24 → 12 AWG | 16 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 50 V ac, 60 V dc | 1A | 0.2 → 4mm² | 45 x 58.5 x 77mm | 77mm | 45mm | - | |
RS Stock No.
648-6933
Mfr. Part No.2280271
BrandPhoenix Contact
|
HK$700.75
Each
units
|
- | 24 → 12 AWG | 40 | IDC | - | Panel Mount | - | 50 V ac, 60 V dc | 40A | 0.2 → 4mm² | 128.4 x 39 x 49mm | 49mm | 128.4mm | - | |
RS Stock No.
900-1267
Mfr. Part No.5724.2
BrandAltech
|
HK$452.65
Each
units
|
Female | 0.5 → 4 mm² | 26 | SD-F37 | - | DIN Rail Mount | - | 250 V ac | 3A | - | 80 x 87 x 70 (TS35 x 7.5) mm, 80 x 87 x 75 (TS32 x 15) mm | 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm | 80mm | - | |
RS Stock No.
607-7905
Mfr. Part No.2962573
BrandPhoenix Contact
|
HK$397.17
Each
units
|
Male | 26 → 16 AWG | 20 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 25 V ac, 60 V dc | 1A | 0.14 → 1.5mm² | 75 x 50 x 45mm | 45mm | 75mm | - | |
RS Stock No.
403-415
BrandRS PRO
|
HK$399.36
Each
units
|
Female | - | 37 | D-sub | - | DIN Rail Mount | - | 50 V | 1A | 4mm² | 110 x 70 x 62mm | 62mm | 110mm | - | |
RS Stock No.
648-4000
Mfr. Part No.2962599
BrandPhoenix Contact
|
HK$520.19
Each
units
|
Male | 26 → 16 AWG | 34 | Flat Ribbon Cable | - | DIN Rail Mount | 500V ac | 25 V ac, 60 V dc | 1A | 0.14 → 1.5mm² | 110 x 50 x 45mm | 45mm | 110mm | - | |
RS Stock No.
249-5185
Mfr. Part No.5733071
BrandPhoenix Contact
|
HK$4,875.43
Each
units
|
Male | 24 → 12 AWG | 50 | Flat Ribbon Cable | - | DIN Rail Mount | 2.5kV ac | 250 V ac/dc | 5A | 0.2 → 4mm² | 271 x 68 x 123mm | 123mm | 271mm | - | |
RS Stock No.
666-9951
Mfr. Part No.2315010
BrandPhoenix Contact
|
HK$214.38
Each
units
|
Male | 24 → 12 AWG | 10 | Flat Ribbon Cable | Straight | - | - | 60 V ac/dc | 1A | - | 34.7 x 56 x 65.5mm | 65.5mm | 34.7mm | - | |
RS Stock No.
868-985
Mfr. Part No.2281209
BrandPhoenix Contact
|
HK$565.01
Each
units
|
Female | 24 → 12 AWG | 25 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.2 → 4mm² | 78.8 x 58.5 x 77mm | 77mm | 78.8mm | - | |
RS Stock No.
665-9664
BrandRS PRO
|
HK$205.25
Each
units
|
Male | 22 → 14 AWG | 20 | Flat Ribbon Cable | - | DIN Rail Mount | 0.67kV ac | 125 V ac/dc | 1A | 0.2 → 2.5mm² | 63 x 61 x 47mm | 47mm | 63mm | - | |
RS Stock No.
292-9537
Mfr. Part No.2962735
BrandPhoenix Contact
|
HK$402.74
Each
units
|
Female | 26 → 16 AWG | 15 | D-sub | - | DIN Rail Mount | 800V ac | 25 V ac, 60 V dc | 2.5A | 0.14 → 1.5mm² | 65 x 42 x 45mm | 45mm | 65mm | - | |
RS Stock No.
665-9670
BrandRS PRO
|
HK$397.05
Each
units
|
Male | 22 → 14 AWG | 40 | Flat Ribbon Cable | - | DIN Rail Mount | 0.67kV ac | 125 V ac/dc | 1A | 0.2 → 2.5mm² | 113 x 61 x 47mm | 47mm | 113mm | - |