Interface Modules

pInterface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are a href="/web/c/connectors/terminal-blocks-din-rail-terminals/din-rails/ " target="_self"DIN rail /amounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility./ph2What are interface modules used for?/h2pThe primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants./ph2Types of interface modules/h2pInterface module categories include:/pulliPassive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules./liliRelay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time./li/ul

...
Read more Read less

Filters

Viewing 21 - 40 of 218 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 802-7870
Mfr. Part No.2315230
HK$314.82
Each
units
Male 24 → 12 AWG 14 FLK, IDC Straight DIN Rail Mount - 60 V ac/dc 1A 0.2 → 2.5mm² 65.5 x 80.6 x 56mm 56mm 65.5mm -
RS Stock No. 868-884
Mfr. Part No.2281050
HK$555.98
Each
units
Male 24 → 12 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm -
RS Stock No. 667-0040
Mfr. Part No.2315159
HK$633.38
Each
units
Male 24 → 12 AWG 50 D-sub Straight - - 25 V ac, 60 V dc 2A - 98.2 x 62 x 69mm 69mm 98.2mm -
RS Stock No. 403-308
BrandRS PRO
HK$229.76
Each
units
- - 10 IDC - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS Stock No. 607-7876
Mfr. Part No.2962544
HK$323.40
Each
units
Male 26 → 16 AWG 10 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 54 x 50 x 45mm 45mm 54mm -
RS Stock No. 868-929
Mfr. Part No.2281128
HK$392.99
Each
units
Male 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -
RS Stock No. 868-890
Mfr. Part No.2281063
HK$639.18
Each
units
Male 24 → 12 AWG 34 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 90 x 58.5 x 77mm 77mm 90mm -
RS Stock No. 665-9706
BrandRS PRO
HK$370.53
Each
units
Male 22 → 14 AWG 37 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 107 x 61 x 47mm 47mm 107mm -
RS Stock No. 403-342
BrandRS PRO
HK$530.07
Each
units
- - 50 IDC - DIN Rail Mount - 50 V 1A 4mm² 145 x 70 x 62mm 62mm 145mm -
RS Stock No. 760-8828
Mfr. Part No.CIM/USBB
BrandCAMDENBOSS
HK$134.33
Each
units
Female 30 → 12 AWG - Screw Terminal Straight DIN Rail Mount - 30 V dc 100mA 0.2 → 4mm² 26 x 83 x 41mm 41mm 26mm -
RS Stock No. 648-3912
Mfr. Part No.2962764
HK$995.29
Each
units
Female 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
RS Stock No. 667-0062
Mfr. Part No.2315188
HK$349.14
Each
units
Female 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 69mm 57.4mm -
RS Stock No. 802-8012
Mfr. Part No.2900463
HK$605.73
Each
units
Male 24 → 12 AWG 50 FLK, IDC Straight DIN Rail Mount - 60 V dc 1A 0.2 → 2.5mm² 65.5 x 131.5 x 56mm 56mm 65.5mm -
RS Stock No. 292-9593
Mfr. Part No.2962780
HK$409.33
Each
units
Male 26 → 16 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 65 x 42 x 45mm 45mm 65mm -
RS Stock No. 868-963
Mfr. Part No.2281186
HK$392.13
Each
units
Female 24 → 12 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 33.8 x 58.5 x 77mm 77mm 33.8mm -
RS Stock No. 665-9658
BrandRS PRO
HK$182.64
Each
units
Male 22 → 14 AWG 10 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 36 x 61 x 47mm 47mm 36mm -
RS Stock No. 666-9973
Mfr. Part No.2315049
HK$291.59
Each
units
Male 24 → 12 AWG 20 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 55.1 x 56 x 65.5mm 65.5mm 55.1mm -
RS Stock No. 648-3760
Mfr. Part No.2293666
HK$353.43
Each
units
Female 24 → 14 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 54 x 50 x 45mm 45mm 54mm -
RS Stock No. 181-4844
Mfr. Part No.289-457
BrandWago
HK$415.93
Each
units
Female 22 → 14 AWG 25 D-sub Straight DIN Rail Mount - 125 V ac/dc 1A 0.08 → 2.5mm² 79 x 63.5 x 19mm 19mm 79mm -
RS Stock No. 802-7980
Mfr. Part No.2322401
HK$481.75
Each
units
Female 24 → 12 AWG 15 D-sub Straight DIN Rail Mount - 25 V ac, 60 V dc 1A 0.2 → 2.5mm² 65.5 x 44.9 x 45.1mm 45.1mm 65.5mm -
Related Products
Shaded pole ac motor gear unitSuitable for many ...
Description:
Shaded pole ac motor gear unitSuitable for many applications requiring a low speed, high torque and quiet running unitTypical applications include catering equipment, vending machines, feed screw and transport mechanismsMotor is rated for continuous operation with Class B insulation and ...
Genuine spare motor for S series fans. ...
Description:
Genuine spare motor for S series fans.
These axial fans comprise a helix with 5 ...
Description:
These axial fans comprise a helix with 5 blades with a diameter ranging from 154 to 300 mm depending on model and an IP42 protection AC motor (230 V - 50 Hz).Applications: Blower mode: the air flows from the motor ...
The iQ fan motor assembly is designed to ...
Description:
The iQ fan motor assembly is designed to run with 70% less power than its Q motor predecessor. The use of EC motor technology, combining permanent magnet operation and microprocessor controls, achieves more efficient and cooler running which consumes 8W ...