TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 712-2964
Mfr. Part No.J01010A0049
HK$177.93
Each
units
Male Straight Crimp Cable Mount - Nickel LMR-400 - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 517-8568
Mfr. Part No.J01010R0001
HK$66.67
Each
units
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 6GHz -
RS Stock No. 712-2970
Mfr. Part No.J01010R0005
HK$119.09
Each
units
Male Straight Crimp Cable Mount - Nickel HPF 240, LMR240, RF 240 Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS Stock No. 124-9199
Mfr. Part No.J01013A2224
HK$161.49
Each
units
Female Straight - Panel Mount - Nickel RG59 B/U - 75Ω - -65 °C +165 °C 0 → 4GHz Gold over Nickel over Copper
RS Stock No. 712-2980
Mfr. Part No.J01011R0003
HK$98.50
Each
units
Female Straight Crimp Cable Mount - Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS Stock No. 712-2958
Mfr. Part No.J01010A0035
HK$92.32
Each
units
Male Straight Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 193-8259
Mfr. Part No.J01010A2256
HK$68.28
Each
units
Male Straight Crimp Cable Mount - Nickel RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 124-9997
Mfr. Part No.J01010A0011
HK$173.33
Each
units
Male Right Angle - Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 712-2952
Mfr. Part No.J01010A0037
HK$106.39
Each
units
Male Right Angle Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 712-2983
Mfr. Part No.J01011H2615
HK$50.68
Each
units
Female Straight Solder Panel Mount - Nickel - - 50Ω - - - 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 712-2977
Mfr. Part No.J01010A0052
HK$151.95
Each
units
Male Straight Crimp Cable Mount - Nickel RG214/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 183-6012
Mfr. Part No.J01010A0072
HK$131.38
Each
units
Male Right Angle Clamp Cable Mount - Cu2Ni5 RG-141A/U, RG-142B/U, RG-223/U, RG-400/U, RG-58C/U - 50Ω - -30°C +85°C 0 → 6GHz NiP Au
RS Stock No. 124-9183
Mfr. Part No.J01011A2223
HK$144.25
Each
units
Female Straight - Panel Mount - Nickel RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 193-8063
Mfr. Part No.J01011A2336
HK$77.13
Each
units
Female Straight - Panel Mount - Nickel RG178 B/U, RG196 A/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 193-8057
Mfr. Part No.J01011A2337
HK$65.52
Each
units
- - - - - - - - - - - - - -
RS Stock No. 125-0010
Mfr. Part No.J01010A0005
HK$142.41
Each
units
Male Right Angle Crimp Cable Mount - Nickel RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 712-2974
Mfr. Part No.J01011A0058
HK$163.82
Each
units
Female Straight Solder Panel Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 712-2986
Mfr. Part No.J01011R0000
HK$99.41
Each
units
Female Straight Crimp Panel Mount - Nickel RG58 C/U Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS Stock No. 193-8271
Mfr. Part No.J01010A0006
HK$113.22
Each
units
Male Right Angle Crimp Cable Mount - Nickel RG142 B/U, RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 161-5392
Mfr. Part No.J01010R0005
HK$49.84
Each (In a Bag of 5)
units
Male Straight Crimp Cable Mount - Nickel HPF 240, LMR240, RF 240 Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy