N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS Stock No. 112-2094
Mfr. Part No.J01020I1070
HK$98.88
Each
units
Male RG213/U, RG214/U, RG393/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C -
RS Stock No. 712-3040
Mfr. Part No.J01020A0149
HK$225.64
Each
units
Male LMR400, 2.7/7.1, 2.7/7.25 Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 177-1652
Mfr. Part No.J01020A0108
HK$73.91
Each
units
Male RG58 C/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3068
Mfr. Part No.J01021A0151
HK$191.72
Each
units
Female UT141 Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 112-0789
Mfr. Part No.J01021H1078
HK$109.20
Each
units
Female RG213/U, RG214/U, RG393/U Panel Mount Clamp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 177-1674
Mfr. Part No.J01020A0113
HK$71.96
Each
units
Male RG223/U, RG400/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3062
Mfr. Part No.J01021A0152
HK$196.65
Each
units
Female RG58 C/U Panel Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3046
Mfr. Part No.J01020A0127
HK$150.92
Each
units
Male LMR400, 2.7/7.25 Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3074
Mfr. Part No.J01021A0164
HK$209.24
Each
units
Female UT141 Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3078
Mfr. Part No.J01021H0088
HK$193.74
Each
units
Female RG141 A/U, RG58 C/U Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 112-0818
Mfr. Part No.J01021H1171
HK$110.92
Each
units
Female RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U Panel Mount Clamp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 125-0054
Mfr. Part No.J01020A0107
HK$78.85
Each
units
Male RG213/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 112-2139
Mfr. Part No.J01021H1082
HK$58.05
Each
units
Female UG58/U Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3093
Mfr. Part No.J01021H1119
HK$110.23
Each
units
Female RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U Panel Mount Clamp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3080
Mfr. Part No.J01021H0097
HK$124.92
Each
units
Female RG142 B/U, RG223/U, RG400/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3043
Mfr. Part No.J01020A0119
HK$154.02
Each
units
Male 1.5/3.8, 1.5/3.8 FLEX Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3034
Mfr. Part No.J01020A0109
HK$102.99
Each
units
Male UT141 Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 298-1866
Mfr. Part No.J01020A0035
HK$85.17
Each
units
Male RG141 A/U, RG58 C/U Cable Mount Solder Right Angle 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 712-3084
Mfr. Part No.J01021H1003
HK$174.12
Each
units
Female RG174/U, RG188 A/U, RG316/U Panel Mount - Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 297-9188
Mfr. Part No.J01020A0046
HK$94.95
Each
units
Male RG213/U Cable Mount Solder Right Angle 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy