MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 196 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 712-3352
Mfr. Part No.J01270A0161
HK$53.42
Each
units
Male Straight Crimp Cable Mount - Copper Nickel Gold Alloy RG174/U, RG188 A/U, RG316/U 50Ω - - - - 0 → 6GHz Copper, Gold Alloy, Nickel
RS Stock No. 170-2486
Mfr. Part No.R113053000
BrandRadiall
HK$31.83
Each (In a Box of 100)
units
Male Straight Solder Cable Mount - Gold over Nickel RG405 50Ω - - -55 °C +115 °C 0 → 6GHz Gold over Nickel
RS Stock No. 307-1011
Mfr. Part No.R113053000
BrandRadiall
HK$36.45
Each
units
Male Straight Solder Cable Mount - Gold over Nickel RG405 50Ω - - -55 °C +115 °C 0 → 6GHz Gold over Nickel
RS Stock No. 713-0931
Mfr. Part No.966851-1
HK$14.72
Each
units
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS Stock No. 122-2161
Mfr. Part No.170219
HK$28.39
Each
units
Male Straight Crimp Cable Mount Standard - Coaxial 50Ω Yes Snap-In - - DC to 6GHz Gold
RS Stock No. 885-9901
Mfr. Part No.133-3404-101
HK$41.528
Each (In a Pack of 25)
units
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 163-9369
Mfr. Part No.1-1337580-0
HK$66.248
Each (In a Box of 100)
units
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 713-0947
Mfr. Part No.1060985-1
HK$26.33
Each
units
Female Straight Solder Through Hole - Nickel - 50Ω - - -65 °C +165 °C 0 → 6GHz Gold
RS Stock No. 885-9875
Mfr. Part No.133-3402-101
HK$41.30
Each
units
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 164-0926
Mfr. Part No.966851-1
HK$10.177
Each (On a Reel of 800)
units
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS Stock No. 885-7510
Mfr. Part No.133-3403-006
HK$47.70
Each
units
Male Straight Crimp Cable Mount - Nickel RG-161/U, RG-174/U, RG-188/U, RG-316/U 50Ω Yes Quick Connect - - 0 → 6GHz Gold
RS Stock No. 512-0957
Mfr. Part No.1-1337580-0
HK$85.20
Each
units
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 245-5058
Mfr. Part No.R113081000W
BrandRadiall
HK$58.78
Each
units
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 280-9433
Mfr. Part No.R213082007W
BrandRadiall
HK$85.37
Each
units
Male Straight Crimp Cable Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 885-9706
Mfr. Part No.133-3701-626
HK$82.804
Each (In a Pack of 25)
units
Female Straight Solder Flange Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 885-9522
Mfr. Part No.133-8801-201
HK$47.239
Each (In a Pack of 250)
units
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 75Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
New
RS Stock No. 194-6016
Mfr. Part No.60612002111504
HK$29.736
Each (In a Tray of 180)
units
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS Stock No. 180-0073
Mfr. Part No.MCX7-P-C-H-RA-CA3
BrandSamtec
HK$70.25
Each
units
Male Right Angle Solder PCB Mount Standard Gold RG179 75Ω - - -65°C +125°C 0 → 4.5GHz Gold
New
RS Stock No. 194-6017
Mfr. Part No.60612002111504
HK$46.11
Each
units
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - - -55°C +155°C 6GHz Gold over Nickel
RS Stock No. 680-7447
Mfr. Part No.1-1337586-0
HK$38.60
Each
units
Female Right Angle Solder Through Hole - Gold - 50Ω - Snap-On -65 °C +165 °C 0 → 6GHz Gold
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...