Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 197-6671
Mfr. Part No.GRF1-J-P-06-E-RA-TH1-E
BrandSamtec
HK$261.332
Each (In a Tube of 13)
units
- - - Female - 50Ω Right Angle 6GHz - - - - - -
RS Stock No. 197-6674
Mfr. Part No.GRF1-J-P-08-E-RA-TH1-E
BrandSamtec
HK$370.96
Each
units
- - - Female - 50Ω Right Angle 6GHz - - - - - -
RS Stock No. 123-6867
Mfr. Part No.SMP-J-B-GF-ST-0645
BrandSamtec
HK$116.40
Each
units
SMP Jack to SMP Jack SMP SMP Female Female 50Ω Straight 40GHz - Gold 6.45mm Gold Flash - Beryllium Copper
RS Stock No. 197-6684
Mfr. Part No.HDBNC-J-P-GN-ST-BH1
BrandSamtec
HK$50.851
Each (In a Tray of 100)
units
BNC Jack HD BNC - Female - 75Ω Straight 6GHz - - - - - -
RS Stock No. 197-6672
Mfr. Part No.GRF1-J-P-06-E-RA-TH1-E
BrandSamtec
HK$289.44
Each
units
- - - Female - 50Ω Right Angle 6GHz - - - - - -
RS Stock No. 123-6868
Mfr. Part No.SMP-J-B-GF-ST-1450
BrandSamtec
HK$141.05
Each
units
SMP Jack to SMP Jack SMP SMP Female Female 50Ω Straight 40GHz - Gold 14.5mm Gold Flash - Beryllium Copper
RS Stock No. 197-6685
Mfr. Part No.HDBNC-J-P-GN-ST-BH1
BrandSamtec
HK$65.59
Each
units
BNC Jack HD BNC - Female - 75Ω Straight 6GHz - - - - - -
RS Stock No. 196-9999
Mfr. Part No.BNC7T-P-C-GN-ST-CA3
BrandSamtec
HK$66.11
Each
units
- BNC - Male - 75Ω Horizontal 12GHz - - - - - -
RS Stock No. 197-6673
Mfr. Part No.GRF1-J-P-08-E-RA-TH1-E
BrandSamtec
HK$341.428
Each (In a Tube of 11)
units
- - - Female - 50Ω Right Angle 6GHz - - - - - -