Coaxial Adapters

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?
Coaxial connectors provide a convenient method of connecting RF equipment together.

Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types
There are two main types of RF coaxial adapters;

In series
A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series
A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender



  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

SMA, BNC, TNC, N-type

Body orientation



  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance



  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 20 of 34 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 194-5915
Mfr. Part No.64403206231000
HK$204.71
Each
units
- SMA MCX Male Male 50Ω Straight 6GHz - Gold over Nickel 19mm Gold over Nickel Coaxial Brass
RS Stock No. 194-5916
Mfr. Part No.64460160111000
HK$81.701
Each (In a Bag of 50)
units
- MMCX MMCX Female Female 50Ω Straight 6GHz - Gold over Nickel 15.8mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5917
Mfr. Part No.64460160111000
HK$104.71
Each
units
- MMCX MMCX Female Female 50Ω Straight 6GHz - Gold over Nickel 15.8mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5918
Mfr. Part No.64403260211000
HK$142.732
Each (In a Bag of 50)
units
- SMA MMCX Male Male 50Ω Straight 6GHz - Gold over Nickel 18.5mm Gold over Nickel Coaxial Brass
RS Stock No. 194-5929
Mfr. Part No.64403206111000
HK$151.398
Each (In a Bag of 50)
units
- SMA MCX Male Female 50Ω Straight 6GHz - Gold over Nickel 18.93mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5919
Mfr. Part No.64403260211000
HK$182.99
Each
units
- SMA MMCX Male Male 50Ω Straight 6GHz - Gold over Nickel 18.5mm Gold over Nickel Coaxial Brass
RS Stock No. 180-9933
Mfr. Part No.64430103211000
HK$62.672
Each (In a Bag of 50)
units
- SMA SMA Female Male 50Ω Straight 18GHz SMA RP Gold over Nickel 21.25mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5930
Mfr. Part No.64403206111000
HK$194.14
Each
units
- SMA MCX Male Female 50Ω Straight 6GHz - Gold over Nickel 18.93mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5920
Mfr. Part No.64403260111000
HK$126.569
Each (In a Bag of 50)
units
- SMA MMCX Male Female 50Ω Straight 6GHz - Gold over Nickel 18.5mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 181-0023
Mfr. Part No.64403103111000
HK$67.52
Each
units
SMA Jack to SMA Jack SMA SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel 15.2mm Gold over Nickel Coaxial Beryllium Copper, Brass
RS Stock No. 181-0039
Mfr. Part No.64403203211000
HK$101.27
Each
units
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 18GHz Normal Gold over Nickel 22.5mm Gold over Nickel Coaxial Beryllium Copper, Brass
RS Stock No. 180-9934
Mfr. Part No.64430203111000
HK$67.555
Each (In a Bag of 50)
units
SMA Plug to SMA Jack SMA SMA Male Female 50Ω Straight 18GHz SMA RP Gold over Nickel 21.25mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5934
Mfr. Part No.64403106111000
HK$168.51
Each
units
- SMA MCX Female Female 50Ω Straight 6GHz - Gold over Nickel 17.93mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5925
Mfr. Part No.64403160111000
HK$178.74
Each
units
- SMA MMCX Female Female 50Ω Straight 6GHz - Gold over Nickel 17.43mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5931
Mfr. Part No.64403106231000
HK$156.444
Each (In a Bag of 50)
units
- SMA MCX Female Male 50Ω Straight 6GHz - Gold over Nickel 17.93mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5921
Mfr. Part No.64403260111000
HK$163.72
Each
units
- SMA MMCX Male Female 50Ω Straight 6GHz - Gold over Nickel 18.5mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5914
Mfr. Part No.64403206231000
HK$139.337
Each (In a Bag of 50)
units
- SMA MCX Male Male 50Ω Straight 6GHz - Gold over Nickel 19mm Gold over Nickel Coaxial Brass
RS Stock No. 181-0048
Mfr. Part No.64430103111000
HK$76.07
Each
units
SMA Jack to SMA Jack SMA SMA Female Female 50Ω Straight 18GHz SMA RP Gold over Nickel 20.18mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 180-9935
Mfr. Part No.64430203211000
HK$107.777
Each (In a Bag of 50)
units
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 18GHz SMA RP Gold over Nickel 22.32mm Gold over Nickel Coaxial Beryllium Copper
RS Stock No. 194-5928
Mfr. Part No.64406106111000
HK$154.60
Each
units
- MCX MCX Female Female 50Ω Straight 6GHz - Gold over Nickel 16.8mm Gold over Nickel Coaxial Beryllium Copper