DC Power Plugs

What is a DC Power plug?The DC Power Plug is designed to supply direct current from a mains connection to a device, and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent accidental interconnection of incompatible sources and loads. DC JacksThe standard dc barrel plug or jack has two conductors, one each for power and ground. Convention is for the center pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.ApplicationsThough USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments and sound systems.

...
Read more Read less

Filters

Viewing 61 - 80 of 80 products
Results per page
Description Price Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Contact Plating Contact Material Series
RS Stock No. 869-3215
Mfr. Part No.4840.1201
BrandSchurter
HK$21.22
Each (In a Pack of 100)
units
500mA 2.1mm Straight 5.5mm 12 V dc 46.5mm Cable Mount - - 4mm Nickel - 4840
RS Stock No. 878-7222
Mfr. Part No.767KS12
HK$55.02
Each
units
- 2.1mm Straight - - 57.1mm Cable Mount IP68 3.2mm 3.8mm Tin Copper Alloy 767K
RS Stock No. 768-4396
Mfr. Part No.765
HK$32.35
Each
units
5A 2.5mm Straight - - 36.1mm Cable Mount - - - Tin Copper Alloy -
RS Stock No. 878-4793
Mfr. Part No.L712RA
HK$33.46
Each
units
5A 2.5mm Right Angle - 12 V dc 23.3mm Through Hole - - - Silver Copper Alloy RA
RS Stock No. 164-9106
Mfr. Part No.1-2129334-1
HK$17.37
Each (In a Tray of 64)
units
10.7A - Right Angle - 25 V dc 20.6mm PCB Mount - - - Gold over Tin Copper Alloy DC-IN
RS Stock No. 124-8902
Mfr. Part No.1636 07
BrandLumberg
HK$30.74
Each
units
10A - Straight - 24 V dc 71.1mm Cable Mount - - - Nickel Brass 1636
RS Stock No. 878-7225
Mfr. Part No.767KS17
HK$55.02
Each
units
- 2.1mm Straight - - 57.1mm Cable Mount IP68 3.2mm 3.8mm Tin Copper Alloy 767K
RS Stock No. 878-7203
Mfr. Part No.PCL722AS
HK$51.34
Each
units
5A 2mm Straight - 30 V dc 26.3mm Through Hole IP68 - - Silver Copper Alloy PCL7
RS Stock No. 878-4797
Mfr. Part No.L722RA
HK$34.23
Each
units
5A 2mm Right Angle - 12 V dc 23.3mm Through Hole - - - Silver Copper Alloy RA
RS Stock No. 884-0948
BrandRS PRO
HK$14.364
Each (In a Pack of 5)
units
2A 2.5mm Straight 5.5mm 16 V dc 34.5mm Cable Mount - - 5.2mm - - FC68147
RS Stock No. 878-2628
Mfr. Part No.L722A
HK$28.67
Each
units
5A 2mm Straight - 12 V dc 20.8mm Through Hole - - - Silver Copper Alloy L7
RS Stock No. 884-0932
BrandRS PRO
HK$42.86
Each
units
2A 2.5mm Straight 5.5mm 16 V 2m Cable Mount - - 2.5mm - - FC68147
RS Stock No. 705-1566
Mfr. Part No.S760BK
HK$41.93
Each
units
5A 2mm Straight - - 37.1mm Cable Mount - - - Nickel Copper Alloy -
RS Stock No. 124-8901
Mfr. Part No.1633 04
BrandLumberg
HK$15.73
Each (In a Pack of 5)
units
2A - Straight - 24 V dc 46.5mm Cable Mount - - - Nickel Copper Alloy 1633
New
RS Stock No. 190-3287
Mfr. Part No.XNES/J 210
BrandLumberg
HK$14.468
Each (In a Box of 100)
units
500mA 2.1mm Straight 5.5mm 12 V dc 43mm Cable Mount - - - Nickel Brass NES/J
RS Stock No. 878-7184
Mfr. Part No.PCL722A
HK$36.83
Each
units
5A - Straight - 12 V dc 20.8mm Through Hole - - - Silver Copper Alloy PCL7
RS Stock No. 138-9398
Mfr. Part No.51215217
BrandLumberg
HK$15.79
Each
units
500mA 2.1mm Straight 5.5mm 12 V dc 29.5mm - - - - Nickel Brass NES/J
RS Stock No. 878-5257
Mfr. Part No.ST10U
HK$59.04
Each
units
13A - Straight - 24 V ac/dc 28.97mm Through Hole IP66, IP67, IP68 - - Gold over Silver Copper Alloy ST
New
RS Stock No. 190-3266
Mfr. Part No.1631 01
BrandLumberg
HK$9.576
Each (In a Pack of 100)
units
500mA - Straight - 12 V dc - Cable Mount - - - - - 1631
RS Stock No. 106-5647
Mfr. Part No.1-2129334-1
HK$84.88
1 Bag of 4
Bag(s)
10.7A - Right Angle - 25 V dc 20.6mm PCB Mount - - - Gold over Tin Copper Alloy DC-IN
Related Products
From RS Pro, a range of socket screws ...
Description:
From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are ...