PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 15 of 15 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 113-8593
Mfr. Part No.A-BL254-DG-G40D
HK$13.854
Each (In a Tray of 80)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 674-2369
Mfr. Part No.A-BL254-DG-G40D
HK$21.988
Each (In a Pack of 5)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 674-1536
Mfr. Part No.AW 127-20/G-T
HK$9.472
Each (In a Pack of 5)
units
20 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 127 - Phosphor Bronze
RS Stock No. 674-2365
Mfr. Part No.A-BL254-DG-G20D
HK$11.394
Each (In a Pack of 5)
units
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 113-5972
Mfr. Part No.AW 127-32/Z-T
HK$6.393
Each (In a Bag of 100)
units
32 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 127 - Phosphor Bronze
RS Stock No. 113-8592
Mfr. Part No.A-BL254-DG-G20D
HK$5.678
Each (In a Tray of 160)
units
20 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac - - Phosphor Bronze
RS Stock No. 674-1050
Mfr. Part No.A-57/36 FR/KL
HK$44.14
Each
units
36 - 2.16 mm, 4.2 mm - Through Hole Right Angle - - Solder 5A - A-57 - Copper Alloy
RS Stock No. 113-5969
Mfr. Part No.AW 127-20/Z-T
HK$5.551
Each (In a Bag of 100)
units
20 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 127 - Phosphor Bronze
RS Stock No. 674-1530
Mfr. Part No.AW 127-20/Z-T
HK$8.206
Each (In a Pack of 5)
units
20 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 127 - Phosphor Bronze
RS Stock No. 674-1542
Mfr. Part No.AW 127-32/Z-T
HK$7.942
Each (In a Pack of 5)
units
32 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 127 - Phosphor Bronze
RS Stock No. 674-1555
Mfr. Part No.AW 127-32/Z-HP
HK$49.518
Each (In a Pack of 5)
units
32 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 127 - Phosphor Bronze
RS Stock No. 674-2306
Mfr. Part No.AW 126-20/Z-T
HK$44.982
Each (In a Pack of 5)
units
20 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 126 - Phosphor Bronze
RS Stock No. 113-5943
Mfr. Part No.A-57/36 FR/KL
HK$31.329
Each (In a Tray of 25)
units
36 - 2.16 mm, 4.2 mm - Through Hole Right Angle - - Solder 5A - A-57 - Copper Alloy
RS Stock No. 674-1546
Mfr. Part No.AW 127-20/Z-HP
HK$31.574
Each (In a Pack of 5)
units
20 1 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AW 127 - Phosphor Bronze
RS Stock No. 674-1558
Mfr. Part No.AWD 127/20/Z-T
HK$4.114
Each (In a Pack of 5)
units
20 2 2.54mm Board to Board Through Hole Straight - - Solder 3A 100 V ac AWD - Brass, Phosphor Bronze