PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.Theyre connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 1 - 20 of 337 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 170-8708
Mfr. Part No.89898-304LF
HK$4.387
Each (In a Pack of 100)
units
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 3A 1 kV ac - - Phosphor Bronze
RS Stock No. 673-7382
Mfr. Part No.89898-304LF
HK$15.732
Each (In a Pack of 5)
units
8 2 2.54mm Socket Strip Surface Mount Straight - - Solder 3A 1 kV ac - - Phosphor Bronze
RS Stock No. 794-4601
Mfr. Part No.20021321-00020T4LF
HK$7.826
Each (In a Pack of 5)
units
20 2 1.27mm Receptacle Surface Mount Straight - - Solder 1A 125 V MINITEK - Copper Alloy
RS Stock No. 162-2036
Mfr. Part No.20021321-00020T4LF
HK$7.623
Each (In a Tube of 45)
units
20 2 1.27mm Receptacle Surface Mount Straight - - Solder 1A 125 V MINITEK - Copper Alloy
RS Stock No. 859-9965
Mfr. Part No.66951-020LF
HK$31.13
Each
units
20 1 2.54mm Board to Board Through Hole Straight - - Solder 2 (Full Load) A, 3 A - - - Brass
RS Stock No. 170-8779
Mfr. Part No.76341-306LF
HK$5.50
Each (In a Tube of 38)
units
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 863-3456
Mfr. Part No.87606-305LF
HK$7.023
Each (In a Pack of 10)
units
10 2 2.54mm Board to Board Through Hole Straight - - Solder 2 (Per Contact/Full Load) A, 3 (Per Contact) A 1 kV ac DUBOX - Phosphor Bronze
RS Stock No. 863-3440
Mfr. Part No.75915-311LF
HK$8.194
Each (In a Pack of 10)
units
11 1 2.54mm Board to Board Through Hole Straight - - Solder 2 (Per Contact/Full Load) A, 3 (Per Contact) A 1 kV ac DUBOX - Phosphor Bronze
RS Stock No. 673-7553
Mfr. Part No.76341-306LF
HK$6.32
Each (In a Pack of 5)
units
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 121-7350
Mfr. Part No.89882-405LF
HK$4.517
Each (In a Tube of 46)
units
5 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 859-9823
Mfr. Part No.87606-317LF
HK$24.004
Each (In a Pack of 10)
units
34 2 2.54mm Board to Board Through Hole Straight - - Solder 2 (Fully Energized Connector) A, 3 A - - - Phosphor Bronze
RS Stock No. 173-8697
Mfr. Part No.61082-101400LF
HK$28.02
Each (In a Tube of 10)
units
100 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Bergstak - Beryllium Copper
RS Stock No. 162-2032
Mfr. Part No.76342-305LF
HK$5.909
Each (In a Tube of 46)
units
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 162-2058
Mfr. Part No.91601-306LF
HK$4.425
Each (In a Tube of 38)
units
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 251-497
Mfr. Part No.89882-405LF
HK$6.09
Each (In a Pack of 10)
units
5 1 2.54mm Socket Strip Through Hole Right Angle - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 615-9338
Mfr. Part No.61082-101400LF
HK$28.02
Each
units
100 2 0.8mm Board to Board Surface Mount Straight - - Solder 500mA 100 V ac Bergstak - Beryllium Copper
RS Stock No. 673-7565
Mfr. Part No.76342-305LF
HK$12.02
Each (In a Pack of 5)
units
10 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 170-8764
Mfr. Part No.91601-310LF
HK$9.67
Each (In a Tube of 23)
units
10 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 673-7411
Mfr. Part No.91601-310LF
HK$9.108
Each (In a Pack of 5)
units
10 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze
RS Stock No. 673-7408
Mfr. Part No.91601-306LF
HK$6.884
Each (In a Pack of 5)
units
6 1 2.54mm Socket Strip Surface Mount Straight - - Solder - 1 kV ac - - Phosphor Bronze