PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
Read more Read less

Filters

Viewing 1 - 20 of 53 products
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 163-5365
Mfr. Part No.648148128030
HK$31.50
Each (In a Bag of 10)
units
Female 1.50 mm WR-WTB Connector Housing WR-WTB - - Crimp - - - 28AWG - - -20°C +80°C
RS Stock No. 163-5366
Mfr. Part No.649500116015
HK$10.78
Each (In a Bag of 10)
units
Female 4.20 mm WR-MPC4 Connector Housing WR MPC4 - - Crimp - - - 16AWG - - -20°C +80°C
RS Stock No. 828-1171
Mfr. Part No.649749722030
HK$11.68
Each (In a Pack of 5)
units
Female 4.20 mm WR-MPC4 Connector Housing WR MPC4 - - Crimp - - - 22AWG - - -20°C +80°C
RS Stock No. 828-1288
Mfr. Part No.62000113722DEC
HK$1.27
Each (In a Pack of 5)
units
Female 2.00 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 28AWG Copper Alloy 24AWG - 20mΩ -25°C +85°C
RS Stock No. 828-1452
Mfr. Part No.61900113722DEC
HK$1.28
Each (In a Pack of 5)
units
Female 2.54 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 28AWG Copper Alloy 22AWG - 20mΩ -40°C +125°C
RS Stock No. 163-5367
Mfr. Part No.649649618030
HK$13.655
Each (In a Bag of 10)
units
Female 4.20 mm WR-MPC4 Connector Housing WR MPC4 - - Crimp - - - 18AWG - - -20°C +80°C
RS Stock No. 828-1257
Mfr. Part No.648100130015
HK$32.286
Each (In a Pack of 5)
units
Female 1.50 mm WR-WTB Connector Housing WR-WTB - - Crimp - - - 30AWG - - -20°C +80°C
RS Stock No. 121-6840
Mfr. Part No.61900113722DEC
HK$0.835
Each (In a Bag of 100)
units
Female 2.00 mm, 2.50 mm, 2.54 mm WR-WTB Connector Housing, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp Tin 28AWG Copper Alloy 22AWG - 20mΩ -40°C +125°C
RS Stock No. 163-5334
Mfr. Part No.619100126015
HK$13.90
Each (In a Bag of 10)
units
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 26AWG - - -20°C +80°C
RS Stock No. 163-5360
Mfr. Part No.648100130015
HK$22.10
Each (In a Bag of 10)
units
Female 1.50 mm WR-WTB Connector Housing WR-WTB - - Crimp - - - 30AWG - - -20°C +80°C
RS Stock No. 172-5144
Mfr. Part No.62000113722DEC
HK$0.825
Each (In a Bag of 100)
units
Female 2.00 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 28AWG Copper Alloy 24AWG - - -25°C +85°C
RS Stock No. 163-5341
Mfr. Part No.620120124030
HK$16.70
Each (In a Bag of 10)
units
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 24AWG - - -20°C +80°C
RS Stock No. 163-5359
Mfr. Part No.624124122030
HK$12.20
Each (In a Bag of 10)
units
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 22AWG - - -20°C +80°C
RS Stock No. 163-5690
Mfr. Part No.662262220030
HK$12.10
Each (In a Bag of 10)
units
Male 3.00 mm WR-MPC3 Connector Housing WR-MPC3 - - Crimp - - - 20AWG - - -20°C +80°C
RS Stock No. 163-5689
Mfr. Part No.662200124015
HK$8.16
Each (In a Bag of 10)
units
Male 3.00 mm WR-MPC3 Connector Housing WR-MPC3 - - Crimp - - - 24AWG - - -20°C +80°C
RS Stock No. 163-5335
Mfr. Part No.619119122030
HK$15.90
Each (In a Bag of 10)
units
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 22AWG - - -20°C +80°C
RS Stock No. 172-5149
Mfr. Part No.65300113722DEC
HK$0.942
Each (In a Bag of 100)
units
Female 1.25 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 30AWG Copper Alloy 28AWG - - -25°C +85°C
RS Stock No. 828-1308
Mfr. Part No.620100126015
HK$18.152
Each (In a Pack of 5)
units
Female 1.25 mm, 2.00 mm, 2.50 mm, 3.96 mm WR-WTB Connector Housings WR-WTB - - Crimp - - - 26AWG - - -20°C +80°C
RS Stock No. 828-1339
Mfr. Part No.62400113722DEC
HK$1.726
Each (In a Pack of 5)
units
Female 2.00 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 28AWG Copper Alloy 22AWG - 20mΩ -25°C +85°C
RS Stock No. 828-1238
Mfr. Part No.64800113722DEC
HK$1.68
Each (In a Pack of 5)
units
Female 1.50 mm WR-WTB Connector Housing WR-WTB - - Crimp Tin 30AWG Copper Alloy 28AWG - 20mΩ -25°C +85°C