Jumpers & Shunts

Jumpers and shunts are devices used in circuits to close, open or bypass part of the circuit. Jumpers are often used in the design of printed circuit boards such as motherboards, whereas shunts have a wide range of applications, such as in Christmas tree lights where they can bypass faulty bulbs.

How do

j

umpers and shunts work?

Jumpers work using pairs of contact points called jumper points to complete the circuit when the jumper sleeve is connected to them, creating another path for the current in a circuit. The jumper is electrically conductive, but usually encased in a plastic block to ensure that the jumper will not cause a short.

Shunts work by creating a low resistance path in the circuit, so that the current may pass around another point. This can be useful when one part of a circuit is defective.

Types of jumpers and shunts

Jumpers and shunts can have differing numbers of contacts and rows, as well as being of varying sizes. The contact material and plating can also differ.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Type Number of Contacts Pitch Gender Colour Number of Rows Length Width Depth Series Contact Material Contact Plating Orientation Maximum Contact Resistance
RS Stock No. 144-9861
Mfr. Part No.60900213421
HK$1,802.48
1 Bag of 1000
Bag(s)
Open Top 2 2.54mm Female Black 1 4.98mm 2.44mm 5.97mm - Copper Alloy Gold Straight 20mΩ
RS Stock No. 763-6776
Mfr. Part No.60900213421
HK$2.283
Each (In a Pack of 10)
units
Open Top 2 2.54mm Female Black 1 4.98mm 2.44mm 5.97mm - Copper Alloy Gold Straight 20mΩ
RS Stock No. 177-0016
Mfr. Part No.60800213421
HK$3.959
Each (In a Pack of 10)
units
Jumper 2 2mm Female Black 1 4.05mm 1.9mm 3.5mm WR-PHD Copper Alloy Gold Straight 30mΩ
RS Stock No. 177-0027
Mfr. Part No.609002115121
HK$2.81
Each (In a Pack of 10)
units
Jumper 3 2.54mm Female Black 1 13.75mm 2.54mm 4.98mm WR-PHD Copper Alloy Gold Straight 20mΩ
RS Stock No. 176-9887
Mfr. Part No.60800213421
HK$2,743.27
1 Bag of 1000
Bag(s)
Jumper 2 2mm Female Black 1 4.05mm 1.9mm 3.5mm WR-PHD Copper Alloy Gold Straight 30mΩ
RS Stock No. 176-9888
Mfr. Part No.609002115121
HK$2,090.00
1 Bag of 1000
Bag(s)
Jumper 3 2.54mm Female Black 1 13.75mm 2.54mm 4.98mm WR-PHD Copper Alloy Gold Straight 20mΩ