IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 20 of 914 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 164-3285
Mfr. Part No.4-643814-6
HK$24,323.00
1 Bag of 1000
Bag(s)
16 1 Female 2.54mm Cable Mount Straight IDC 5A Tin MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 462-155
Mfr. Part No.1658525-2
HK$53.02
Each
units
34 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS Stock No. 797-3075
Mfr. Part No.4-643814-6
HK$26.27
Each
units
16 1 Female 2.54mm Cable Mount Straight IDC 5A Tin MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 163-8336
Mfr. Part No.1658525-2
HK$40.083
Each (In a Bag of 11)
units
34 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin AMP-LATCH 622 -55°C +125°C - Beryllium Copper
RS Stock No. 535-5002
Mfr. Part No.3-640442-6
HK$2.90
Each (In a Pack of 10)
units
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 163-9464
Mfr. Part No.3-640442-6
HK$4,540.00
1 Bag of 2000
Bag(s)
6 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 454-2362
Mfr. Part No.1658621-1
HK$5.32
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH Novo -65°C +105°C - Phosphor Bronze
RS Stock No. 842-8052
Mfr. Part No.1-103648-5
HK$19.183
Each (In a Lot of 15)
units
16 1 Female 2.54mm Cable Mount Straight Crimp 3A - AMPMODU MTE -65°C +105°C 250 V ac Phosphor Bronze
RS Stock No. 847-5556
Mfr. Part No.2178712-8
HK$2.427
Each (In a Pack of 10)
units
8 2 Male 1.27mm Cable Mount Straight IDC 1.3A Tin over Nickel Micro-MaTch - - 100 V ac Copper
RS Stock No. 161-8510
Mfr. Part No.353293-8
HK$1,801.21
1 Bag of 1000
Bag(s)
8 1 Female 1.5mm Cable Mount Straight IDC 2A Tin over Nickel AMP Mini CT -30°C +105°C 50 V ac, 50 V dc Phosphor Bronze
RS Stock No. 161-4734
Mfr. Part No.173977-6
HK$2,250.57
1 Bag of 1000
Bag(s)
6 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS Stock No. 683-1715
Mfr. Part No.353293-8
HK$3.088
Each (In a Pack of 25)
units
8 1 Female 1.5mm Cable Mount Straight IDC 2A Tin over Nickel AMP Mini CT -30°C +105°C 50 V ac, 50 V dc Phosphor Bronze
RS Stock No. 461-174
Mfr. Part No.1658527-4
HK$14.48
Each
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 622 - - - Beryllium Copper
RS Stock No. 161-4960
Mfr. Part No.2178712-8
HK$3,551.84
1 Reel of 2500
Reel(s)
8 2 Male 1.27mm Cable Mount Straight IDC 1.3A Tin over Nickel Micro-MaTch - - 100 V ac Copper
RS Stock No. 164-0857
Mfr. Part No.5-643814-0
HK$25.835
Each (In a Box of 500)
units
20 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 718-4988
Mfr. Part No.5-643814-0
HK$37.26
Each
units
20 1 Female 2.54mm Cable Mount Right Angle IDC 5A Tin over Nickel MTA-100 -55°C +105°C 250 V ac Copper
RS Stock No. 135-4492
Mfr. Part No.1658527-4
HK$12.162
Each (In a Bag of 50)
units
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AMP-LATCH 622 - - - Beryllium Copper
RS Stock No. 718-5041
Mfr. Part No.1-215083-8
HK$9.70
Each
units
18 2 Male 1.27mm Cable Mount Vertical IDC 1.5A Tin over Nickel Micro-MaTch -40°C +105°C 230 V ac Phosphor Bronze
RS Stock No. 680-1294
Mfr. Part No.173977-6
HK$2.683
Each (In a Pack of 10)
units
6 1 Female 2mm Cable Mount Right Angle IDC 2A Tin AMP CT - - 125 V ac Phosphor Bronze
RS Stock No. 683-1677
Mfr. Part No.1-353293-5
HK$2.744
Each (In a Pack of 10)
units
15 1 Female 1.5mm Cable Mount Straight IDC 2A Tin over Nickel AMP Mini CT -30°C +105°C 50 V ac, 50 V dc Phosphor Bronze