PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Read more Read less

Filters

Viewing 41 - 60 of 6542 products
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS Stock No. 267-7438
Mfr. Part No.W36620T3RC
BrandWinslow
HK$14.16
Each (In a Pack of 5)
units
20 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS Stock No. 605-8724
Mfr. Part No.M22-7142042
BrandHARWIN
HK$43.456
Each (In a Pack of 5)
units
40 2 2mm Socket Strip Through Hole Straight - - Solder 1A 500 V ac - - Phosphor Bronze
RS Stock No. 173-1017
Mfr. Part No.M22-7131042
BrandHARWIN
HK$10.35
Each (In a Tube of 60)
units
10 1 2mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 718-9810
Mfr. Part No.1-215079-8
HK$12.07
Each
units
18 2 1.27mm Board to Board, Ribbon-Board Through Hole Straight - - Solder 1.5A 230 V Micro-MaTch - Phosphor Bronze
RS Stock No. 173-1086
Mfr. Part No.M20-6112045
BrandHARWIN
HK$35.957
Each (In a Tube of 11)
units
40 2 2.54mm Socket Strip Through Hole Straight - - Solder 3A - - - Phosphor Bronze
RS Stock No. 608-2519
Mfr. Part No.FX2-100S-1.27DS(71)
BrandHirose
HK$63.32
Each
units
100 2 1.27mm Board to Board Through Hole Right Angle - - Solder 500mA 125 V ac FX2 - Phosphor Bronze
RS Stock No. 366-1721
Mfr. Part No.7-188275-4
HK$6.93
Each (In a Pack of 5)
units
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS Stock No. 881-0076
Mfr. Part No.1809908
HK$25.245
Each (In a Box of 50)
units
3 - 7.62mm Connector - - - - Screw 12A 1 kV GMVSTBR 2.5/ 3-STF-7.62 EX - Tin
RS Stock No. 135-4985
Mfr. Part No.7-188275-4
HK$3.83
Each (On a Reel of 900)
units
4 2 1.27mm Female-On-Board Surface Mount Straight - - Solder 1.5A 230 V Micro-MaTch - Bronze
RS Stock No. 614-8940
Mfr. Part No.5134-B7A2 PL
Brand3M
HK$90.02
Each
units
34 2 2.54mm Board to Board Through Hole Right Angle - - Solder 1A - 5100 - Copper Alloy
RS Stock No. 605-8796
Mfr. Part No.M22-7131042
BrandHARWIN
HK$13.04
Each (In a Pack of 5)
units
10 1 2mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 767-9066
Mfr. Part No.SFM-105-02-L-D
BrandSamtec
HK$22.74
Each
units
10 2 1.27mm Board to Board Surface Mount Straight - - Solder 5A 350 V ac SFM - Beryllium Copper
RS Stock No. 749-4938
Mfr. Part No.36310-3200-008
Brand3M
HK$73.33
Each
units
- - - - Cable Mount Straight - - Solder - - 363 - Copper
RS Stock No. 170-8779
Mfr. Part No.76341-306LF
HK$5.66
Each (In a Tube of 38)
units
6 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 1 kV ac Dubox - Phosphor Bronze
RS Stock No. 908-3445
Mfr. Part No.SMS3GE3
BrandSouriau
HK$53.23
Each (In a Pack of 5)
units
3 1 5.08mm Socket PCB Mount Straight - - Solder 7.5A 250 V ac SMS - Copper Alloy
RS Stock No. 670-3225
Mfr. Part No.38-00-1440
BrandMolex
HK$38.85
Each (In a Pack of 10)
units
20 1 2.54mm Socket Strip Through Hole Straight - - Solder 2.5A 250 V KK 254 - Bronze
RS Stock No. 173-1001
Mfr. Part No.M22-7130842
BrandHARWIN
HK$9.58
Each (In a Tube of 74)
units
8 1 2mm Socket Strip Through Hole Straight - - Solder 1A - - - Phosphor Bronze
RS Stock No. 161-4420
Mfr. Part No.175506-2
HK$17.902
Each (In a Tray of 200)
units
6 1 2.5mm Wire to Board, Wire to Wire Through Hole Right Angle - - Solder 8A - MULTILOCK 040 - Brass
RS Stock No. 849-035
Mfr. Part No.350431-1
HK$6.16
Each
units
6 - 6.35mm Power Through Hole Straight - - Solder 19A 600 V ac Universal MATE-N-LOK - Phosphor Bronze
RS Stock No. 230-4893
Mfr. Part No.613045156622
HK$48.85
Each
units
45 1 2.54mm Socket Strip Through Hole Straight - - Solder 3A 500 V ac MODUCOM - Phosphor Bronze
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...