IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 674-1101
Mfr. Part No.AWP 16-7240-T
HK$5.15
Each (In a Pack of 5)
units
16 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS Stock No. 113-5929
Mfr. Part No.A-DSF 15LPIII/Z
HK$14.815
Each (In a Tray of 72)
units
15 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 674-0909
Mfr. Part No.A-DSF 15LPIII/Z
HK$18.13
Each
units
15 2 Male 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 113-5948
Mfr. Part No.AWP 06-7240-T
HK$3.74
Each (In a Tray of 240)
units
6 2 Female 2.54mm Cable Mount Right Angle - 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS Stock No. 674-1085
Mfr. Part No.AWP 06-7240-T
HK$7.55
Each (In a Pack of 5)
units
6 2 Female 2.54mm Cable Mount Right Angle - 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS Stock No. 674-1237
Mfr. Part No.AWHW 16G-0202-T
HK$7.126
Each (In a Pack of 5)
units
16 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 674-1132
Mfr. Part No.AWP2 44-7240
HK$16.828
Each (In a Pack of 5)
units
44 2 Female 2mm Cable Mount Right Angle - 1A Gold, Nickel AWP2 -40°C +105°C 125 V ac Brass
RS Stock No. 674-1230
Mfr. Part No.AWHW 10G-0202-T
HK$4.34
Each (In a Pack of 5)
units
10 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 113-5959
Mfr. Part No.AWHW 20G-0202-T
HK$4.655
Each (In a Tray of 160)
units
20 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 113-5950
Mfr. Part No.AWP2 44-7240
HK$10.391
Each (In a Tray of 50)
units
44 2 Female 2mm Cable Mount Right Angle - 1A Gold, Nickel AWP2 -40°C +105°C 125 V ac Brass
RS Stock No. 674-1252
Mfr. Part No.AWHW 40G-0202-T
HK$8.17
Each (In a Pack of 5)
units
40 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 674-1299
Mfr. Part No.AWLP 10/3,2-T
HK$7.528
Each (In a Pack of 5)
units
10 2 Male 2.54mm Cable Mount Straight - 3A Nickel, Tin AWLP -40°C +105°C 250 V ac Brass
RS Stock No. 674-1108
Mfr. Part No.AWP 26-7240-T
HK$4.86
Each (In a Pack of 5)
units
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS Stock No. 674-1306
Mfr. Part No.AWLP 20/3,2-T
HK$6.47
Each (In a Pack of 5)
units
20 2 Female 2.54mm Cable Mount Straight - 3A Nickel, Tin AWLP -40°C +105°C 250 V ac Brass
RS Stock No. 113-5960
Mfr. Part No.AWHW 26G-0202-T
HK$4.529
Each (In a Tray of 120)
units
26 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 674-1091
Mfr. Part No.AWP 14-7240-T
HK$4.99
Each (In a Pack of 5)
units
14 2 Female 2.54mm Cable Mount Right Angle IDC 3A Gold, Nickel AWP -40°C +105°C 250 V ac Brass
RS Stock No. 113-5958
Mfr. Part No.AWHW 16G-0202-T
HK$4.288
Each (In a Tray of 180)
units
16 2 Male 2.54mm Through Hole Straight Solder 3A Gold, Nickel AWHW -40°C +105°C 250 V ac Brass
RS Stock No. 674-0919
Mfr. Part No.A-DFF 25LPIII/Z-UNC
HK$22.25
Each
units
25 2 Female 2.54mm Cable Mount Straight IDC 1A Gold, Nickel, Tin A-D -55°C +105°C 250 V ac Brass
RS Stock No. 113-5949
Mfr. Part No.AWP 50-7240-T
HK$5.729
Each (In a Tray of 48)
units
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass
RS Stock No. 674-1117
Mfr. Part No.AWP 34-7240-T
HK$5.28
Each (In a Pack of 5)
units
34 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel AWP -55°C +105°C 250 V ac Brass