IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Read more Read less

Filters

Viewing 1 - 20 of 96 products
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS Stock No. 823-6614
Mfr. Part No.61203423021
HK$10.35
Each
units
34 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS Stock No. 823-6617
Mfr. Part No.61201423021
HK$13.86
Each
units
14 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS Stock No. 121-6810
Mfr. Part No.61203423021
HK$8.81
Each (In a Tray of 30)
units
34 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS Stock No. 121-6811
Mfr. Part No.61201423021
HK$11.72
Each (In a Tray of 72)
units
14 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS Stock No. 771-8389
Mfr. Part No.61202623021
HK$12.75
Each (In a Pack of 5)
units
26 2 Female 2.54mm Cable Mount Straight IDC 1A Gold WR-BHD -40°C +125°C 250 V ac Copper
RS Stock No. 121-6788
Mfr. Part No.61202623021
HK$12.41
Each (In a Tray of 42)
units
26 2 Female 2.54mm Cable Mount Straight IDC 1A Gold WR-BHD -40°C +125°C 250 V ac Copper
RS Stock No. 197-3362
Mfr. Part No.490107671412
HK$21.264
Each (In a Pack of 5)
units
14 2 Male 2.54mm Through Hole - - - - - - - - -
RS Stock No. 197-3363
Mfr. Part No.490107671612
HK$18.442
Each (In a Tube of 18)
units
16 2 Male 2.54mm Through Hole - - - - - - - - -
RS Stock No. 197-3364
Mfr. Part No.490107671612
HK$22.782
Each (In a Pack of 5)
units
16 2 Male 2.54mm Through Hole - - - - - - - - -
RS Stock No. 163-4493
Mfr. Part No.690157001272
HK$9.93
Each (In a Tube of 31)
units
12 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS Stock No. 197-3365
Mfr. Part No.490107671812
HK$19.669
Each (In a Tube of 17)
units
18 2 Male 2.54mm Through Hole - - - - - - - - -
RS Stock No. 197-3366
Mfr. Part No.490107671812
HK$24.298
Each (In a Pack of 5)
units
18 2 Male 2.54mm Through Hole - - - - - - - - -
RS Stock No. 823-6608
Mfr. Part No.61200823021
HK$16.94
Each
units
8 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS Stock No. 162-2299
Mfr. Part No.690157002272
HK$15.07
Each
units
22 2 - 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Matte Tin Over Nickel WR-MM - - 500 V ac Phosphor Bronze
RS Stock No. 163-4494
Mfr. Part No.690157002072
HK$13.69
Each (In a Tube of 20)
units
20 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS Stock No. 121-6814
Mfr. Part No.61205023021
HK$12.58
Each (In a Tray of 24)
units
50 2 Female 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -
RS Stock No. 197-3367
Mfr. Part No.490107672012
HK$20.897
Each (In a Tube of 15)
units
20 2 Male 2.54mm Through Hole - - - - - - - - -
RS Stock No. 197-3350
Mfr. Part No.490107670412
HK$11.065
Each (In a Tube of 41)
units
4 2 Male 2.54mm Through Hole - - - - - - - - -
RS Stock No. 771-8225
Mfr. Part No.690157002072
HK$13.95
Each (In a Pack of 5)
units
20 2 Male 1.27 mm, 2.54 mm Cable Mount Straight IDC 1A Tin over Nickel WR-MM -40°C +105°C - Phosphor Bronze
RS Stock No. 121-6819
Mfr. Part No.61204025821
HK$50.23
Each (In a Tray of 40)
units
40 2 - 2.54mm Cable Mount Straight IDC 1A - WR-BHD - - 250 V ac -