RJ11 Connectors

RJ11 connectors, or Registered Jack Connectors, are connectors which are standardised for telecommunication network interfaces. They work with audio and data devices and allow them to communicate with service providers.What are male and female RJ11 connectors?RJ11 connectors are available in male or female genders. Male RJ11 connectors are paired with wires which are attached to contacts on the connector. The connector piece will slot into a socket on the device, for example a telephone. This socket is the female RJ11 connector.What are they used for?The RJ11 connector is used for plugging in telephone handsets to wall receptacles, and is commonly used for this purpose in many countries around the world. RJ11 connectors are also use with modems.Our range of RJ11 connectors include plugs and sockets for modular and pcb mounting, and are available either unshielded or shielded. There are even ATEX versions available for hazardous environments.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Gender Number of Ways Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Hazardous Area Certification Series Series Number
RS Stock No. 688-1603
Mfr. Part No.RJ11FTVX2SA1N
BrandAmphenol
HK$2,058.04
Each
units
Female 6P6C Flange Mount Straight Phosphor Bronze Gold UTP 41.59mm 30.96mm 30.96mm RJ11 ATEX RJ11FTV -
RS Stock No. 695-0226
Mfr. Part No.RJ11F6G
BrandAmphenol
HK$491.50
Each
units
Male 6P6C Cable Mount Straight Phosphor Bronze Gold UTP 53mm - 29mm RJ11 - RJ11Field -
RS Stock No. 814-2405
Mfr. Part No.RJ11FTVX6MN
BrandAmphenol
HK$1,426.54
Each
units
Male 6P2C Cable Mount Straight - Nickel - 54.61mm 31.12 (Dia.)mm - Plug ATEX RJ11F RJ11FTVX
RS Stock No. 814-2402
Mfr. Part No.RJ 11 F TVX 7 SA 1 N
BrandAmphenol
HK$2,148.60
Each
units
Female 6P2C Cable Mount Straight - Nickel - 38.1mm 38.1mm 41.59mm Socket ATEX RJ11F RJ11FTVX
RS Stock No. 2509482149
Mfr. Part No.RJ11F22G
BrandAmphenol
HK$995.82
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509482290
Mfr. Part No.RJ11FODE
BrandAmphenol
HK$559.02
Each
units
- - - - - - - - - - - - - -