Recently searched

    Ethernet Connectors

    Ethernet connectors are essential for Ethernet networking in telecommunications and data equipment. They are attached to both ends of an Ethernet cable, facilitating connections that provide reliable, stable, and interference-free data transfer. Often preferred over wireless or Wi-Fi networks, Ethernet offers faster data transfer speeds.

    Common Types of Ethernet Connectors

    RJ Ethernet Connectors

    RJ connectors, short for Registered Jack, are widely used in telecommunications and networking interfaces. These connectors facilitate the connection of voice and data equipment to networks, enabling communication over various distances via local service providers.

    RJ connectors are crucial in a variety of settings where reliable voice and data transmission is required, such as telecommunications with telephone lines and broadband Internet. They are also fundamental in home and office networks, connecting PCs, telephones, and managing complex network arrangements. Additionally, in industrial environments, RJ connectors support robust connections for automation systems and heavy-duty machinery, maintaining consistent data and voice communication flows essential for operational efficiency.

    RJ45 Connectors

    RJ45 connectors, with their 8P8C configuration, are crucial for Ethernet networking, ensuring stable and high-speed data transfers. Predominantly used to connect computers within local area networks (LANs), these connectors follow T-568A or T568B wiring standards to maintain consistent network performance. While the term 8P8C refers to a variety of modular connectors, RJ45 is specifically synonymous with Ethernet applications.

    Available in various specifications to support LAN categories from Cat3 to Cat6a, RJ45 connectors come in male plugs and female sockets. The male plugs are typically found on Ethernet cable ends, while female sockets are embedded in devices or mounted on panels. This standard Ethernet connector is essential in telecommunications, office networks, and industrial settings for reliable data communication.

    RJ45 connectors are affordable and versatile, making them ideal for both simple network setups and complex data centre configurations.

    Mini IO Connectors

    Mini IO connectors are compact wire-to-board interfaces designed for diverse environments. These connectors facilitate easy installation without the need for wire termination or soldering activities. Each Mini IO connector consists of a housing, a shell and a terminal with contact points. Made from thermoplastics, the outer materials are highly resistant to shock, vibration and extreme temperatures. The terminals feature copper alloy contacts that enhance conductivity, ensuring highly reliable connections. Additionally, latch mechanisms secure cables in place to prevent disconnection.

    Ethernet Connectors Industrial Applications

    Ethernet connectors are increasingly pivotal in industrial settings, facilitating robust data transfer capabilities akin to those expected in office environments:

    • Robotic Automation: Ethernet connectors are critical in robotic systems, where they manage communication and operational data for precise control of robotic arms and other
    • Dynamic Manufacturing Equipment: Within manufacturing facilities, Ethernet connectors supply power and data to mobile or moving equipment, ensuring continuous operation and real-time data transmission.
    • Transport and Logistics: In transport settings, such as on rail cars, industrial Ethernet connectors provide reliable connectivity solutions that withstand motion and environmental challenges, supporting critical communication and tracking systems.

    How to Choose the Right Ethernet Connector for Your Needs

    When choosing the right Ethernet connectors, it’s essential to understand the specific requirements for your setup, particularly when you need to connect ethernet cable to ethernet cable connector.

    • Check your cable type: Determine if you need a shielded or unshielded connector.
    • Use shielded connectors for shielded cables: This ensures proper grounding and protects against interference.
    • Match connectors to cable specifications: Ensure the connector size and type align with your cable.
    • Avoid mismatched components: Incorrect connectors can lead to poor connections and data loss.

    Ethernet connector price range, featuring a wide selection of high-quality Ethernet connectors from trusted brands, ensuring reliability and satisfaction for various networking requirements.

    How to Order Ethernet Connectors from RS?

    Ordering Ethernet connectors from RS is simple and reliable. As a trusted supplier, RS offers an extensive range of Ethernet connectors featuring leading brands such as Sick, BALLUFF, and Siemens. You can easily find the right connector to meet your specific needs by browsing our online selection. Place your order directly on our website for convenient delivery, or contact us by phone for personalised assistance. With RS, you’re assured of quality products and excellent customer service.

    How Delivery Works at RS Hong Kong

    RS Hong Kong offers a swift and efficient delivery process to ensure your Ethernet connectors orders are promptly fulfilled. Choose from a wide range of delivery options to suit your timelines and budget. For a detailed overview of all our delivery services, please visit our delivery information page.

    FAQs About Ethernet Connectors

    **What are Ethernet pins used for? **

    Ethernet pins are crucial components of Ethernet connectors that facilitate the transmission of data across network cables. Each pin in the connector corresponds to a specific wire within the Ethernet cable, allowing for the structured and reliable transfer of data between devices in a network.

    **What is an Ethernet extension connector? **

    An Ethernet extension connector is used to extend the length of an Ethernet cable, enabling greater flexibility and reach in network setups. It acts as a coupling device that connects two Ethernet cables together without compromising signal integrity or network speed.

    **What factors influence the price of an Ethernet connector? **

    The price of an Ethernet connector can vary based on several factors including the type of connector (e.g., RJ45, RJ11), specifications like category rating (Cat5e, Cat6, Cat6a), material quality, brand reputation, and additional features like shielding for interference protection. Higher specifications and added features typically contribute to a higher price.

    90 of 90
    Results per page