Ethernet Connectors

Ethernet connectors are used for Ethernet networking such as telecommunications or data equipment. The connectors are connected to each end of an Ethernet cable. The RJ45 connector is the most commonly known type. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly, the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount. For more information, please visit our complete guide to RJ45 connectors.


Types of RJ Connectors



  • RJ11

  • RJ12

  • RJ22

  • RJ25

  • RJ45

  • RJ48

  • RJ50


Other types of Ethernet connectors


Mini IO connectors are small wire-to-board interfaces suitable for most environments. These connectors are easily installable without the need for wire termination and soldering activities. A mini IO connector consists of a housing, a shell and a terminal with contact points. The outer materials are made from thermoplastics, which makes them highly resistant to shock, vibration and extreme temperatures. The terminals have contacts made of copper alloy, which increases conduction for highly reliable connection features. Latch mechanisms prevent cables from pulling out of the mini IO connectors.


Frequently asked Questions


What are RJ connectors used for?

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS Stock No. 878-7405
Mfr. Part No.J00026A2003
HK$191.19
Each
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS Stock No. 878-7409
Mfr. Part No.J00026A2113
HK$201.24
Each
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS Stock No. 171-1848
Mfr. Part No.J00026A2113
HK$188.313
Each (In a Pack of 10)
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS Stock No. 765-3695
Mfr. Part No.J00026A2001
HK$198.66
Each
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 STP Straight - 49mm - 16.2mm 13.8mm
RS Stock No. 878-7418
Mfr. Part No.J00026A2112
HK$166.42
Each
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS Stock No. 171-1851
Mfr. Part No.J00026A2112
HK$172.189
Each (In a Pack of 10)
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Shielded Straight IP20 49mm - 13.8mm 16.2mm
RS Stock No. 765-3724
Mfr. Part No.J00026A0165
HK$22.02
Each
units
RJ45 Connector Male Cat6a Cable Mount - - RJ45 STP Straight - 6.6mm - 11.68mm 18.5mm
RS Stock No. 171-1856
Mfr. Part No.J00026A3113
HK$120.651
Each (In a Pack of 10)
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS Stock No. 765-3698
Mfr. Part No.J00026A3001
HK$127.56
Each
units
RJ45 Connector Male Cat6a Cable Mount - - RJ45 UTP Straight - 16.35mm - 13.8mm 44.2mm
RS Stock No. 878-7443
Mfr. Part No.J00026A3113
HK$122.97
Each
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS Stock No. 287-2734
Mfr. Part No.J00060A0069
HK$366.84
Each
units
RJ45 Connector - Cat7a - - 8+1 Butt Splice Coupler STP, UTP Straight - 37.2mm - 84.2mm 20.1mm
RS Stock No. 878-7446
Mfr. Part No.J00026A3003
HK$115.17
Each
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS Stock No. 171-1855
Mfr. Part No.J00026A4113
HK$239.451
Each (In a Pack of 10)
units
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS Stock No. 878-7433
Mfr. Part No.J00026A4113
HK$268.42
Each
units
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS Stock No. 878-7430
Mfr. Part No.J00026A4003
HK$268.30
Each
units
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS Stock No. 878-7449
Mfr. Part No.J00026A3111
HK$123.32
Each
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS Stock No. 171-1853
Mfr. Part No.J00026A4111
HK$226.074
Each (In a Pack of 10)
units
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS Stock No. 171-1857
Mfr. Part No.J00026A3111
HK$109.763
Each (In a Pack of 10)
units
RJ45 Connector Male Cat6a Cable Mount - 8P8C RJ45 Modular Plug Unshielded Straight - 44.2mm - 13.8mm 16.35mm
RS Stock No. 878-7421
Mfr. Part No.J00026A4111
HK$214.07
Each
units
RJ45 Connector Male Cat6a Cable Mount - 4P4C RJ45 Shielded Right Angle IP20 45.7mm - 13.9mm 41mm
RS Stock No. 161-8164
Mfr. Part No.J00029A0077
HK$94.28
Each
units
RJ45 Connector - Cat6a - - - RJ45 Keystone Shielded Straight - 17.9mm - 44.3mm 23.8mm