Ethernet Connector Accessories

RS Components offer a variety of Ethernet or RJ connector accessories for all your networking needs. Our extensive range consists of RJ45 dust caps, RJ45 boots, blanking modules, RJ45 strain reliefs, RJ45 housings and panel mount frames. Our high-quality accessories are supplied by leading manufactures including HARTING, Phoenix Contact, Molex, Hirose, Amphenol and of course RS PRO. Ethernet connector accessories are designed to work with Cat5, Cat5e, Cat6 and Cat6a shielded and unshielded cables.



What do the different types of accessories do?



Dust Caps

RJ45 dust caps are designed to protect your connector from the ingress of dust particles and moisture. Dust caps can be fitted over the end of panel mount modular connectors when they are not in use. Some dust caps have ratings of IP20 and even IP67 heavy-duty industrial types.




Boots


RJ45 Cable boots fit over the end of your Ethernet connector to provide extra protection from snagging and flexing. They are often used when making ethernet network patch cords.




Strain Reliefs


Cable strain reliefs are used at the end of networking cables and offer extra protection to the end of the cable where it is terminated into the ethernet connector. Ethernet patch cables are usually subjected to a tremendous amount of movement when connected to patch panels or in server racks.




Panel Mount Frames


Panel mount frames are typically fitted into a pre-cut hole in a panel or enclosure. The frames will hold a modular socket securely so that an ethernet cable can make a quick connection. The frames are made from strong plastic or metal and can be easily fitted.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Accessory Type Interface Type For Use With Series Series Number
RS Stock No. 171-1849
Mfr. Part No.F00020A2131
HK$62.017
Each (In a Pack of 30)
units
RJ Connector Accessory RJ45 RJ45 Field Connector MFP8 F00020A2131
RS Stock No. 878-7411
Mfr. Part No.F00020A2131
HK$71.17
Each
units
EIA/TIA T568B Cabling RJ Connector Accessory RJ45 AWG27/7-AWG22/7 cables, MFP8 RJ45 Plug and AWG24/1-AWG22/1 MFP8 F00020A2131
RS Stock No. 171-1850
Mfr. Part No.F00020A2132
HK$69.459
Each (In a Pack of 30)
units
RJ Connector Accessory RJ45 RJ45 Field Connector MFP8 F00020A2132
RS Stock No. 171-1854
Mfr. Part No.F00020A2133
HK$62.017
Each (In a Pack of 30)
units
RJ Connector Accessory RJ45 RJ45 Field Connector MFP8 F00020A2133
RS Stock No. 878-7415
Mfr. Part No.F00020A2132
HK$79.16
Each
units
PROFINET RJ Connector Accessory RJ45 AWG27/7-AWG22/7 cables, MFP8 RJ45 Plug and PROFINET AWG24/1-AWG22/1 MFP8 F00020A2132
RS Stock No. 878-7424
Mfr. Part No.F00020A2133
HK$71.17
Each
units
EIA/TIA T568B Cabling RJ Connector Accessory RJ45 AWG27/7-AWG24/7 cables, MFP8 RJ45 Plug and AWG26/1-AWG24/1 MFP8 F00020A2133
RS Stock No. 123-7375
Mfr. Part No.B00080F0090
HK$5.608
Each (In a Pack of 100)
units
RJ Connector Hood & Boot RJ45 J00026A0165 MP8 RJ45 plug and Ø 7 mm cable MP9 B00080F0090
RS Stock No. 123-7374
Mfr. Part No.B00080F0089
HK$5.047
Each (In a Pack of 100)
units
RJ Connector Hood & Boot RJ45 J00026A0165 MP8 RJ45 plug and Ø 6.3 mm cable MP8 B00080F0089
RS Stock No. 123-7372
Mfr. Part No.H86011A0006
HK$9.796
Each (In a Pack of 10)
units
RJ Connector Hood & Boot RJ45 J80026A0000 & J00026A0165 MP8 RJ45 plug and Ø 5.0 - 7.3 mm cable MP8 H86011A0006
RS Stock No. 765-3692
Mfr. Part No.J00023A0206
HK$215.06
Each
units
Mounting Rail Outlet RJ45 AMJ-S Module, AMJ/UMJ Module/Coupler - J00023A0206
RS Stock No. 123-7373
Mfr. Part No.B00081A0031
HK$3.649
Each (In a Pack of 100)
units
RJ Connector Hood & Boot RJ45 J00026A0165 MP8 RJ45 plug and Ø 6.0 mm cable MP8 B00081A0031