Industrial Interlocks

Industrial interlocks are surface-mounted outlet sockets made from hard plastic housing with a socket cover. They're designed to enhance electrical safety in industrial applications, but can also be used in commercial environments.

How do industrial interlocks work?


Industrial interlocks provide a safe connection through a mechanical interlock. This ensures the safe operation by preventing actions such as the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed or the opening of the socket outlet cover if the switch is closed. The power plug can't be withdrawn with the switch in the 'on' position, which prolongs contact life.

What are industrial interlocks made of?

The housings of industrial interlocks are moulded from a range of materials such as thermoplastic plastic and rubber, aluminium or PBT (polybutylene terephthalate). This means they're insulated, strong and durable. There's also a continuous polyurethane gasket between the lid and base. The units may be splash proof or watertight.


...
Read more Read less

Filters

Viewing 21 - 40 of 119 products
Results per page
Description Price Plug/Socket Pole Format Switchable Colour IP Rating Voltage Rating Current Rating Body Orientation Series Dimensions Earthing Position Body Material Depth Length
RS Stock No. 410-006
BrandScame
HK$731.26
Each
units
Socket 2P+E Yes Yellow IP66, IP67 130 V 16A Right Angle - 136 x 125 x 202mm 4h Polymer 202mm 136mm
RS Stock No. 490-605
Mfr. Part No.5696A
BrandMENNEKES
HK$2,578.00
Each
units
Socket 2P+E Yes Blue IP44 230 V 32A Straight - 264 x 118 x 146mm 6h Thermoplastic 146mm 264mm
RS Stock No. 679-7028
Mfr. Part No.7616RS
BrandMENNEKES
HK$3,249.32
Each
units
Socket 3PN+E Yes Red IP44 400 V 32A Right Angle - 225 x 168 x 193mm 6h PC 193mm 225mm
New
RS Stock No. 209-1293
Mfr. Part No.82181
HK$740.82
Each
units
Socket 2P+E Yes Grey IP65 250 V 16A Straight - - 6h - - -
RS Stock No. 749-1964
Mfr. Part No.2CMA167623R1000 216MHS6
BrandABB
HK$1,447.96
Each
units
Socket 2P+E Yes Blue IP44 250 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS Stock No. 830-5316
Mfr. Part No.2CMA167764R1000
BrandABB
HK$5,947.50
Each
units
Socket 3P+E Yes Red IP44 380 → 415 V 16A Vertical - 130 x 182 x 366mm - PBT 366mm 130mm
New
RS Stock No. 209-1295
Mfr. Part No.82185
HK$887.65
Each
units
Socket 3P+E Yes Grey IP65 415 V 16A Straight - - 6h - - -
RS Stock No. 409-993
BrandScame
HK$1,628.91
Each
units
Socket 3PN+E Yes Red IP67 415 V 16A Straight - 368 x 106 x 163mm 6h Polymer 163mm 368mm
RS Stock No. 184-4261
Mfr. Part No.7012A
BrandMENNEKES
HK$2,541.06
Each
units
Socket 2P+E Yes Blue IP67 230 V 16A Straight - 252 x 118 x 144mm 6h Thermoplastic 144mm 252mm
RS Stock No. 749-1967
Mfr. Part No.2CMA167801R1000 216MHS6W
BrandABB
HK$1,585.63
Each
units
Socket 2P+E Yes Red IP67 250 V 16A Right Angle Critical & Safe 129 x 168 x 116mm 6h PET 116mm 129mm
RS Stock No. 749-1986
Mfr. Part No.2CMA167727R1000 463MHS6
BrandABB
HK$3,935.96
Each
units
Socket 3PN+E Yes Red IP44 415 V 63A Right Angle Critical & Safe 168 x 206 x 168mm 6h PET 168mm 168mm
RS Stock No. 830-5331
Mfr. Part No.2CMA167795R1000 432MPR6
BrandABB
HK$2,783.92
Each
units
Socket 3PN+E Yes Red IP44 346 → 415 V 32A Vertical - 130 x 182 x 366mm - PBT 366mm 130mm
RS Stock No. 125-4429
BrandScame
HK$945.67
Each
units
Socket 3P+E Yes Red IP44 415 V 16A Straight - 136 x 120 x 125mm 6h Thermoplastic Rubber 125mm 136mm
RS Stock No. 212-2360
Mfr. Part No.0 522 03
BrandLegrand
HK$1,352.61
Each
units
Socket 3P+E Yes Red IP44, IP55 415 V 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm
New
RS Stock No. 209-1296
Mfr. Part No.82186
HK$930.05
Each
units
Socket 3P+N+E Yes Grey IP65 415 V 16A Straight - - 6h - - -
RS Stock No. 125-4389
BrandScame
HK$4,938.15
Each
units
Socket 2P+E Yes Blue IP44 230 V 32A Straight - 136 x 199 x 513mm 6h Plastic 513mm 136mm
RS Stock No. 246-944
Mfr. Part No.0 520 22
BrandLegrand
HK$209.22
Each
units
Socket 2P+E Yes Blue IP44, IP55 250 V 16A Right Angle - 72 x 64mm - Polymer 132mm 115mm
RS Stock No. 212-2348
Mfr. Part No.051910
BrandLegrand
HK$1,161.93
Each
units
Socket 2P+E Yes Yellow IP44, IP55 130 V ac 16A Right Angle - 115 x 115 x 132mm - Polymer 132mm 115mm
RS Stock No. 830-5280
Mfr. Part No.2CMA167809R1000 316MHS6W
BrandABB
HK$2,204.04
Each
units
Socket 3P+E Yes Red IP67 380 → 415 V 16A Horizontal Critical & Safe 168 x 116 x 129mm - PBT 129mm 168mm
RS Stock No. 410-044
BrandScame
HK$1,445.72
Each
units
Socket 3P+E Yes Red IP67 415 V 16A Straight - 350 x 106 x 152mm 6h Polymer 152mm 350mm