DC Power Connectors

DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.


DC Jacks


The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.


Applications for Power Connectors


Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.


...
Read more Read less

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price DC Power Connector Type Current Rating Inner Diameter Body Orientation Outer Diameter Voltage Rating Length Width Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Pin Diameter Contact Plating
RS Stock No. 705-1525
Mfr. Part No.L712AS
HK$39.55
Each
units
DC Socket 5.0A - Straight - 30 V dc 26.3mm - Panel Mount IP68 - - 2.5mm Silver
RS Stock No. 705-1519
Mfr. Part No.761KS15
HK$34.25
Each
units
DC Plug 5.0A 2.5mm Straight 5.5mm - 57.1mm - Cable Mount IP68 - - - Nickel
RS Stock No. 768-4419
Mfr. Part No.712A-RS
HK$24.79
Each
units
DC Socket 5.0A - Straight - 12 V dc - 12.0mm Panel Mount - - - 2.35mm Silver
RS Stock No. 705-1538
Mfr. Part No.PCL712AS
HK$46.32
Each
units
DC Socket 5.0A - Straight - 12 V dc 21.0mm - PCB Mount IP68 - - 2.5mm Silver
RS Stock No. 768-4399
Mfr. Part No.760-RS
HK$20.55
Each
units
DC Plug 5.0A 2.5mm Straight - - 36.1mm - Cable Mount - - - - Tin
RS Stock No. 768-4412
Mfr. Part No.722A-RS
HK$18.89
Each
units
DC Socket 5.0A - Straight - 12 V dc - 14.2mm Panel Mount - - - 2mm Silver
RS Stock No. 878-6787
Mfr. Part No.RAPC722X
HK$8.333
Each (In a Pack of 50)
units
DC Plug 5.0A - Right Angle - - 14.5mm 11.1mm PCB Mount - - - 3.5mm Nickel
RS Stock No. 768-4406
Mfr. Part No.S760-RS
HK$24.38
Each
units
DC Plug 5.0A 2.1mm Straight - - 36.1mm - Cable Mount - - - - Tin
RS Stock No. 705-1513
Mfr. Part No.S761ks15
HK$53.65
Each
units
DC Plug 5.0A 2.0mm Straight 5.5mm 30 V dc 57.1mm - Cable Mount IP68 3.8mm 4.4mm - Nickel
RS Stock No. 878-7216
Mfr. Part No.761KS17
HK$38.98
Each
units
DC Plug 5.0A 2.5mm Straight - - 57.1mm - Cable Mount IP68 4.4mm 5.1mm - Tin
RS Stock No. 705-1541
Mfr. Part No.RAPC722BK
HK$15.76
Each
units
DC Socket 5.0A - Right Angle - - 9.4mm 10.9mm Panel Mount - - - - Nickel
RS Stock No. 878-6840
Mfr. Part No.RASM722X
HK$9.80
Each (In a Pack of 50)
units
DC Plug 5.0A - Right Angle - - - 10.8mm PCB Mount - - - 2.1mm Nickel
RS Stock No. 768-4403
Mfr. Part No.S765
HK$29.07
Each
units
DC Plug 5.0A 2.1mm Straight - - 36.1mm - Cable Mount - - - - Tin
RS Stock No. 705-1529
Mfr. Part No.L712RAS
HK$42.70
Each
units
DC Socket 5.0A - Right Angle - 30 V dc 26.3mm - Panel Mount IP68 - - 2.5mm Silver
RS Stock No. 878-7203
Mfr. Part No.PCL722AS
HK$66.21
Each
units
DC Plug 5.0A 2.0mm Straight - 30.0 V 26.3mm - Panel Mount IP68 - - - Silver
RS Stock No. 878-4797
Mfr. Part No.L722RA
HK$33.94
Each
units
DC Plug 5.0A 2.0mm Right Angle - 12.0 V 23.3mm - Panel Mount - - - - Silver
RS Stock No. 878-7184
Mfr. Part No.PCL722A
HK$33.88
Each
units
DC Plug 5.0A - Straight - 12.0 V 20.8mm 10.9mm Panel Mount - - - - Silver
RS Stock No. 705-1544
Mfr. Part No.PC722
HK$92.94
Each
units
DC Socket 5.0A - Straight - 12 V dc 27.0mm - PCB Mount IP68 - - 2mm Silver
RS Stock No. 768-4396
Mfr. Part No.765-RS
HK$27.22
Each
units
DC Plug 5.0A 2.5mm Straight - - 36.1mm - Cable Mount - - - - Tin
RS Stock No. 768-4400
Mfr. Part No.S760K
HK$35.59
Each
units
DC Plug 5.0A 2.1mm Straight - - 43.2mm - Cable Mount - - - - Tin