DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 674-2435
Mfr. Part No.A 08-LC-TT
HK$1.509
Each (In a Pack of 10)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 10.16mm 10.16mm 5.1mm 10.16 x 10.16 x 5.1mm
RS Stock No. 674-2426
Mfr. Part No.A 06-LC-TT
HK$2.321
Each (In a Pack of 10)
units
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 7.62mm 5.16mm 10mm 7.62 x 5.16 x 10mm
RS Stock No. 674-2450
Mfr. Part No.A 28-LC/7-T
HK$3.668
Each (In a Pack of 10)
units
28 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 35.46mm 10.16mm - 35.46 x 10.16mm
RS Stock No. 674-2472
Mfr. Part No.AR 10 HZL-TT
HK$4.909
Each (In a Pack of 10)
units
10 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 12.7mm 10.16mm 3mm 12.7 x 10.16 x 3mm
RS Stock No. 674-2479
Mfr. Part No.AR 08 HZL-TT
HK$4.083
Each (In a Pack of 10)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 10.16mm 10.16mm 3mm 10.16 x 10.16 x 3mm
RS Stock No. 674-2505
Mfr. Part No.AR 40 HZL-TT
HK$16.653
Each (In a Pack of 10)
units
40 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 50.8mm 17.78mm 3mm 50.8 x 17.78 x 3mm
RS Stock No. 674-2441
Mfr. Part No.A 18-LC-TT
HK$2.26
Each (In a Pack of 10)
units
18 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 22.76mm 5.16mm 9.96mm 22.76 x 5.16 x 9.96mm
RS Stock No. 674-2466
Mfr. Part No.A 40-LC-TT
HK$4.187
Each (In a Pack of 10)
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 50.8mm 17.78mm 5.1mm 50.8 x 17.78 x 5.1mm
RS Stock No. 674-2501
Mfr. Part No.AR 32 HZL-TT
HK$11.60
Each (In a Pack of 10)
units
32 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 40.64mm 17.78mm 3mm 40.64 x 17.78 x 3mm
RS Stock No. 674-2498
Mfr. Part No.AR 28 HZL/7-TT
HK$9.838
Each (In a Pack of 10)
units
28 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 10.16mm 3mm 35.56 x 10.16 x 3mm
RS Stock No. 674-2508
Mfr. Part No.AR 28 HZL-TT
HK$11.365
Each (In a Pack of 10)
units
28 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 35.56mm 17.78mm 3mm 35.56 x 17.78 x 3mm
RS Stock No. 674-2457
Mfr. Part No.A 24-LC-TT
HK$2.905
Each (In a Pack of 10)
units
24 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 30.48mm 17.78mm 5.1mm 30.48 x 17.78 x 5.1mm
RS Stock No. 674-2460
Mfr. Part No.AR 06 HZL-TT
HK$2.247
Each (In a Pack of 10)
units
6 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 7.62mm 3mm 10.16mm 7.62 x 3 x 10.16mm
RS Stock No. 674-2432
Mfr. Part No.A 16-LC-TT
HK$2.059
Each (In a Pack of 10)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 20.32mm 10.16mm 5.1mm 20.32 x 10.16 x 5.1mm
RS Stock No. 674-2476
Mfr. Part No.AR 14 HZL-TT
HK$6.054
Each (In a Pack of 10)
units
14 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 17.78mm 10.16mm 3mm 17.78 x 10.16 x 3mm
RS Stock No. 674-2463
Mfr. Part No.A 32-LC-TT
HK$3.788
Each (In a Pack of 10)
units
32 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Tin 1A Vertical 40.64mm 17.78mm 5.1mm 40.64 x 17.78 x 5.1mm
RS Stock No. 674-2491
Mfr. Part No.AR 24 HZL/7-TT
HK$8.50
Each (In a Pack of 10)
units
24 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 30.48mm 10.16mm 3mm 30.48 x 10.16 x 3mm
RS Stock No. 674-2488
Mfr. Part No.AR 18 HZL-TT
HK$7.733
Each (In a Pack of 10)
units
18 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 22.86mm 10.16mm 3mm 22.86 x 10.16 x 3mm
RS Stock No. 674-2494
Mfr. Part No.AR 24 HZL-TT
HK$10.113
Each (In a Pack of 10)
units
24 Through Hole Turned 2.54mm 15.24mm Open Frame Solder Tin 3A Vertical 30.48mm 17.78mm 3mm 30.48 x 17.78 x 3mm
RS Stock No. 674-2448
Mfr. Part No.A 24-LC/7-T
HK$3.769
Each (In a Pack of 10)
units
24 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 1A Vertical 30.38mm 5.16mm 17.68mm 30.38 x 5.16 x 17.68mm