DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets

The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL sockets

DIL sockets can be through-hole mounted to a printed circuit board (PCB) or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering. 


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 161-3634
Mfr. Part No.D0808-42
BrandHARWIN
HK$12.96
Each (In a Pack of 5)
units
8 Through Hole Standard 2.54 mm, 7.62 mm 7.62mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 10.1mm 10.02mm 2.8mm 10.1 x 10.02 x 2.8mm
RS Stock No. 161-3650
Mfr. Part No.D2828-42
BrandHARWIN
HK$18.67
Each (In a Pack of 5)
units
28 Through Hole Standard 2.54 mm, 15.24 mm 15.24mm Open Frame Through Hole Gold, Tin over Nickel 1A Vertical 35.5mm 17.64mm 2.8mm 35.5 x 17.64 x 2.8mm
RS Stock No. 161-3658
Mfr. Part No.D2928-42
BrandHARWIN
HK$23.27
1 Pack of 1
Pack(s)
42 Through Hole Standard 2.54 mm, 7.62 mm 7.62mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 35.5mm 10.02mm 2.8mm 35.5 x 10.02 x 2.8mm
RS Stock No. 161-3509
Mfr. Part No.D2928-42
BrandHARWIN
HK$21.884
Each (In a Tube of 14)
units
42 Through Hole Standard 2.54 mm, 7.62 mm 7.62mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 35.5mm 10.02mm 2.8mm 35.5 x 10.02 x 2.8mm
RS Stock No. 909-4225
Mfr. Part No.D2840-42
BrandHARWIN
HK$24.735
Each (In a Pack of 2)
units
40 Through Hole Standard 2.54mm 15.24mm Open Frame Solder Gold 1A Vertical 50.8mm 17.64mm 4.2mm 50.8 x 17.64 x 4.2mm
RS Stock No. 909-4219
Mfr. Part No.D2808-42
BrandHARWIN
HK$8.118
Each (In a Pack of 5)
units
8 Through Hole Standard 2.54mm 7.62mm Open Frame Solder Gold 1A Vertical 10.1mm 10.02mm 4.2mm 10.1 x 10.02 x 4.2mm
RS Stock No. 909-4228
Mfr. Part No.D2816-42
BrandHARWIN
HK$9.536
Each (In a Pack of 5)
units
16 Through Hole Standard 2.54mm 7.62mm Open Frame Solder Gold 1A Vertical 20.3mm 10.02mm 4.2mm 20.3 x 10.02 x 4.2mm
RS Stock No. 161-3644
Mfr. Part No.D2814-42
BrandHARWIN
HK$9.84
Each (In a Pack of 5)
units
14 Through Hole Standard 2.54 mm, 7.62 mm 7.62mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 17.7mm 10.02mm 2.8mm 17.7 x 10.02 x 2.8mm
RS Stock No. 909-4221
Mfr. Part No.D2832-42
BrandHARWIN
HK$12.36
Each (In a Pack of 2)
units
32 Through Hole Standard 2.54mm 15.24mm Open Frame Solder Gold 1A Vertical 40.6mm 17.64mm 4.2mm 40.6 x 17.64 x 4.2mm
RS Stock No. 161-3506
Mfr. Part No.D0808-42
BrandHARWIN
HK$10.55
Each (In a Tube of 53)
units
8 Through Hole Standard 2.54 mm, 7.62 mm 7.62mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 10.1mm 10.02mm 2.8mm 10.1 x 10.02 x 2.8mm
RS Stock No. 173-0978
Mfr. Part No.D2808-42
BrandHARWIN
HK$6.39
Each (In a Tube of 52)
units
8 Through Hole Standard 2.54mm 7.62mm Open Frame Solder Gold 1A Vertical 10.1mm 10.02mm 4.2mm 10.1 x 10.02 x 4.2mm
RS Stock No. 161-3508
Mfr. Part No.D2828-42
BrandHARWIN
HK$14.926
Each (In a Tube of 14)
units
28 Through Hole Standard 2.54 mm, 15.24 mm 15.24mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 35.5mm 17.64mm 2.8mm 35.5 x 17.64 x 2.8mm
RS Stock No. 161-3507
Mfr. Part No.D2814-42
BrandHARWIN
HK$7.713
Each (In a Tube of 29)
units
14 Through Hole Standard 2.54 mm, 7.62 mm 7.62mm Open Frame Solder Gold, Tin over Nickel 1A Vertical 17.7mm 10.02mm 2.8mm 17.7 x 10.02 x 2.8mm