An IC (integrated circuit) socket adaptor helps to convert one type of IC socket into another, for example from a small outline ICs (SOIC) socket to a dual in line (DIP) format. IC sockets are a kind of placeholder that provides safe removal and insertion of IC chips which might otherwise become damaged if left in place from the soldering and heat.
How to fit your IC socket adaptor
The top of the IC socket adapter has surface mount pads to which the surface mount device can be soldered. The underside of the adapter has DIP pins. These can either be soldered into a PCB (printed circuit board) or mated with any standard IC socket.
IC socket adaptor benefits and applications
IC socket adaptors are ideal because they can reduce development costs – you don't need to redesign boards for alternative packages.
They're used in applications where integrated circuit devices have short lead pins, such as desktop and server computers. They're also used for prototyping new circuits because they allow easy component swapping.
Description:
From RS Pro a high quality and durable
power cable assembly or power cord for connecting an appliance to a mains power supply. This power cord is fully equipped with a UK BS1363 3 pin mains plug on one end ...
Description:
RS Pro power cord in black colour, has
C13 x2 connector A on one end and UK Plug connector B on the other end. It is current rated for 10 A, 3/5/10/13 A and voltage rated for 250 V. This ...
Description:
From APC, this 10 A C13 to C14
jumper cable has fully moulded connectors with integral strain relief. With a 2.5m long cable, power cable assembly is ideal as an extension for C13/C14 connectors, and is commonly used in office ...
Description:
Brought to you under the trusted RS Brand,
this Schucko plug to C13 connector power cord has a coiled lead for convenience in storage and connection. This Schuko power cord is able to be used in many European countries, and ...