DIL Sockets

DIL sockets (dual in-line sockets) are integrated circuit components used in almost all modern electronic devices. They have two parallel rows of pins set in a rectangular housing. The sockets have different numbers of pins to match the target integrated circuit. DIL sockets are embedded in a broad range of applications for end uses such as MRI machines and lifts.


Types of DIL sockets


The pin contacts that form the electrical connections consist of two main types: turned pin and dual leaf. Turned pin DIL sockets have a tapered entry and allow four points of contact. They offer a more reliable electrical connection as they can tolerate higher voltages and currents. Dual leaf sockets have a simpler design for automatic machine insertion.


Choosing the right DIL socket


DIL sockets can be through-hole mounted to a printed circuit board or inserted in a socket. Through-hole is the mounting technique in which the leads are inserted through holes in the circuit board and soldered from beneath. Sockets allow easy replacement and also reduce the risk of overheating which can happen during soldering.


...
Read more Read less

Filters

Viewing 1 - 20 of 67 products
Results per page
Description Price Number of Contacts Mounting Type Pin Type Pitch Row Width Frame Type Termination Method Contact Plating Current Rating Orientation Length Width Depth Dimensions
RS Stock No. 718-5155
Mfr. Part No.808-AG10D
HK$44.43
Each
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS Stock No. 161-4985
Mfr. Part No.808-AG10D
HK$36.421
Each (In a Tube of 60)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 10.16mm 2.67mm 10.16 x 10.16 x 2.67mm
RS Stock No. 542-3537
Mfr. Part No.2-1571552-2
HK$8.30
Each (In a Tube of 60)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 542-3638
Mfr. Part No.3-1571552-2
HK$34.139
Each (In a Tube of 12)
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS Stock No. 680-1534
Mfr. Part No.2-1571586-2
HK$11.81
Each (In a Pack of 5)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 680-1102
Mfr. Part No.1571552-4
HK$25.24
Each (In a Pack of 5)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS Stock No. 680-1525
Mfr. Part No.2-1571551-1
HK$15.97
Each (In a Pack of 5)
units
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS Stock No. 161-4102
Mfr. Part No.1571552-4
HK$21.22
Each (In a Tube of 30)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS Stock No. 542-3559
Mfr. Part No.2-1571552-4
HK$11.30
Each (In a Tube of 30)
units
16 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 20.32mm 4.57mm 10.16mm 20.32 x 4.57 x 10.16mm
RS Stock No. 161-8717
Mfr. Part No.2-1571586-2
HK$11.12
Each (In a Tube of 60)
units
8 Through Hole Turned 2.54mm 7.62mm Open Frame Solder Gold, Tin 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 542-3616
Mfr. Part No.2-1571552-9
HK$25.59
Each (In a Tube of 17)
units
28 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold, Tin 3A Vertical 35.56mm 4.57mm 17.78mm 35.56 x 4.57 x 17.78mm
RS Stock No. 161-4074
Mfr. Part No.2-1571551-1
HK$13.366
Each (In a Tube of 80)
units
6 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold over Nickel 3A Vertical 50.8mm 4.57mm 17.78mm 50.8 x 4.57 x 17.78mm
RS Stock No. 186-4806
Mfr. Part No.1-2199298-1
HK$0.753
Each (In a Tube of 8000)
units
6 Through Hole - 2.54mm 7.62mm Ladder Solder Tin 1A Straight 7.62mm 10mm 5.1mm 7.62 x 10 x 5.1mm
RS Stock No. 164-4079
Mfr. Part No.2-382189-1
HK$4.685
Each (In a Box of 13)
units
32 Through Hole Stamped 2.54mm 15.24mm Closed Frame Solder Tin - Vertical 40.51mm 5.33mm 17.63mm 40.51 x 5.33 x 17.63mm
RS Stock No. 719-8817
Mfr. Part No.2-382189-1
HK$3.698
Each (In a Pack of 5)
units
32 Through Hole Stamped 2.54mm 15.24mm Closed Frame Solder Tin - Vertical 40.51mm 5.33mm 17.63mm 40.51 x 5.33 x 17.63mm
RS Stock No. 186-4950
Mfr. Part No.1-2199298-8
HK$3.48
Each (In a Pack of 10)
units
24 Through Hole - 2.54mm 7.62mm Ladder Solder Tin 1A Straight 30.48mm 10mm 5.1mm 30.48 x 10 x 5.1mm
RS Stock No. 186-4815
Mfr. Part No.1-2199298-9
HK$3.199
Each (In a Tube of 1700)
units
28 Through Hole - 2.54mm 7.62mm Ladder Solder Tin 1A Straight 35.56mm 10mm 5.1mm 35.56 x 10 x 5.1mm
RS Stock No. 173-5372
Mfr. Part No.4-1571552-3
HK$9.514
Each (In a Tube of 60)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 680-3325
Mfr. Part No.4-1571552-3
HK$12.958
Each (In a Pack of 5)
units
8 Through Hole Stamped 2.54mm 7.62mm Open Frame Solder Gold 3A Vertical 10.16mm 4.57mm 10.16mm 10.16 x 4.57 x 10.16mm
RS Stock No. 718-5158
Mfr. Part No.840-AG11D-ES
HK$41.40
Each
units
40 Through Hole Stamped 2.54mm 15.24mm Open Frame Solder Gold 3A Vertical 50.8mm 17.78mm 2.67mm 50.8 x 17.78 x 2.67mm