Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
Read more Read less

Filters

Viewing 81 - 100 of 1029 products
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Pole Format
RS Stock No. 624-1314
BrandRS PRO
HK$1,760.73
Each
units
- Tubular Cable Lug Ratchet - - - - - - - - - - -
RS Stock No. 278-9373
Mfr. Part No.58433-3
HK$1,360.07
Each
units
PRO-CRIMPER III PIDG Splices/Terminals, Plasti-Grip Terminals Ratchet - Splices and Terminals 10-22 AWG - - 0.3 → 5mm² 22 → 10 - - - - -
RS Stock No. 858-3922
Mfr. Part No.1212710
HK$1,380.24
Each
units
- - - - - - - - - - - - - -
RS Stock No. 484-798
Mfr. Part No.97 33 02
BrandKnipex
HK$2,429.68
Each
units
- Terminal Hand - - - - - - - 250mm - - -
RS Stock No. 683-1627
BrandRS PRO
HK$1,087.37
Each
units
- BNC, TNC Ratchet - - - - - - - 198mm - - -
RS Stock No. 456-431
BrandRS PRO
HK$678.85
Each
units
- BNC, TNC Ratchet - - - - - - - - - - -
RS Stock No. 848-391
BrandRS PRO
HK$1,008.66
Each
units
- Insulated Terminal Ratchet - - - - - - - - - - -
RS Stock No. 858-3985
Mfr. Part No.1212719
HK$1,349.92
Each
units
- - - - - - - - - - - - - -
RS Stock No. 492-0150
Mfr. Part No.97 52 36
BrandKnipex
HK$1,042.85
Each
units
- Terminal Hand - - - - - - - 220mm - - -
RS Stock No. 241-8380
Mfr. Part No.4300-2204
HK$1,128.90
Each
units
KCC 2511 Coaxial Ratchet - - - - - - - - - - -
RS Stock No. 504-3260
Mfr. Part No.673838
BrandFacom
HK$930.71
Each
units
- Insulated Terminal Hand - - - - - - - 228mm - - -
RS Stock No. 723-4786
Mfr. Part No.63811-9200
BrandMolex
HK$4,753.77
Each
units
PremiumGrade CMC Ratchet - - - - - - - - - - -
RS Stock No. 336-8078
Mfr. Part No.97 53 14
BrandKnipex
HK$1,873.65
Each
units
- Bootlace Ferrule Plier - - - - - - - 187mm - - -
RS Stock No. 456-447
BrandRS PRO
HK$662.15
Each
units
- BNC, UHF Ratchet - - - - - - - - - - -
RS Stock No. 688-0877
Mfr. Part No.WC-240
BrandJST
HK$4,230.56
Each
units
WC Crimp Contact Ratchet - - - - - - - 193mm - - -
RS Stock No. 464-482
BrandRS PRO
HK$748.27
Each
units
- Bootlace Ferrule Plier - - - - - - - - - - -
RS Stock No. 719-4966
Mfr. Part No.HT601/TM21P-88
BrandHirose
HK$4,171.29
Each
units
- RJ45 Modular Plug Hand - - - - - - - 222mm - - -
RS Stock No. 313-6607
Mfr. Part No.09990000021
BrandHARTING
HK$2,187.17
Each
units
- - Ratchet 0.5 → 2.5 mm² - 0.5mm² 2.5mm² - - - 255mm - - -
RS Stock No. 485-919
Mfr. Part No.4300-3457/AAB
HK$1,427.94
Each
units
- - - - - - - - - - - - - -
RS Stock No. 509-2199
Mfr. Part No.58654-1
HK$2,631.81
Each
units
PRO-CRIMPER III AMPMODU II Contacts Ratchet - Rectangular Contacts 22-30 AWG - - - 30 → 22 - - - - -
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...