Field RJ45 Connectors

Field RJ45 connectors are ruggedised forms of the common RJ45 connector standard most often used to carry Ethernet connections in a networking context. The RJ45 standard utilises an eight-pin plug or jack connector interfacing to twisted-pair CAT standard cabling.

Why use field RJ45 connectors?

Compared to standard RJ45 connectors, field RJ45 connectors incorporate environmental shielding and strain relief into both the connector–cable and connector–socket interfaces. These features allow the RJ45 standard to be used in applications where the wiring system will be exposed to dust, vibrations, water and mechanical stress, depending on the type of field RJ45 connector chosen.

Features of field RJ45 connectors

Typical features of field RJ45 connectors include cable entry seals to prevent environmental contaminant ingress from the cable to the connector, and screw-terminated shields around the RJ45 interface itself to transfer loads independently of the electrical connections, as well as providing robust sealing from the environment. Field RJ45 connectors are available both as cable–cable interconnects and and as panel-mounted sockets depending on the intended use case.


...
Read more Read less

Filters

Viewing 1 - 20 of 84 products
Results per page
Description Price Gender LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating IP Rating Socket Type Length Width Depth Diameter
RS Stock No. 536-9455
Mfr. Part No.RJF 21 B SCC
BrandAmphenol
HK$359.19
Each
units
- Cat5e Shielded Panel Mount Straight - - IP67 - 48mm - 36mm -
RS Stock No. 619-5485
Mfr. Part No.PX0777/STP
BrandBulgin
HK$122.15
Each
units
- Cat5 STP In-line Straight - - IP68 - 105mm - 38.1mm -
RS Stock No. 448-1699
Mfr. Part No.RJF71B
BrandAmphenol
HK$415.31
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 Jam Nut 41.3mm 41.3mm 39.1mm 41mm
RS Stock No. 739-8492
Mfr. Part No.RJ45F7RJ90
BrandAmphenol
HK$191.89
Each
units
Female - - Panel Mount Right Angle - - IP68 Jam Nut 38.3mm - - -
RS Stock No. 619-5514
Mfr. Part No.PX0777/CAT5ESTP
BrandBulgin
HK$170.22
Each
units
- Cat5e Shielded Cable Mount Straight - - IP68 In-Line 105mm - 38.1mm -
RS Stock No. 447-9999
Mfr. Part No.RJF TV 21G
BrandAmphenol
HK$427.52
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 - 43.1mm - 36.53mm -
RS Stock No. 798-0736
Mfr. Part No.RDP-00BFFA-SLM7001
BrandAmphenol
HK$140.23
Each
units
Female - - Cable Mount Straight Phosphor Bronze Gold IP67 - 115.2mm 31mm - 31mm
RS Stock No. 172-6527
Mfr. Part No.RDP-00BFFA-SLM7001
BrandAmphenol
HK$121.641
Each (In a Box of 10)
units
Female - - Cable Mount Straight Phosphor Bronze Gold IP67 - 115.2mm 31mm - 31mm
RS Stock No. 447-9977
Mfr. Part No.RJF TV 6MG
BrandAmphenol
HK$422.10
Each
units
Male - Unshielded Cable Mount Straight - - IP67 - 56mm - 38mm -
RS Stock No. 739-8499
Mfr. Part No.RJ45F7RJ
BrandAmphenol
HK$160.46
Each
units
Female - - Panel Mount Straight - - IP68 Jam Nut 36.8mm - - -
RS Stock No. 822-1886
Mfr. Part No.130055-0002
BrandMolex
HK$256.39
Each
units
Male - Unshielded Panel Mount Straight - - IP67 Jam Nut - - 23.11mm 32.77mm
RS Stock No. 713-3488
Mfr. Part No.FRITS0220-RJ45-1F7
BrandGlenair
HK$659.35
Each
units
Female Cat6 - Panel Mount Straight - - IP67 Square Flange 38mm 38mm 34.5mm -
RS Stock No. 448-1683
Mfr. Part No.RJF21B
BrandAmphenol
HK$275.56
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 Square Flange 33.3mm 33.3mm 39.1mm -
RS Stock No. 688-1647
Mfr. Part No.KIT38204
BrandAmphenol
HK$1,160.00
Each
units
Female - - Panel Mount Straight - - - - 74.2mm - - -
RS Stock No. 536-9629
Mfr. Part No.RJF 21 G
BrandAmphenol
HK$329.44
Each
units
Female Cat5e Unshielded Panel Mount Straight - - IP67 - 39.1mm - 33.3mm -
RS Stock No. 688-1638
Mfr. Part No.KIT38082
BrandAmphenol
HK$837.40
Each
units
- - - - - - - - - - - 36.53mm -
RS Stock No. 536-9247
Mfr. Part No.RJF EZ 21
BrandAmphenol
HK$189.88
Each
units
Female Cat5e Shielded Panel Mount Straight - - - - 43.55mm - 34mm -
RS Stock No. 111-6742
BrandRS PRO
HK$92.55
Each
units
Male - Shielded Cable Mount Straight Copper Alloy Gold IP68 - 50mm 25.4mm - -
RS Stock No. 822-1870
Mfr. Part No.130053-0004
BrandMolex
HK$229.29
Each
units
Male - Unshielded PCB Mount Straight Copper Alloy Gold Alloy over Nickel IP67 - 17.1mm - - 44mm
RS Stock No. 453-2450
Mfr. Part No.RJF 544 2M 1
BrandAmphenol
HK$183.14
Each
units
Female Cat5e - Panel Mount Straight - - IP67 Square Flange 31mm 31mm 42mm -