Circular Connector Backshells

Circular connector backshells are components of a wiring system that attach to the cable side of a circular connectorin order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.

Why are circular connector backshells needed?

Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.

What are circular connector backshells used for?

Circular connector backshells are used to shield wire connection points of interconnecting cablesand connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.


...
Read more Read less

Filters

Viewing 1 - 20 of 72 products
Results per page
Description Price For Use With Shell Size Body Orientation Gender Housing Material Spring Clip Size Thread Size IP Rating Length Number of Contacts Strain Relief Series
RS Stock No. 175-4512
Mfr. Part No.84020008
BrandSouriau
HK$701.61
Each
units
840 Series 2 Angled, Straight Male Plastic - - IP65 31.5 mm, 40.5 mm - - 840
RS Stock No. 220-7051
Mfr. Part No.UTG 14AC
BrandSouriau
HK$61.60
Each
units
- - - - - - - - 46mm - - -
RS Stock No. 708-0463
Mfr. Part No.MBG4S1
BrandSouriau
HK$74.47
Each
units
- - - - - - - - 54.5mm - - -
RS Stock No. 175-4556
Mfr. Part No.840300011
BrandSouriau
HK$1,911.62
Each
units
840 Series 3 Straight - Metal - - IP65 44mm - - 840
RS Stock No. 175-4506
Mfr. Part No.84010008
BrandSouriau
HK$420.93
Each
units
840 Series 1 Angled, Straight - Plastic - - IP65 26 mm, 33.5 mm - - 840
RS Stock No. 912-0756
Mfr. Part No.UT0S20JCS
BrandSouriau
HK$178.19
Each
units
UT0-UT0W Series Circular Connector 20 Straight - Zinc Alloy - 1-3/16 in - 18 IP68 84.5mm - Yes UT0
RS Stock No. 510-1029
Mfr. Part No.UT0S12JCS
BrandSouriau
HK$172.42
Each
units
- - - - - - - - 74.5mm - - -
RS Stock No. 151-1506
Mfr. Part No.UTL14JC
BrandSouriau
HK$141.55
Each
units
UTL Plug 14 Straight Female Polyamide - - IP68 72mm 1 - UTL
RS Stock No. 175-4528
Mfr. Part No.84030008
BrandSouriau
HK$539.77
Each
units
840 Series 3 Angled, Straight - Plastic - - IP65 36.5 mm, 46 mm - - 840
New
RS Stock No. 190-3087
Mfr. Part No.MBG30S1
BrandSouriau
HK$148.529
Each (In a Pack of 100)
units
MBG Bantamate II 5000 Series - Straight Female Glass Fibre Reinforced Thermoplastic - - - 54.5mm 30 Yes MBG
RS Stock No. 175-3727
Mfr. Part No.CL112000
BrandSouriau
HK$67.77
Each
units
- - - - - - - - - - - -
RS Stock No. 912-0765
Mfr. Part No.UT0S22JCSL
BrandSouriau
HK$258.68
Each
units
UT0-UT0W Series Circular Connector 22 Straight - Zinc Alloy - 1-5/16 in - 18 IP68 99mm - Yes UT0
RS Stock No. 912-0813
Mfr. Part No.UTG14AD
BrandSouriau
HK$142.37
Each
units
UTG Series Connector, UTP Series Connector 14 Straight - Metal - - - 19.2mm - - UTG
RS Stock No. 175-3761
Mfr. Part No.CL113101
BrandSouriau
HK$151.72
Each
units
- - - - - - - - - - - -
RS Stock No. 233-2652
Mfr. Part No.UTG16PG
BrandSouriau
HK$88.56
Each
units
- - - - - - - - 68mm - - -
RS Stock No. 912-0639
Mfr. Part No.UT014JCSL
BrandSouriau
HK$165.49
Each
units
UT0-UT0W Series Circular Connector 14 Straight - Zinc Alloy - 13/16 in - 20 IP68 54.5mm - Yes UT0
RS Stock No. 764-2008
Mfr. Part No.8DABE2AF11W
BrandSouriau
HK$1,824.24
Each
units
EN3645 ELIO Connectors, MIL-DTL-38999 Series III 11 Straight - Aluminium - M15 x 1 - 43mm - - 8DABE
RS Stock No. 510-1041
Mfr. Part No.UT0S14JCS
BrandSouriau
HK$162.16
Each
units
- - - - - - - - 80.5mm - - -
RS Stock No. 175-3777
Mfr. Part No.CL101000
BrandSouriau
HK$38.16
Each
units
- - - - - - - - - - - -
RS Stock No. 510-1013
Mfr. Part No.UT0S10JCS
BrandSouriau
HK$126.40
Each
units
- - - - - - - - 70.5mm - - -