XLR Connectors

XLR Connectors are tough connectors which are used on the studio and stage, with applications in audio, lighting and controlling accessories such as fog machines. This electrical connector is popular in professional audio applications for many reasons, but mainly because of their suitability in delivering balanced microphone and line-level signals with no loss of quality over long cable distances.
What are male and female XLR connectors?
XLR connectors are available in male or female genders. Both genders can be paired with wires which are attached to contacts on the connector. The male XLR connector features pins which plug into the female XLR connector. Female XLR connectors are often mounted onto devices, instead of being wired.

XLR connectors typically have built in push-button locking, ensuring a secure connection which may be vital in stage audio set ups, or wherever the possibility of accidental disconnection is high.
For secure, durable and quality audio connections, XLR connectors are the industry standard.

...
Read more Read less

Filters

Viewing 41 - 60 of 487 products
Results per page
Description Price Number of Contacts Gender Mounting Type Body Orientation Colour Contact Plating Housing Material Termination Method Current Rating Voltage Rating Contact Material Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 457-914
BrandRS PRO
HK$50.91
Each
units
5 Male Cable Mount Straight Black Silver Zinc Solder 7.5A 250 V ac Brass -30°C +80°C
RS Stock No. 719-1863
Mfr. Part No.NC3MD-L-B-1
BrandNeutrik
HK$48.19
Each
units
3 Male Panel Mount Straight Black Metallic Gold over Nickel Zinc Solder 16A 50 V Brass -30°C +80°C
RS Stock No. 166-147
Mfr. Part No.NC4FXX-D25
BrandNeutrik
HK$1,345.69
1 Box of 25
Box(es)
4 Female Cable Mount Straight Natural Silver over Nickel Zinc Solder 10A 50 V Brass -30°C +80°C
RS Stock No. 405-821
Mfr. Part No.NC5MPBAG
BrandNeutrik
HK$74.96
Each
units
5 Male Panel Mount Straight - Silver over Nickel Zinc Solder 7.5A 50 V Brass -30°C +80°C
RS Stock No. 166-557
Mfr. Part No.NC3MRX
BrandNeutrik
HK$69.31
Each
units
3 Male Cable Mount Right Angle - Silver over Nickel Nylon - 16A 50 V ac Brass -30°C +80°C
RS Stock No. 166-175
Mfr. Part No.NC4MXX-D25
BrandNeutrik
HK$1,020.79
1 Box of 25
Box(es)
4 Male Cable Mount Straight Natural Silver over Nickel Zinc Solder 10A 50 V Brass -30°C +80°C
RS Stock No. 166-478
Mfr. Part No.NC3MD-LX
BrandNeutrik
HK$26.03
Each
units
3 Male Cable Mount Straight - Silver over Nickel Zinc Solder 16A 50 V Brass -30°C +80°C
RS Stock No. 166-484
Mfr. Part No.NC4FXX
BrandNeutrik
HK$49.95
Each
units
4 Female Cable Mount Straight - Silver over Nickel Nylon Solder 10A 50 V Brass -30°C +80°C
RS Stock No. 457-970
BrandRS PRO
HK$64.98
Each
units
5 Female Cable Mount Straight Black - Zinc Aluminium Alloy - - - - - -
RS Stock No. 166-456
Mfr. Part No.NC5MXX
BrandNeutrik
HK$54.36
Each
units
5 Male Cable Mount Straight - Silver over Nickel Nylon Solder 7.5A 50 V Brass -30°C +80°C
RS Stock No. 455-093
BrandRS PRO
HK$23.91
Each
units
3 Male Panel Mount Straight Black Silver over Nickel Polymer Solder 16A - - - -
RS Stock No. 166-153
Mfr. Part No.NC5FXX-D25
BrandNeutrik
HK$1,985.76
1 Box of 25
Box(es)
5 Female Cable Mount Straight Natural Silver over Nickel Zinc Solder 7.5A 50 V Brass -30°C +80°C
RS Stock No. 457-908
BrandRS PRO
HK$23.91
Each
units
4 Male Cable Mount Straight Natural Silver Zinc Solder 10A 250 V ac Brass -30°C +80°C
RS Stock No. 542-832
Mfr. Part No.M-XL-3-31
BrandITT Cannon
HK$48.64
Each
units
3 Female Panel Mount Straight - Gold Copper Alloy Solder 3A 125 V ac Copper Alloy -35°C +85°C
RS Stock No. 458-024
BrandRS PRO
HK$28.83
Each
units
3 Female Cable Mount Straight Black Silver Zinc Solder 16A 250 V ac Brass -30°C +80°C
RS Stock No. 899-7375
Mfr. Part No.RSNC3MD-LX-M3
BrandNeutrik
HK$37.67
Each
units
3 Male Chassis Mount Straight - Silver over Nickel Nickel Solder 16A <50 V Brass -30°C +80°C
RS Stock No. 457-954
BrandRS PRO
HK$45.76
Each
units
4 Female Panel Mount Straight Black Silver Zinc Solder - - Brass - -
RS Stock No. 329-7011
Mfr. Part No.NADITBNCF
BrandNeutrik
HK$349.64
Each
units
3 Female Chassis Mount Straight - - - - - 5 V - - -
RS Stock No. 166-608
Mfr. Part No.NC7MXX
BrandNeutrik
HK$66.56
Each
units
7 Male Cable Mount Straight - Silver over Nickel Nylon Solder 5A 50 V Brass -30°C +80°C
New
RS Stock No. 190-2313
Mfr. Part No.AC3FDZ
BrandAmphenol
HK$24.81
Each (In a Bag of 100)
units
3 Female Panel Mount Straight - Tin Zinc Alloy Solder 15A - Phosphor Bronze -25°C +75°C
Related Products
Automatic closure split sheath for organising cables.Don't leave ...
Description:
Automatic closure split sheath for organising cables.Don't leave your cables hanging in a mess behind your multimedia equipment and computers.The kit contains a 2-metre sheath and tool.Easy to install and remove. Can be used again and again.Available in black, grey ...
Spiral cable wrap that offers a versatile way ...
Description:
Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point. Features and Benefits• PTFE for superior protection against abrasion, chemicals and ...
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Cable binding in polyamide 6 V0 (PA6V0), ensuring ...
Description:
Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.Recommended for the automotive industry, control panels and wiring cabinets. Ideal for routing and securing cables that need a high level of mechanical protection.Colour of bindings: blackSelf-extinguishing, UL 94-V0.