RF Modules

What is a RF Module?
A RF Module is commonly referred to as a “radio frequency” module, it is a small electronic device that is used to transmit and receive radio signals between two devices. A RF Module is usually used with a pair of encoder/decoders. The encoder is used for encoding parallel data for transmitting whilst the reception is decoded by a decoder.

What is the main function of a RF Module?
Radio frequency modules are the biggest facilitator of wireless communication, this is because it does not require a line of sight. This is in contrast to its usual alternative, Infrared, which mostly operates in line of sight mode. It spans between a range of 3 KHz and 300 GHz, with the lower end being applied in applications such as submarines and radio stations whilst the higher spectrum is used in applications such as GPS, Wi-Fi, Bluetooth and TV broadcasting. Some of the main functions of a RF Module are:
• Act as a transmitter of signals
• A solution for detecting radio signals
• Bridging communication between two devices
• RF can stretch communication between applications
• Acts as a receiver module
• Acts as a transmitter

Did you know?
The performance of radio frequency applications is dependent on a few factors.
• Through increasing a transmitter’s power, a larger communication range can be attained. This also causes a power drain from the power source which could result in a shorter life span for battery powered devices.
• Through the use of higher transmitted power, an interference with other radio frequencies can occur.

Typical Applications of a RF Module
• Car alarm systems
• Remote controls
• Sensor reporting
• Automation systems

...
Read more Read less

Filters

Your current combination of filters has returned 0 results. Please change your selection.