Multi-Band Antennas

Multi band antennas are devices designed to operate in more than one frequency band. They're designed to have one part active for a specific frequency band and another part active for an alternative frequency band. Multi band antennas are larger in size than single band antennas to accommodate the variety of bands located on the antenna.

What are multi band antennas use for?

Multi band antennas are designed to operate on several bands, for example, at both VHF high band and UHF. They're also used for cellular, 4G, 3G, 2G and Wi-Fi frequencies and are suitable for any application where there is a device connected to the internet or a network. Multi band antennas allow various groups of their operating frequencies to be selected electronically.

T

ypes of multi band antennas

Many types of multi band antennas are available:

  • Outdoor antennas are waterproof, UV proof and omnidirectional.
  • Dipole antennas have two identical conductive elements such as metal wires or rods to enable frequency resonance.
  • Beam antennas receive or radiate a signal in specific directions.
  • Loop antennas have a coil of wire or loop tubing to receive a balanced signal or load.

...
Read more Read less

Filters

Viewing 21 - 40 of 124 products
Results per page
Description Price Internal/External RF Protocols Antenna Physical Form Supported Frequency Bands Antenna Mounting Type Connector Type Gain Includes Lead Antenna Directivity Connector Gender Lead Length Series
RS Stock No. 176-6821
BrandRS PRO
HK$68.49
Each
units
- - - 824 → 960 MHz, 1710 → 1880 MHz - SMA Male - - - Male - -
RS Stock No. 124-8716
Mfr. Part No.TANGO22/3M/SMAM/SMAM/SMAM/26
BrandSiretta
HK$539.89
Each
units
External GPS, WiFi, 2G (GSM/GPRS), 3G (UTMS) Puck 2.4 (WiFi) GHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz, 1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2100 (3G) MHz Through Hole/Bolted SMA 2dBi Yes Omnidirectional Male 3m TANGO 22
RS Stock No. 124-8708
Mfr. Part No.TANGO16/5M/SMAM/SMAM/S/S/26
BrandSiretta
HK$414.17
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Dome 2.1 (3G) GHz, 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz, 1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz Through Hole/Bolted SMA 2dBi Yes Omnidirectional Male 5m TANGO 16
RS Stock No. 125-8196
Mfr. Part No.ANT-MDIP5-SMA
HK$65.22
Each
units
External WiFi (Dual Band) Whip 2.4 GHz, 5.1 GHz, 5.8 GHz Direct SMA 5dBi - Omnidirectional Male - -
RS Stock No. 124-8699
Mfr. Part No.TANGO1/1M/SMAM/S/S/4
BrandSiretta
HK$397.45
Each
units
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Rod 900 → 1800 MHz Wall/Pole SMA 3dBi Yes Omnidirectional Male 1m TANGO 1
RS Stock No. 140-8068
Mfr. Part No.TANGO43/2.5M/SMAM/SMAM/RP/S/S/17
BrandSiretta
HK$319.54
1 Bag of 1
Bag(s)
External WiFi, 4G (LTE) Puck 1880 → 1900 MHz, 2400 MHz, 2575 → 2635 MHz Through Hole/Bolted SMA, SMA RP 2dBi Yes Omnidirectional Male 2.5m TANGO 43
RS Stock No. 140-8055
Mfr. Part No.TANGO19/5M/SMAM/SMAM/S/S/20
BrandSiretta
HK$301.91
1 Bag of 1
Bag(s)
External GPS, 2G (GSM/GPRS) Puck 850 MHz, 900 MHz, 1575.42 MHz, 1800 MHz, 1900 MHz Through Hole/Bolted SMA 3dBi Yes Omnidirectional Male 5m TANGO 19
RS Stock No. 124-8915
Mfr. Part No.1-2823599-2
HK$2,905.10
Each
units
External GPS, WiFi (Dual Band), 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 2.4 (WLAN) GHz, 2.4 → 4.906 (WLAN), 4.9 → 6 (WLAN) GHz, 698 → 960 (LTE/Cellular) MHz, 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS Stock No. 170-9084
Mfr. Part No.FMAG35153-SM-3K
BrandEAD
HK$114.897
Each (In a Bag of 10)
units
External 2G (GSM/GPRS), 3G (UTMS) - 824 → 960 MHz, 1710 → 2170 MHz Magnetic SMA 2dBi Yes Omnidirectional Male 3m -
RS Stock No. 192-6592
Mfr. Part No.ANT-M5PUK-SMA
HK$302.07
Each
units
- - - 1575.42 → 1610 MHz - SMA Male - Yes - Male 3m -
New
RS Stock No. 201-1723
Mfr. Part No.735
BrandAaronia Ag
HK$981.09
Each
units
External - I-Bar 700 MHz Direct F - - Omnidirectional Female - -
RS Stock No. 793-2099
Mfr. Part No.LTM-302-3C3C2C-WHT-180
BrandMobilemark
HK$1,397.17
Each
units
External GPS, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 694 → 960 MHz, 1575.42 MHz, 1710 → 3700 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male - MIMO
RS Stock No. 124-8675
Mfr. Part No.DELTA2A/x/SMAM/S/RA/11
BrandSiretta
HK$89.62
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Stubby 850 (Quad Band GSM/GPRS) MHz, 868 (ISM) MHz, 900 (Quad Band GSM/GPRS) MHz, 915 (ISM) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 2100 (3G/UMTS) MHz Direct SMA 3.5dBi - Omnidirectional Male - DELTA 2A
RS Stock No. 124-8906
Mfr. Part No.1-2823595-1
HK$2,554.78
Each
units
External GPS, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 698 → 960 (LTE/Cellular) MHz, 1575 (GPS) MHz, 1710 → 2170 (LTE/Cellular) MHz, 2300 → 2700 (LTE/Cellular) MHz Through Hole/Bolted FME, SMA 5dBi Yes Omnidirectional Female, Male 0.3m MIMO
RS Stock No. 140-8043
Mfr. Part No.ECHO2/0.2M/uFL/S/S/1
BrandSiretta
HK$91.69
Each (In a Bag of 10)
units
External WiFi, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) PCB 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 850 MHz, 868 MHz, 900 MHz Adhesive U.FL 2dBi Yes Omnidirectional - 0.2m ECHO 2
RS Stock No. 704-3344
Mfr. Part No.OUTSIDE-WFME
HK$169.90
Each
units
External ISM Band, 2G (GSM/GPRS), 3G (UTMS) Patch 433 MHz, 868 MHz Wall/Pole FME 3dBi Yes Omnidirectional Male 3m -
New
RS Stock No. 202-4093
Mfr. Part No.TANGO49/2.5M/SMAM/S/S/17
BrandSiretta
HK$192.31
Each
units
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Stubby 698-960 MHz - SMA 2.16dBi Yes Omnidirectional Male 2.5m -
RS Stock No. 124-8909
Mfr. Part No.1-2823596-2
HK$1,999.94
Each
units
External 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) Dome 698 → 960 MHz, 1710 → 2170 MHz Through Hole/Bolted SMA 5dBi Yes Omnidirectional Male 0.3m MIMO
RS Stock No. 125-8197
Mfr. Part No.ANT-MDIP5-SMRP
HK$58.17
Each
units
External WiFi (Dual Band) Whip 2.4 GHz, 5.1 GHz, 5.8 GHz Direct SMA RP 5dBi - Omnidirectional - - -
New
RS Stock No. 202-4083
Mfr. Part No.MIKE15/2.5M/FMEF/S/S/26
BrandSiretta
HK$441.58
Each
units
External - Whip 1.17 → 2.4 GHz Magnetic - 5dBi Yes Omnidirectional Female 2.5m -
Related Products
The LUXEON CoB with CrispColor Technology from Lumileds ...
Description:
The LUXEON CoB with CrispColor Technology from Lumileds are designed for fashion retail lighting applications. Available in a range of colour temperatures (CCT), these LEDs utilise the Lumileds standard COB footprints.This family of COB LEDs utilises the industry-leading small light-emitting ...
The CXA2 family of COB LEDs are multiple-die ...
Description:
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher ...
Here is the second generation of LUXEON CoB ...
Description:
Here is the second generation of LUXEON CoB LEDs with CrispWhite Technology, from Lumileds. They offer improved efficiency to the previous generation. This family of COB LEDs utilises the industry-leading small light-emitting surface (LES) alongside a low thermal resistance. These ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...