Network interface cards are computer components which connect the PC to the network. Network cards can communicate with each other over the same network or they can be plugged in via Ethernet to the Internet. These network adapters are a great upgrade to systems which may have an on-board interface controller, as it can be easily installed and moved to another PC if necessary. Ideal for businesses or home networks running multiple PCs.
Features and Benefits Various bus types available, including PCI and USB Speed can range up to 10000 Mbit/s Excellent build, ensuring a consistent and reliable connection
Description:
With elegant curved edges and softly rounded corners,
the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
Description:
A comprehensive range of tough, impact resistant, surface
mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Description:
Stylish, quality, reliable and safe products that incorporate
a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
Description:
MK Masterseal Plus range of water tight accessories
are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the ...